Multicore Industrial Cable

A multicore industrial cable is an electric cable containing multiple cores made from copper wire. To be considered multicore, a cable normally has more than the typical number of cores for that kind of cable.

What are multicore industrial cables used for?

Multicore industrial cables have varying degrees of flexibility and their robust design makes them ideal for harsh industrial environments where high volume cabling is required. Multicore industrial cables are used to transmit data, signal and power in the same cable

Types of multicore industrial cables

The main types of multicore industrial cables include

  • Hook up wires, where high-density and complex circuitry cabling is needed like in aerospace and defence industries.
  • High-speed copper cables, for military and marine applications requiring top speed current and signal transmission.
  • Twisted pair cables, for heavy machinery and bulky equipment systems in factories and production plants.
  • Powered Cables with added flexibility to prevent wrinkling or cracking of the insulation used for areas with tight spaces and awkward angles.
  • Coaxial cables, which are lighter than standard industrial cables and offer significant size and weight saving features for applications like security, communications, microwave and avionics systems.

...
Lees meer Lees minder

Filters

81 - 100 van 1403 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Cores Cross Sectional Area Screened/Unscreened Length Outer Diameter Sheath Colour American Wire Gauge Current Rating Core Strands Screen Type Maximum Operating Temperature Voltage Rating Sheath Material Fire Behaviour
RS-stocknr. 196-4711
FabrikantRS PRO
150,00 €
1 Reel of 50 Metre(s)
Reel(s)
4 2.5 mm² Screened 50m 13.5mm Black - - 7/0.67 mm Galvanised Steel Braid +90°C 600/1000 V Polyvinyl Chloride PVC -
Nieuw
RS-stocknr. 202-4861
FabrikantRS PRO
0,465 €
Each
Aantal stuks
4 0.22 mm² Unscreened 100m - Black - - - Polyester Tape - - - -
Nieuw
RS-stocknr. 201-2222
FabrikantRS PRO
1,556 €
Each
Aantal stuks
4 0.5 mm² Screened 500m 7.1mm Black - 2.5 A 16/0.2 mm Polyester Tape +85°C 440 V Polyvinyl Chloride PVC -
RS-stocknr. 196-4720
FabrikantRS PRO
90,00 €
1 Reel of 50 Metre(s)
Reel(s)
3 1.5 mm² Screened 50m 11.9mm Black - - 7/0.53 mm Galvanised Steel Braid +90°C 600/1000 V Polyvinyl Chloride PVC -
RS-stocknr. 660-4077
FabrikantRS PRO
396,31 €
1 Reel of 100 Metre(s)
Reel(s)
36 0.22 mm² Unscreened 100m 10.1mm Black 24 AWG 1 A 7/0.2 mm Unscreened +80°C 440 V Polyvinyl Chloride PVC Flame Retardant
RS-stocknr. 660-4018
FabrikantRS PRO
47,94 €
1 Reel of 25 Metre(s)
Reel(s)
36 0.06 mm² Unscreened 25m 6.4mm Black 30 AWG 250 mA 7/0.1 mm Unscreened +80°C 250 V Polyvinyl Chloride PVC -
RS-stocknr. 201-0527
FabrikantRS PRO
140,00 €
1 Reel of 100 Metre(s)
Reel(s)
2 0.22 mm² Screened 100m 5.60mm Grey 24 AWG - - Drain wire+Al foil - 300 V Low Smoke Zero Halogen (LSZH) Flame Retardant, Low Smoke Zero Halogen (LSZH)
RS-stocknr. 536-114
FabrikantRS PRO
486,72 €
1 Reel of 100 Metre(s)
Reel(s)
3 6 mm² Screened 100m 15mm Black 9 AWG - - Foil +90°C 600 V Polyvinyl Chloride PVC Flame Retardant
Nieuw
RS-stocknr. 202-4854
FabrikantRS PRO
1,614 €
Each
Aantal stuks
20 0.22 mm² Unscreened 100m 7.9mm Black - - - Polyester Tape +85°C 440 V PVC Fire Resistant, Flame Retardant
RS-stocknr. 196-4688
FabrikantRS PRO
325,00 €
1 Reel of 50 Metre(s)
Reel(s)
4 6 mm² Screened 50m 16.6mm Black - - 7/1.04 mm Galvanised Steel Braid +90°C 600/1000 V Polyvinyl Chloride PVC -
Nieuw
RS-stocknr. 201-0587
FabrikantRS PRO
425,00 €
1 Reel of 100 Metre(s)
Reel(s)
5 4 mm² Unscreened 100m - Black - - - - - 0.6/1 kV PVC Flame Retardant
RS-stocknr. 196-4708
FabrikantRS PRO
242,50 €
1 Reel of 50 Metre(s)
Reel(s)
3 6 mm² Screened 50m 14.9mm Black - - 7/1.04 mm Galvanised Steel Braid +90°C 600/1000 V Polyvinyl Chloride PVC -
RS-stocknr. 195-9510
FabrikantRS PRO
18,85 €
1 Reel of 100 Metre(s)
Reel(s)
- - Unscreened 100m 3.9mm Grey 26 - - - - - Polyvinyl Chloride PVC -
Nieuw
RS-stocknr. 201-2231
FabrikantRS PRO
4,945 €
Each
Aantal stuks
18 0.5 mm² Screened 25m 11.9mm Black - 2.5 A 16/0.2 mm Polyester Tape +85°C 440 V Polyvinyl Chloride PVC -
Nieuw
RS-stocknr. 202-4860
FabrikantRS PRO
0,349 €
Each
Aantal stuks
3 0.22 mm² Unscreened 100m 3.6mm Black - - 7/0.2 mm Polyester Tape +85°C 440 V PVC Fire Resistant, Flame Retardant
RS-stocknr. 195-9512
FabrikantRS PRO
14,24 €
1 Reel of 100 Metre(s)
Reel(s)
- - Unscreened 100m 3.4mm Grey 26 - - - - - Polyvinyl Chloride PVC -
RS-stocknr. 196-4690
FabrikantRS PRO
383,75 €
1 Reel of 50 Metre(s)
Reel(s)
3 10 mm² Screened 50m 18.3mm Black - - 7/1.35 mm Galvanised Steel Braid +90°C 600/1000 V Polyvinyl Chloride PVC -
RS-stocknr. 196-4694
FabrikantRS PRO
215,00 €
1 Reel of 50 Metre(s)
Reel(s)
4 4 mm² Screened 50m 14.7mm Black - - 7/0.85 mm Galvanised Steel Braid +90°C 600/1000 V Polyvinyl Chloride PVC -
RS-stocknr. 195-9500
FabrikantRS PRO
60,66 €
1 Reel of 100 Metre(s)
Reel(s)
- - - 100m 5.2mm Grey 26 - - - - - Polyvinyl Chloride PVC -
RS-stocknr. 201-0595
FabrikantRS PRO
235,00 €
1 Reel of 100 Metre(s)
Reel(s)
4 2.5 mm² Unscreened 100m - Black - - - - - 0.6/1 kV PVC Flame Retardant
Related Products
NEOFLEX® (CRANE F) Flat Form Cable is a ...
Description:
NEOFLEX® (CRANE F) Flat Form Cable is a polychloroprene flat cable for application in rooms as well as in the open as a power and control cable. Plain copper stranded wire conductorCore insulation: rubber compound 3GI3 in accordance with VDE ...
EIB Bus cable operate different and complex technologies. ...
Description:
EIB Bus cable operate different and complex technologies. These cables are designed to control and monitor many different services and functions, such as heating, air-conditioning, ventilation, lighting and often electric appliances. Twisted pair cable used in Konnex building management networks ...
From Lapp, a range of industrial screened control ...
Description:
From Lapp, a range of industrial screened control cables from the Olflex Chain 819 CP Series. With a high degree of flexibility, these multicore cables are ideally suited for light to medium-duty power chain applications. Mechanically robust and highly oil-resistant, ...
From our trusted and reliable own brand RS ...
Description:
From our trusted and reliable own brand RS PRO, this range of steel wire armoured (SWA) cables are perfect for heavy duty applications that require the most durable wiring, providing excellent insulation and protection both indoors and outdoors as well ...