Lighting & Electrical Cable

Lighting electrical cable transmits current from mains power to fixtures via fixed wiring that runs through walls and ceilings. These cables have a flat format and house 2-4 cores on the inside.

Flex electrical lighting cables are curved and house 2-3 cores on the interiors. These cables can transmit current to portable lighting appliances via wall sockets.

What is lighting electrical cable used for?

Lighting electrical cable has many domestic, commercial and industrial uses. These cables can be used to wire electricity to ceiling lights or to control lighting in appliances with light fixtures such as microwave lamps or oven lights.

In factories, industrial cables are used to install lighting platforms or for the wiring of emergency lighting applications.

Types of lighting electrical cable

Two main types of lighting electrical cable are available:

  • Three core and earth cables are used for wiring dual way light switches. The cores are coloured with PVC to distinguish between the live wires and the ground (earth) wire for safety reasons.
  • Two core flex cables are used in fittings where an earth wire is not required, for example in portable lamps.

...
Lees meer Lees minder

Filters

1 - 20 van 29 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Cores Cross Sectional Area Cable Type Voltage Rating Sheath Colour Outer Diameter Insulation Material Conductor Material Harmonised Code Length Maximum Operating Temperature Minimum Operating Temperature Screen Type Sheath Material
RS-stocknr. 196-4684
FabrikantRS PRO
128,73 €
1 Reel of 100 Metre(s)
Reel(s)
3 2.5 mm² Arctic Grade 300/500 V Orange 11.4mm PVC Annealed Copper H05VV-F 100m +60°C -40°C Unscreened PVC
RS-stocknr. 196-4722
FabrikantRS PRO
77,59 €
1 Reel of 100 Metre(s)
Reel(s)
3 1.5 mm² Arctic Grade 300/500 V Yellow 9.4mm PVC Annealed Copper H05VV-F 100m +60°C -40°C Unscreened PVC
RS-stocknr. 196-4663
FabrikantRS PRO
77,59 €
1 Reel of 100 Metre(s)
Reel(s)
3 1.5 mm² Arctic Grade 300/500 V Orange 9.4mm PVC Annealed Copper H05VV-F 100m +60°C -40°C Unscreened PVC
RS-stocknr. 196-4716
FabrikantRS PRO
77,59 €
1 Reel of 100 Metre(s)
Reel(s)
3 2.5 mm² Flexible Multicore 300/500 V Blue 11.4mm PVC Annealed Copper H05VV-F 100m +70°C -15°C Unscreened Polyvinyl Chloride PVC
RS-stocknr. 196-4713
FabrikantRS PRO
128,73 €
1 Reel of 100 Metre(s)
Reel(s)
3 2.5 mm² Arctic Grade 300/500 V Yellow 11.4mm PVC Annealed Copper H05VV-F 100m +60°C -40°C Unscreened PVC
RS-stocknr. 196-4721
FabrikantRS PRO
128,73 €
1 Reel of 100 Metre(s)
Reel(s)
3 2.5 mm² Arctic Grade 300/500 V Blue 11.4mm PVC Annealed Copper H05VV-F 100m +60°C -40°C Unscreened PVC
RS-stocknr. 2508893462
Fabrikantnummer6387P-12
49,67 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508893052
Fabrikantnummer6372P-12
32,69 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508893428
Fabrikantnummer6383P-12
29,38 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508893181
Fabrikantnummer6375P-24
76,61 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2509125704
Fabrikantnummer19506 B59250
FabrikantBelden
294,66 €
1 Reel of 76 Metre(s)
Reel(s)
- - - - - - - - - - - - - -
RS-stocknr. 2508893484
Fabrikantnummer6391P-12
80,38 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508893349
Fabrikantnummer6372P-48
87,89 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2509125675
Fabrikantnummer19503 B59250
FabrikantBelden
469,85 €
1 Reel of 76 Metre(s)
Reel(s)
- - - - - - - - - - - - - -
RS-stocknr. 2508893478
Fabrikantnummer6388P-12
54,98 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2509198724
Fabrikantnummer6384P-36
68,66 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2509125669
Fabrikantnummer19500 B59250
FabrikantBelden
409,87 €
1 Reel of 76 Metre(s)
Reel(s)
- - - - - - - - - - - - - -
RS-stocknr. 2508893153
Fabrikantnummer6372P-24
49,25 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508893175
Fabrikantnummer6374P-24
63,35 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2509125467
Fabrikantnummer19229 010250
FabrikantBelden
423,78 €
1 Reel of 76 Metre(s)
Reel(s)
- - - - - - - - - - - - - -
Related Products
The 6491X cable H07V-R harmonized is suitable for ...
Description:
The 6491X cable H07V-R harmonized is suitable for power and lighting circuits and building wire. For use in semi flush exposed and embedded conduits, closed installation ductsIdeal for internal wiring appliancesPVC insulationClass 2stranded copper conductorFlame retardant.
Suitable for fixed installations or for flexible use ...
Description:
Suitable for fixed installations or for flexible use when temporarily moved, and in conditions of medium mechanical stress. Can be used outdoors when protected, and in dry or moist conditions indoors. These cables with copper screening are ideally suitable for ...
Introducing the range of RS PRO Elastomer Insulated ...
Description:
Introducing the range of RS PRO Elastomer Insulated Mains Cables which are highly flexible and resistant to oil, weathering, UV exposure and mechanical stresses, making them ideal for use in extreme industrial or outdoor environments. The H07RN-F cable range consists ...
Having flexible CPE (Chlorinated Polyethylene) sheathed three core ...
Description:
Having flexible CPE (Chlorinated Polyethylene) sheathed three core round Cable with broadly known EPR insulation material is a panacea to the world demanding connection needs. Mainly where oxidation, heat, oil or flame resistance are crucial parameters in any building construction.We ...