Industrial Automation Cable Assemblies

Industrial automation cable assemblies are collections of electrical cables that transmit electrical power to machinery and components.

The cables and wires are bundled together into cable harnesses to secure them against the effects of vibration, abrasion and moisture. Industrial automation cable assemblies have flame resistant outer sleeves, and the sheaths are made from nylon, PVC or other thermoplastic materials.

What are industrial automation cables used for?

Industrial automation cable assemblies are used in the aviation, construction machinery and spacecraft environments. These assemblies join the masses of wires together into non-flexing bundles, which prevent electrical shorting.

Industrial automation cables are typical in automation environments, for instance in vehicle manufacturing, where they are used in coil installation, ventilation systems and car audio components. Industrial automation cable assemblies are also used in the automation control of cranes, hydraulics, pneumatics and lift stations.

Types of industrial automation cable assemblies

Industrial automation cable assemblies are used for many purposes and differ greatly regarding the voltage amounts they can carry.


...
Lees meer Lees minder

Filters

21 - 40 van 5691 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connector A Connector B Length Number of Cores Connector A Number of Contacts Connector B Number of Contacts Current Rating Sheath Colour Number of Strands IP Rating Voltage Rating Armoured Cable Shape Cross Sectional Area
RS-stocknr. 877-1025
FabrikantRS PRO
11,14 €
Each
Aantal stuks
Right Angle M8 Unterminated 2m 3 3 - 4 A Black - IP67 60 V - Multicore 0.34 mm²
RS-stocknr. 877-1066
FabrikantRS PRO
14,58 €
Each
Aantal stuks
Straight M12 Unterminated 5m 4 4 - 4 A Black - IP67 250 V - Multicore 0.25 mm²
RS-stocknr. 124-7074
FabrikantRS PRO
8,46 €
Each
Aantal stuks
Right Angle M12 Unterminated 2m 4 4 - 4 A Black - IP67 250 V - Multicore 0.25 mm²
RS-stocknr. 877-1205
FabrikantRS PRO
13,73 €
Each
Aantal stuks
Right Angle M12 Straight M12 2m 4 4 4 4 A Black - IP67 250 V - Multicore 0.34 mm²
RS-stocknr. 877-1129
FabrikantRS PRO
13,55 €
Each
Aantal stuks
Right Angle M12 Unterminated 5m 3 4 - 4 A Black - IP67 250 V - Multicore 0.34 mm²
RS-stocknr. 121-3813
FabrikantRS PRO
80,70 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 877-1202
FabrikantRS PRO
21,82 €
Each
Aantal stuks
Right Angle M12 Straight M12 2m 4 4 4 4 A Black - IP67 30 V - Multicore 0.34 mm²
RS-stocknr. 877-1198
FabrikantRS PRO
12,75 €
Each
Aantal stuks
Straight M12 Straight M12 2m 4 4 4 4 A Black - IP67 250 V - Multicore 0.34 mm²
RS-stocknr. 154-7771
FabrikantRS PRO
40,15 €
Each
Aantal stuks
Straight M8 Straight M8 2m 3 3 3 4 A Grey - IP65, IP67 60 V ac/dc - Multicore 0.25 mm²
Nieuw
RS-stocknr. 201-7114
FabrikantRS PRO
26,25 €
Each
Aantal stuks
Straight Female M12 Straight Female M12 5m 4 4 - - - - - - - - -
RS-stocknr. 174-7832
FabrikantRS PRO
114,42 €
Each
Aantal stuks
Female M12 (8 Port) - - 5 5 - 8 A Black - IP67 24 V dc - - -
RS-stocknr. 144-7629
FabrikantRS PRO
19,05 €
Each
Aantal stuks
Straight M12 Unterminated 300mm 8 8 - 2 A - - IP67 30 V - Multicore 0.25 mm²
Nieuw
RS-stocknr. 201-7115
FabrikantRS PRO
30,86 €
Each
Aantal stuks
Straight Female M12 Straight Female M12 5m 4 4 - - - - - - - - -
RS-stocknr. 154-7712
FabrikantRS PRO
21,24 €
Each
Aantal stuks
Right Angle M8 Unterminated 5m 4 4 - 4 A Grey 14 IP65, IP66K, IP67, IP68 30 V ac/dc - Multicore 0.25 mm²
RS-stocknr. 154-7733
FabrikantRS PRO
11,35 €
Each
Aantal stuks
Right Angle M12 Unterminated 2m 4 4 - 4 A Grey 19 IP65, IP66K, IP67, IP68 250 V ac/dc - Multicore 0.34 mm²
RS-stocknr. 144-7630
FabrikantRS PRO
18,62 €
Each
Aantal stuks
Straight M12 Unterminated 100mm 8 8 - 2 A - - IP67 30 V - Multicore 0.25 mm²
RS-stocknr. 877-1139
FabrikantRS PRO
13,60 €
Each
Aantal stuks
Right Angle M12 Unterminated 2m 5 5 - 4 A Black - IP67 60 V - Multicore 0.34 mm²
RS-stocknr. 154-7772
FabrikantRS PRO
44,13 €
Each
Aantal stuks
Straight M8 Straight M8 5m 3 3 3 4 A Grey - IP65, IP67 60 V ac/dc - Multicore 0.25 mm²
RS-stocknr. 154-7782
FabrikantRS PRO
37,49 €
Each
Aantal stuks
Right Angle M8 Straight M12 2m 3 3 3 4 A Grey - IP65, IP67 24 V dc - Multicore 0.25 mm²
RS-stocknr. 179-7937
FabrikantRS PRO
39,94 €
Each
Aantal stuks
Straight C2 Unterminated 2m 12 12 - 1 A, 10 A Black - IP67 - - Round -
Related Products
The Belden RKF series 4-contact female M12 socket ...
Description:
The Belden RKF series 4-contact female M12 socket type connector has PG9 cable assembly. This connector has a voltage rating of 240V and a current rating up to 4A per contact. This connector is made from brass with a nickel-plated ...
Pre-wired connectors XZ - straight female - M12 ...
Description:
Pre-wired connectors XZ - straight female - M12 - 3 wires - cable 5m.
Saves plant down-time4 core cable with a fitted ...
Description:
Saves plant down-time4 core cable with a fitted M12 connector, free end and colour coded earth, 5 metre lengthProtected to IP67.
M12 panel mount connectors with a free end ...
Description:
M12 panel mount connectors with a free end set of wires for self termination to your desired application, presented in a variety of panel mount entry types PG9 and M16, with a selection of contact configurations and cable lengths. Screw ...