Industrial Automation Cable Assemblies

Industrial automation cable assemblies are collections of electrical cables that transmit electrical power to machinery and components.

The cables and wires are bundled together into cable harnesses to secure them against the effects of vibration, abrasion and moisture. Industrial automation cable assemblies have flame resistant outer sleeves, and the sheaths are made from nylon, PVC or other thermoplastic materials.

What are industrial automation cables used for?

Industrial automation cable assemblies are used in the aviation, construction machinery and spacecraft environments. These assemblies join the masses of wires together into non-flexing bundles, which prevent electrical shorting.

Industrial automation cables are typical in automation environments, for instance in vehicle manufacturing, where they are used in coil installation, ventilation systems and car audio components. Industrial automation cable assemblies are also used in the automation control of cranes, hydraulics, pneumatics and lift stations.

Types of industrial automation cable assemblies

Industrial automation cable assemblies are used for many purposes and differ greatly regarding the voltage amounts they can carry.


...
Lees meer Lees minder

Filters

1 - 20 van 299 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connector A Connector B Length Number of Cores Connector A Number of Contacts Connector B Number of Contacts Current Rating Sheath Colour Number of Strands IP Rating Voltage Rating Armoured Cable Shape Cross Sectional Area
RS-stocknr. 182-0215
FabrikantnummerM12B-05PMMC-SH8C15
2.511,76 €
1 Bag of 500
Bag(s)
Straight M12 Unterminated 1.5m 5 5 - 4 A - - IP68 60 V ac/dc - - 0.34 mm²
RS-stocknr. 182-1018
Fabrikantnummer8-04BFFM-SR7B02
10,48 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 182-0531
FabrikantnummerM12D-04PMMC-SH8C15
6,90 €
Each
Aantal stuks
Straight M12 Unterminated 1.5m 4 4 - 4 A - - IP68 250 V ac/dc - - 0.34 mm²
RS-stocknr. 182-0390
FabrikantnummerM12A-04PMMC-SH8C20
7,00 €
Each
Aantal stuks
Straight M12 Unterminated 2m 4 4 - 4 A - - IP68, IP69K 250 V ac/dc - - 0.34 mm²
RS-stocknr. 182-0982
Fabrikantnummer8-03BFFM-SR7B01
10,30 €
Each
Aantal stuks
Female M8 - 1m - - - - - - - - - - -
RS-stocknr. 174-9279
FabrikantnummerDCD-12AMFM-QL8F01
50,24 €
Each
Aantal stuks
Straight X-Lok Unterminated 1m 12 12 - 5 A, 20 A Black - IP68 30 V dc, 300 V ac/dc - Multicore -
RS-stocknr. 182-2044
FabrikantnummerMSAS-12BMMM-SL8E01
18,92 €
Each
Aantal stuks
Straight M12 Unterminated 1m - 12 - 1.5 A Black - IP68 30 V ac/dc - - 0.14 mm²
RS-stocknr. 182-1991
FabrikantnummerMSAS-08BFFM-SL8D01
14,706 €
Each (In a Bag of 10)
Aantal stuks
Straight M12 Unterminated 1m - 8 - 2 A Black - IP68 30 V ac/dc - - 0.25 mm²
RS-stocknr. 174-9485
FabrikantnummerSSL12-P4LP0-M20A04
2,335 €
Each (In a Bag of 2)
Aantal stuks
Straight SSL1.2 Unterminated 4m 4 4 - 5 A - - IP68 250 V ac/dc - Multicore -
RS-stocknr. 182-0590
FabrikantnummerM12A-12BFFM-SR8D01
20,81 €
Each
Aantal stuks
Straight M12 Unterminated 1m - 12 - 1.5 A Black - IP68, IP69K 30 V ac/dc - Round 0.14 mm²
RS-stocknr. 182-0482
FabrikantnummerM12D-04BFFM-SR8D01
8,65 €
Each
Aantal stuks
Straight M12 Unterminated 1m - 4 - 4 A Black - IP68, IP69K 250 V ac/dc - Round 0.34 mm²
RS-stocknr. 182-0630
FabrikantnummerM12B-05PMMC-SF8B15
8,46 €
Each
Aantal stuks
Straight M12 Unterminated 1.5m 5 5 - 4 A - - IP68, IP69K 60 V ac/dc - - 0.34 mm²
RS-stocknr. 182-0468
FabrikantnummerM12D-04BFFM-SL8D01
8,24 €
Each
Aantal stuks
Straight M12 Unterminated 1m - 4 - 4 A Black - IP68, IP69K 250 V ac/dc - Round 0.34 mm²
RS-stocknr. 182-0216
FabrikantnummerM12A-03BFFM-SL8D01
1.559,52 €
1 Bag of 300
Bag(s)
Straight M12 Unterminated 1m - 3 - 4 A Black - IP68, IP69K 250 V ac/dc - Round 0.34 mm²
RS-stocknr. 182-0252
FabrikantnummerM12D-04BMMM-SR8D01
1.654,08 €
1 Bag of 300
Bag(s)
Straight M12 Unterminated 1m - 4 - 4 A Black - IP68, IP69K 250 V ac/dc - Round 0.34 mm²
RS-stocknr. 182-0171
FabrikantnummerM12A-12PFFS-SH8C15
5.496,08 €
1 Bag of 500
Bag(s)
Straight M12 Unterminated 1.5m - 12 - 1.5 A - - IP68, IP69K 30 V ac/dc - - 0.14 mm²
RS-stocknr. 182-0225
FabrikantnummerM12A-05BFFM-SR8D01
1.795,81 €
1 Bag of 300
Bag(s)
Straight M12 Unterminated 1m - 5 - 4 A Black - IP68, IP69K 60 V ac/dc - Round 0.34 mm²
RS-stocknr. 182-0691
Fabrikantnummer8-04PMMS-SH7A30
2.378,01 €
1 Bag of 500
Bag(s)
Male M12 - 3m - - - - - - - 60 V - - -
RS-stocknr. 182-0200
FabrikantnummerM12A-04PMMC-SF8B30
2.415,45 €
1 Bag of 500
Bag(s)
Straight M12 Unterminated 3m 4 4 - 4 A - - IP68, IP69K 250 V ac/dc - - 0.34 mm²
RS-stocknr. 182-0984
Fabrikantnummer8-04PFFS-SH7A30
7,57 €
Each
Aantal stuks
Female M8 - 3m - - - - - - - 60 V - - -