Electrical & Mains Power Cables

Electrical and mains power cables are present in all applications that require power or lighting. Used to connect mains sockets, lighting, switches and more, electrical cables are essential to build an electrical infrastructure in any building.
Available with solid or stranded conductors with a varying number of cores, voltage and current ratings as well as various sheathing materials, choosing the correct cable is vital to ensuring a safe installation. Twin and earth is some of the most commonly used cable found in both residential and commercial applications and comes in a range of ratings.
Sheath Material
Mains cables vary from lightweight for standard applications, to robust for heavy duty applications. Most mains power cables are available with PVC, rubber or CPE sheaths. The outer sheath material assists in determining the environment and applications suitable for the cable.
Some examples include:
Rubber Cables
• H05RR-F – Lightweight rubber sheath
• H07RN-F – Heavy duty in indoor and outdoor environments
• H07ZZ-F – Low smoke halogen free
• H01N2-D – Rubber sheath welding cable
• H07RN8-F – Submersible cable for use in water up to 10 metres
• H07BN4-F – Heavy duty double insulated rubber cable

PVC Cables
• H05V-K / H07V-K
• H03VV-F (218-Y) - Domestic applications and light portable appliances such as radios and lamps
• H05VV-F (318-Y) - Household appliances such as washing machines and fridges
• H07V-K (tri-rated cable) - panel wire capable of withstanding continuous temperatures as high as 105oC
• H03VVH2-F (2192Y) - 300/300V voltage rating flexible PVC cable used for indoor applications
• H05VVH6-F - conveyor and lift equipment

Other Types
In addition to the harmonised cables, other types are available that include:
• Curly flux – A spiral structured, extendable mains cable
• NYM-J – fixed wiring cable for domestic and industrial applications
• NYY-J – fixed wiring cable for areas of no mechanical stress

Uses
• Industrial and commercial installations
• Residential infrastructure
• Power cable
• Lighting cable
• Appliances

...
Lees meer Lees minder

Filters

1 - 20 van 54 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Cores Cross Sectional Area Sheath Colour Current Rating Length Voltage Rating Outer Diameter Sheath Material Harmonised Code Type Series Minimum Operating Temperature Maximum Operating Temperature Conductor Strand Type
RS-stocknr. 817-9006
Fabrikantnummer1600118
FabrikantLapp
137,33 €
1 Reel of 50 Metre(s)
Reel(s)
3 2.5 mm² Black 26 A 50m 450/750 V 10.9 → 14mm Rubber H07RN-F - - -25°C +60°C Stranded
RS-stocknr. 817-9000
Fabrikantnummer1600118
FabrikantLapp
273,41 €
1 Reel of 100 Metre(s)
Reel(s)
3 2.5 mm² Black 26 A 100m 450/750 V 10.9 → 14mm Rubber H07RN-F - - -25°C +60°C Stranded
RS-stocknr. 387-7314
Fabrikantnummer1600003
FabrikantLapp
154,45 €
1 Reel of 50
Reel(s)
7 1.5 mm² Grey 19 A 50m 500 V 11.6mm Polyvinyl Chloride PVC - NYM-J - -40°C +70°C Solid
RS-stocknr. 817-8987
Fabrikantnummer1600251
FabrikantLapp
101,32 €
1 Reel of 100 Metre(s)
Reel(s)
2 1 mm² Black 15 A 100m 300/500 V 6.1 → 8mm Rubber H05RN-F - - -25°C +60°C Stranded
RS-stocknr. 406-972
Fabrikantnummer1600207
FabrikantLapp
102,93 €
1 Reel of 100 Metre(s)
Reel(s)
3 0.75 mm² Black 12 A 100m 500 V 6.6mm Rubber H05RR-F 318TRS - -25°C +60°C Stranded
RS-stocknr. 721-0712
Fabrikantnummer15500223
FabrikantLapp
519,40 €
1 Reel of 50 Metre(s)
Reel(s)
4 10 mm² Black 59 A 50m 1 kV, 600 V 19mm Polyvinyl Chloride PVC - NYY-J - +5°C +50°C Solid
RS-stocknr. 721-0706
Fabrikantnummer15500113
FabrikantLapp
155,22 €
1 Reel of 50 Metre(s)
Reel(s)
4 2.5 mm² Black 25 A 50m 1 kV, 600 V 14mm Polyvinyl Chloride PVC - NYY-J - +5°C +50°C Solid
RS-stocknr. 721-0718
Fabrikantnummer15500213
FabrikantLapp
332,84 €
1 Reel of 50 Metre(s)
Reel(s)
4 6 mm² Black 43 A 50m 1 kV, 600 V 17mm Polyvinyl Chloride PVC - NYY-J - +5°C +50°C Solid
RS-stocknr. 817-8980
Fabrikantnummer1600199
FabrikantLapp
97,22 €
1 Reel of 50 Metre(s)
Reel(s)
2 1.5 mm² Black 18 A 100m 450/750 V 8.5 → 11mm Rubber H07RN-F - - -25°C +60°C Stranded
RS-stocknr. 817-8984
Fabrikantnummer1600199
FabrikantLapp
139,70 €
1 Reel of 100 Metre(s)
Reel(s)
2 1.5 mm² Black 18 A 100m 450/750 V 8.5 → 11mm Rubber H07RN-F - - -25°C +60°C Stranded
RS-stocknr. 721-0730
Fabrikantnummer15500823
FabrikantLapp
649,71 €
1 Reel of 50 Metre(s)
Reel(s)
5 10 mm² Black 59 A 50m 1 kV, 600 V 21mm Polyvinyl Chloride PVC - NYY-J - +5°C +50°C Solid
RS-stocknr. 515-4297
Fabrikantnummer16000523
FabrikantLapp
568,32 €
1 Reel of 50 Metre(s)
Reel(s)
5 6 mm² Grey 43 A 50m 500 V 15.5mm Polyvinyl Chloride PVC - NYM-J - -40°C +70°C Solid
RS-stocknr. 817-9022
Fabrikantnummer16001053
FabrikantLapp
172,19 €
1 Reel of 50 Metre(s)
Reel(s)
4 2.5 mm² Black 26 A 50m 450/750 V 12.1 → 15.5mm Rubber H07RN-F - - -25°C +60°C Stranded
RS-stocknr. 406-978
Fabrikantnummer1600200
FabrikantLapp
193,91 €
1 Reel of 100 Metre(s)
Reel(s)
3 1.5 mm² Black 15 A 100m 500 V 10.4mm Rubber H05RR-F 318TRS - -25°C +60°C Stranded
RS-stocknr. 560-739
Fabrikantnummer0011037
FabrikantLapp
395,82 €
1 Reel of 100 Metre(s)
Reel(s)
5 2.5 mm² Grey 26 A 100m 500 V 13.7mm Polyvinyl Chloride PVC H05VV-F 3185Y - -5°C +70°C Stranded
RS-stocknr. 817-8993
Fabrikantnummer1600187
FabrikantLapp
134,60 €
1 Reel of 50 Metre(s)
Reel(s)
2 2.5 mm² Black 26 A 50m 450/750 V 10.2 → 13.1mm Rubber H07RN-F - - -25°C +60°C Stranded
RS-stocknr. 817-8996
Fabrikantnummer1600187
FabrikantLapp
99,34 €
1 Reel of 100 Metre(s)
Reel(s)
2 2.5 mm² Black 26 A 100m 450/750 V 10.2 → 13.1mm Rubber H07RN-F - - -25°C +60°C Stranded
RS-stocknr. 817-9031
Fabrikantnummer16001053
FabrikantLapp
310,45 €
1 Reel of 100 Metre(s)
Reel(s)
4 2.5 mm² Black 26 A 100m 450/750 V 12.1 → 15.5mm Rubber H07RN-F - - -25°C +60°C Stranded
RS-stocknr. 721-0702
Fabrikantnummer15500023
FabrikantLapp
119,53 €
1 Reel of 50 Metre(s)
Reel(s)
4 1.5 mm² Black 19 A 50m 1 kV, 600 V 13mm Polyvinyl Chloride PVC - NYY-J - +5°C +50°C Solid
RS-stocknr. 721-0737
Fabrikantnummer15500273
FabrikantLapp
387,42 €
1 Reel of 50 Metre(s)
Reel(s)
5 6 mm² Black 43 A 50m 1 kV, 600 V 19mm Polyvinyl Chloride PVC - NYY-J - +5°C +50°C Solid