Electrical & Mains Power Cables

Electrical and mains power cables are present in all applications that require power or lighting. Used to connect mains sockets, lighting, switches and more, electrical cables are essential to build an electrical infrastructure in any building.
Available with solid or stranded conductors with a varying number of cores, voltage and current ratings as well as various sheathing materials, choosing the correct cable is vital to ensuring a safe installation. Twin and earth is some of the most commonly used cable found in both residential and commercial applications and comes in a range of ratings.
Sheath Material
Mains cables vary from lightweight for standard applications, to robust for heavy duty applications. Most mains power cables are available with PVC, rubber or CPE sheaths. The outer sheath material assists in determining the environment and applications suitable for the cable.
Some examples include:
Rubber Cables
• H05RR-F – Lightweight rubber sheath
• H07RN-F – Heavy duty in indoor and outdoor environments
• H07ZZ-F – Low smoke halogen free
• H01N2-D – Rubber sheath welding cable
• H07RN8-F – Submersible cable for use in water up to 10 metres
• H07BN4-F – Heavy duty double insulated rubber cable

PVC Cables
• H05V-K / H07V-K
• H03VV-F (218-Y) - Domestic applications and light portable appliances such as radios and lamps
• H05VV-F (318-Y) - Household appliances such as washing machines and fridges
• H07V-K (tri-rated cable) - panel wire capable of withstanding continuous temperatures as high as 105oC
• H03VVH2-F (2192Y) - 300/300V voltage rating flexible PVC cable used for indoor applications
• H05VVH6-F - conveyor and lift equipment

Other Types
In addition to the harmonised cables, other types are available that include:
• Curly flux – A spiral structured, extendable mains cable
• NYM-J – fixed wiring cable for domestic and industrial applications
• NYY-J – fixed wiring cable for areas of no mechanical stress

Uses
• Industrial and commercial installations
• Residential infrastructure
• Power cable
• Lighting cable
• Appliances

...
Lees meer Lees minder

Filters

1 - 20 van 381 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Cores Cross Sectional Area Sheath Colour Current Rating Length Voltage Rating Outer Diameter Sheath Material Harmonised Code Type Series Minimum Operating Temperature Maximum Operating Temperature Conductor Strand Type
RS-stocknr. 773-9033
FabrikantRS PRO
158,93 €
1 Reel of 50 Metre(s)
Reel(s)
3 2.5 mm² Black 25 A 50m 450 V, 750 V 11.8mm CPE H07RN-F - - -25°C +60°C Stranded
RS-stocknr. 773-9049
FabrikantRS PRO
317,86 €
1 Reel of 100 Metre(s)
Reel(s)
3 2.5 mm² Black 25 A 100m 450 V, 750 V 11.8mm CPE H07RN-F - - -25°C +60°C Stranded
RS-stocknr. 773-9061
FabrikantRS PRO
264,29 €
1 Reel of 100 Metre(s)
Reel(s)
4 1.5 mm² Black - 100m 450 V, 750 V 11.1mm CPE H07RN-F - - -25°C +60°C Stranded
RS-stocknr. 773-9067
FabrikantRS PRO
132,14 €
1 Reel of 50 Metre(s)
Reel(s)
4 1.5 mm² Black 18 A 50m 450 V, 750 V 11.1mm CPE H07RN-F - - -25°C +60°C Stranded
RS-stocknr. 491-841
FabrikantRS PRO
53,57 €
1 Reel of 100 Metre(s)
Reel(s)
2 0.5 mm² Black 3 A 100m 300 V 5.9mm Polyvinyl Chloride PVC H03VV-F 2182Y - -15°C +70°C Stranded
RS-stocknr. 775-6123
FabrikantRS PRO
125,00 €
1 Reel of 100 Metre(s)
Reel(s)
3 1.5 mm² Black 16 A 100m 300 V, 500 V 7.99mm Polyvinyl Chloride PVC H05VV-F 3183Y - - +70°C Stranded
RS-stocknr. 491-879
FabrikantRS PRO
44,64 €
1 Reel of 50 Metre(s)
Reel(s)
3 0.75 mm² Black 6 A 50m 300 V 5.9mm Polyvinyl Chloride PVC H03VV-F 2183Y - -15°C +70°C Stranded
RS-stocknr. 491-891
FabrikantRS PRO
89,29 €
1 Reel of 100 Metre(s)
Reel(s)
3 0.75 mm² Black 6 A 100m 300 V 5.2 → 6.7mm Polyvinyl Chloride PVC H03VV-F 2183Y - -15°C +70°C Stranded
RS-stocknr. 773-9045
FabrikantRS PRO
203,57 €
1 Reel of 100 Metre(s)
Reel(s)
3 1.5 mm² Black 18 A 100m 450 V, 750 V 10.1mm CPE H07RN-F - - -25°C +60°C Stranded
RS-stocknr. 773-9042
FabrikantRS PRO
103,57 €
1 Reel of 50 Metre(s)
Reel(s)
3 1.5 mm² Black 18 A 50m 450 V, 750 V 10.1mm CPE H07RN-F - - -25°C +60°C Stranded
RS-stocknr. 744-0997
FabrikantRS PRO
38,39 €
1 Reel of 25 Metre(s)
Reel(s)
3 0.75 mm² Black 6.5 A 25m 450 V 7mm Silicone Rubber - High Temperature - -40°C +180°C Stranded
RS-stocknr. 744-0994
FabrikantRS PRO
38,39 €
1 Reel of 25 Metre(s)
Reel(s)
3 0.75 mm² White 6.5 A 25m 450 V 7mm Silicone Rubber - High Temperature - -40°C +180°C Stranded
RS-stocknr. 836-0713
FabrikantRS PRO
75,00 €
1 Reel of 100 Metre(s)
Reel(s)
2 0.75 mm² White - 100m 500 V 5.7 → 7.2mm - H05Z1Z1-F - Indoor -5°C +70°C -
RS-stocknr. 773-9039
FabrikantRS PRO
153,57 €
1 Reel of 100 Metre(s)
Reel(s)
2 1.5 mm² Black 21 A 100m 450 V, 750 V 9.3mm CPE H07RN-F - - -25°C +60°C Stranded
RS-stocknr. 491-829
FabrikantRS PRO
46,43 €
1 Reel of 100 Metre(s)
Reel(s)
2 0.5 mm² Black 3 A 100m 300 V 3.35 x 5.3mm Polyvinyl Chloride PVC H03VVH2-F 2192Y - -15°C +70°C Stranded
RS-stocknr. 863-4002
FabrikantRS PRO
96,43 €
1 Reel of 100 Metre(s)
Reel(s)
3 0.75 mm² Black 6 A 100m 300 V, 500 V 6.4 → 6.8mm CPE H05RR-F TRS - -25°C +60°C Stranded
RS-stocknr. 821-3241
FabrikantRS PRO
257,14 €
1 Reel of 50 Metre(s)
Reel(s)
5 2.5 mm² Black - 50m 450/750 V ac 14.6mm CPE H07RN-F - - - +60°C Stranded
RS-stocknr. 773-9023
FabrikantRS PRO
76,79 €
1 Reel of 50 Metre(s)
Reel(s)
2 1.5 mm² Black 21 A 50m 450 V, 750 V 9.3mm CPE H07RN-F - - -25°C +60°C Stranded
RS-stocknr. 492-014
FabrikantRS PRO
89,29 €
1 Reel of 100 Metre(s)
Reel(s)
2 1 mm² Black 10 A 100m 500 V 7.5mm Polyvinyl Chloride PVC H05VV-F 3182Y - -15°C +70°C Stranded
RS-stocknr. 491-908
FabrikantRS PRO
66,95 €
1 Reel of 100 Metre(s)
Reel(s)
2 0.75 mm² Black 6 A 100m 300 V 6.3mm Polyvinyl Chloride PVC H03VV-F 2182Y - -15°C +70°C Stranded
Related Products
From RS PRO a high-quality BASEC approved medium ...
Description:
From RS PRO a high-quality BASEC approved medium duty H05VV-F harmonised flexible mains power cable with PVC insulation and a PVC jacket. This flexible cable has a voltage rating of 300 to 500 V and is designed for use in ...
From RS PRO a high-quality, durable and lightweight ...
Description:
From RS PRO a high-quality, durable and lightweight H05RR-F harmonised flexible mains power cable with rubber insulation and outer jacket. This power cable has a voltage rating of 300 to 500 V and is ideal for providing power to small ...
The 2192Y 2 core cable is ideal for ...
Description:
The 2192Y 2 core cable is ideal for use with household applications covered, dry, steamed and humid areas where low mechanical stress exists. Flexible, 2 core cable with fine stranded copper conductors PVC sheath PVC insulation.
This 3 core cable 3183Y can be used ...
Description:
This 3 core cable 3183Y can be used in household applications, in covered, dry, steamed and humd areas where low mechanical stress exists. Flexible, 3 core cable with fine stranded copper conductors PVC sheath PVC insulation.