CY Cable

CY cables are screened flexible control cables typically used in applications reliant on interference free transmission. In industries where interference can impact signalling transmission, a reliable cable is needed for accurate transmission even in areas that where electromagnetic fields are generated. CY cable features a multicore flex, tinned copper wire braid and polyethylene terephthalate (PET) separator which protects it from external electromagnetic influences.CY cable is suitable for flexible use when moved temporarily without tensile stress. It can be used outdoors when protected from UV rays and in dry or moist conditions indoors, including oil-water mixtures.Available in a wide range of core configurations and cross-sectional area (CSA) sizes, with colour-coded individual cores in accordance with the European Harmonised designation.

...
Lees meer Lees minder

Filters

81 - 100 van 368 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Cores Cross Sectional Area Length Current Rating Outer Diameter Voltage Rating Sheath Colour American Wire Gauge Earth Cable Minimum Operating Temperature Maximum Operating Temperature Oil Resistant Sheath Material Cable Shape
RS-stocknr. 529-766
Fabrikantnummer91210025
FabrikantCAE Groupe
131,14 €
1 Reel of 50 Metre(s)
Reel(s)
12 0.25 mm² 50m 4 A 6.8mm 300 V Grey 18 AWG, 23 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 445-1749
Fabrikantnummer0034425
FabrikantLapp
197,30 €
1 Reel of 50 Metre(s)
Reel(s)
25 0.25 mm² 100m 4.5 A 10.7mm 250 V Grey 24 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 522-525
FabrikantRS PRO
81,09 €
1 Reel of 50 Metre(s)
Reel(s)
4 1 mm² 50m 6 A 7mm 300/500 V Grey 17 AWG No -20°C +80°C - Polyvinyl Chloride PVC -
RS-stocknr. 529-992
FabrikantnummerMPI375
FabrikantCAE Groupe
5,313 €
Each
Aantal stuks
6 0.75 mm² 50m 12 A 10.1mm 300 V Grey 18 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 181-1719
Fabrikantnummer470045CY GE321
FabrikantAlpha Wire
73,33 €
1 Reel of 50 Metre(s)
Reel(s)
4 0.5 mm² 50m - 0.91mm 300/500 V ac Grey - - -40 (Static) °C, -30 (Dynamic) °C +70 (Dynamic) °C, +80 (Static) °C - Polyvinyl Chloride PVC -
RS-stocknr. 529-643
Fabrikantnummer90410075C50
FabrikantCAE Groupe
103,00 €
1 Reel of 50 Metre(s)
Reel(s)
4 0.75 mm² 50m 12 A 6.2mm 300 V Grey 18 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 491-8911
Fabrikantnummer0034314
FabrikantLapp
127,18 €
1 Reel of 100 Metre(s)
Reel(s)
14 0.14 mm² 100m 3 A 6.7mm 250 V Grey 26 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 444-0597
Fabrikantnummer1136404
FabrikantLapp
211,29 €
1 Reel of 50 Metre(s)
Reel(s)
4 2.5 mm² 50m 26 A 9.9mm 300/500 V Grey 13 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 529-671
Fabrikantnummer90410250T2000
FabrikantCAE Groupe
6,24 €
Each
Aantal stuks
4 2.5 mm² 50m 26 A 12.1mm 1 kV Grey 13 AWG Yes -30°C +70°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 445-1783
Fabrikantnummer0034507
FabrikantLapp
159,65 €
1 Reel of 100 Metre(s)
Reel(s)
7 0.34 mm² 100m 6 A 6.8mm 250 V Grey 22 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 181-1848
Fabrikantnummer471215CY GE321
FabrikantAlpha Wire
326,67 €
1 Reel of 50 Metre(s)
Reel(s)
12 1.5 mm² 50m - 1.52mm 300/500 V ac Grey - - -40 (Static) °C, -30 (Dynamic) °C +70 (Dynamic) °C, +80 (Static) °C - Polyvinyl Chloride PVC -
RS-stocknr. 181-1781
Fabrikantnummer470097CY CL033
FabrikantAlpha Wire
333,33 €
1 Reel of 100 Metre(s)
Reel(s)
9 0.75 mm² 100m - 1.11mm 300/500 V ac Transparent - - -40 (Static) °C, -30 (Dynamic) °C +70 (Dynamic) °C, +80 (Static) °C - Polyvinyl Chloride PVC -
RS-stocknr. 176-2433
FabrikantnummerC4GECY-K100
FabrikantBelden
267,92 €
1 Reel of 100 Metre(s)
Reel(s)
4 2.5 mm² 100m - 13.3mm 450 V, 750 V Grey - Yes -30°C +80°C Yes Polyvinyl Chloride PVC Multicore
RS-stocknr. 181-1712
Fabrikantnummer470041CY GE033
FabrikantAlpha Wire
213,33 €
1 Reel of 100 Metre(s)
Reel(s)
4 1 mm² 100m - 1.26mm 300/500 V ac Grey - - -40 (Static) °C, -30 (Dynamic) °C +70 (Dynamic) °C, +80 (Static) °C - Polyvinyl Chloride PVC -
RS-stocknr. 455-0212
Fabrikantnummer1136104
FabrikantLapp
205,33 €
1 Reel of 100 Metre(s)
Reel(s)
4 0.75 mm² 100m 12 A 7mm 300/500 V Grey 18 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 181-1704
Fabrikantnummer470037CY CL033
FabrikantAlpha Wire
140,00 €
1 Reel of 100 Metre(s)
Reel(s)
3 0.75 mm² 100m - 1.11mm 300/500 V ac Transparent - - -40 (Static) °C, -30 (Dynamic) °C +70 (Dynamic) °C, +80 (Static) °C - Polyvinyl Chloride PVC -
RS-stocknr. 181-1745
Fabrikantnummer470057CY GE321
FabrikantAlpha Wire
115,56 €
1 Reel of 50 Metre(s)
Reel(s)
5 0.75 mm² 50m - 1.11mm 300/500 V ac Grey - - -40 (Static) °C, -30 (Dynamic) °C +70 (Dynamic) °C, +80 (Static) °C - Polyvinyl Chloride PVC -
RS-stocknr. 437-556
Fabrikantnummer0034803-100
FabrikantLapp
152,29 €
1 Reel of 100 Metre(s)
Reel(s)
3 1 mm² 100m 15 A 6.8mm 250 V Grey 17 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 181-1822
Fabrikantnummer470415CY CL321
FabrikantAlpha Wire
140,00 €
1 Reel of 50 Metre(s)
Reel(s)
4 1.5 mm² 50m - 1.52mm 300/500 V ac Transparent - - -40 (Static) °C, -30 (Dynamic) °C +70 (Dynamic) °C, +80 (Static) °C - Polyvinyl Chloride PVC -
RS-stocknr. 176-2430
FabrikantnummerC4GCCY-K100
FabrikantBelden
131,01 €
1 Reel of 100 Metre(s)
Reel(s)
4 1 mm² 100m - 8.8mm 300 V, 500 V Grey - Yes -30°C +80°C Yes Polyvinyl Chloride PVC Multicore
Related Products
The CY control cables from RS PRO are ...
Description:
The CY control cables from RS PRO are number coded and are reliable connecting cables which combine the characteristics of a flexible mains cable coupled with saving space due to the small cable diameters suitable for both fixed and flexible ...
ÖLFLEX® Classic 100 cables are a connecting and ...
Description:
ÖLFLEX® Classic 100 cables are a connecting and control cable for flexible use and fixed installation for medium mechanical load.ÖLFLEX® Classic 100 cables are used as supply and interconnecting cable for controlling machine tools, production lines, control equipment on conveyors, ...