CY Cable

CY cables are screened flexible control cables typically used in applications reliant on interference free transmission. In industries where interference can impact signalling transmission, a reliable cable is needed for accurate transmission even in areas that where electromagnetic fields are generated. CY cable features a multicore flex, tinned copper wire braid and polyethylene terephthalate (PET) separator which protects it from external electromagnetic influences.CY cable is suitable for flexible use when moved temporarily without tensile stress. It can be used outdoors when protected from UV rays and in dry or moist conditions indoors, including oil-water mixtures.Available in a wide range of core configurations and cross-sectional area (CSA) sizes, with colour-coded individual cores in accordance with the European Harmonised designation.

...
Lees meer Lees minder

Filters

61 - 80 van 368 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Cores Cross Sectional Area Length Current Rating Outer Diameter Voltage Rating Sheath Colour American Wire Gauge Earth Cable Minimum Operating Temperature Maximum Operating Temperature Oil Resistant Sheath Material Cable Shape
RS-stocknr. 181-1681
Fabrikantnummer470025CY GE033
FabrikantAlpha Wire
102,22 €
1 Reel of 100 Metre(s)
Reel(s)
2 0.5 mm² 100m - 0.91mm 300/500 V ac Grey - - -40 (Static) °C, -30 (Dynamic) °C +70 (Dynamic) °C, +80 (Static) °C - Polyvinyl Chloride PVC -
RS-stocknr. 136-8218
FabrikantRS PRO
98,50 €
1 Reel of 100 Metre(s)
Reel(s)
3 1.0 mm² 100m 15 A 6.2mm 300 V Grey 16 AWG No -30°C +70°C - Polyvinyl Chloride PVC Multicore
RS-stocknr. 529-762
Fabrikantnummer91910100
FabrikantCAE Groupe
10,694 €
Each
Aantal stuks
19 1 mm² 50m 15 A 12.5mm 300 V Grey 16 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 176-2340
Fabrikantnummer5GBCY-KC50
FabrikantBelden
82,25 €
1 Reel of 50 Metre(s)
Reel(s)
5 0.75 mm² 50m - 9.2mm 300 V, 500 V Grey - Yes -30°C +80°C Yes Polyvinyl Chloride PVC Multicore
RS-stocknr. 444-0553
Fabrikantnummer1136104
FabrikantLapp
98,06 €
1 Reel of 50 Metre(s)
Reel(s)
4 0.75 mm² 50m 12 A 7mm 300/500 V Grey 18 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 181-1775
Fabrikantnummer470095CY CL033
FabrikantAlpha Wire
268,89 €
1 Reel of 100 Metre(s)
Reel(s)
9 0.5 mm² 100m - 0.91mm 300/500 V ac Transparent - - -40 (Static) °C, -30 (Dynamic) °C +70 (Dynamic) °C, +80 (Static) °C - Polyvinyl Chloride PVC -
RS-stocknr. 181-1717
Fabrikantnummer470045CY CL321
FabrikantAlpha Wire
73,33 €
1 Reel of 50 Metre(s)
Reel(s)
4 0.5 mm² 50m - 0.91mm 300/500 V ac Transparent - - -40 (Static) °C, -30 (Dynamic) °C +70 (Dynamic) °C, +80 (Static) °C - Polyvinyl Chloride PVC -
RS-stocknr. 181-1795
Fabrikantnummer470125CY CL033
FabrikantAlpha Wire
317,78 €
1 Reel of 100 Metre(s)
Reel(s)
12 0.5 mm² 100m - 0.91mm 300/500 V ac Transparent - - -40 (Static) °C, -30 (Dynamic) °C +70 (Dynamic) °C, +80 (Static) °C - Polyvinyl Chloride PVC -
RS-stocknr. 529-970
Fabrikantnummer90210025C50
FabrikantCAE Groupe
0,88 €
Each
Aantal stuks
2 0.25 mm² 50m 4 A 4.1mm 300 V Grey 23 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 176-2425
FabrikantnummerC3GDCY-K100
FabrikantBelden
149,72 €
1 Reel of 100 Metre(s)
Reel(s)
3 1.5 mm² 100m - 8.8mm 300 V, 500 V Grey - Yes -30°C +80°C Yes Polyvinyl Chloride PVC Multicore
RS-stocknr. 181-1711
Fabrikantnummer470041CY CL321
FabrikantAlpha Wire
114,44 €
1 Reel of 50 Metre(s)
Reel(s)
4 1 mm² 50m - 1.26mm 300/500 V ac Transparent - - -40 (Static) °C, -30 (Dynamic) °C +70 (Dynamic) °C, +80 (Static) °C - Polyvinyl Chloride PVC -
RS-stocknr. 445-1610
Fabrikantnummer0034310
FabrikantLapp
133,33 €
1 Reel of 100 Metre(s)
Reel(s)
10 0.14 mm² 100m 3 A 6.1mm 250 V Grey 26 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 181-1682
Fabrikantnummer470025CY GE321
FabrikantAlpha Wire
55,56 €
1 Reel of 50 Metre(s)
Reel(s)
2 0.5 mm² 50m - 0.91mm 300/500 V ac Grey - - -40 (Static) °C, -30 (Dynamic) °C +70 (Dynamic) °C, +80 (Static) °C - Polyvinyl Chloride PVC -
RS-stocknr. 445-1711
Fabrikantnummer0034412
FabrikantLapp
195,66 €
1 Reel of 100 Metre(s)
Reel(s)
12 0.25 mm² 100m 4.5 A 7.7mm 250 V Grey 24 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 827-4167
FabrikantRS PRO
83,76 €
1 Reel of 50 Metre(s)
Reel(s)
7 0.5 mm² 50m 9 A 7.5mm 300/500 V Grey 20 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 608-4284
Fabrikantnummer0034255
FabrikantLapp
750,13 €
1 Reel of 100 Metre(s)
Reel(s)
14 0.25 mm² 100m 4.5 A 13.1mm 250 V Grey 24 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 491-8466
Fabrikantnummer0034602
FabrikantLapp
81,59 €
1 Reel of 100 Metre(s)
Reel(s)
2 0.5 mm² 100m 9 A 5.6mm 250 V Grey 20 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 529-766
Fabrikantnummer91210025
FabrikantCAE Groupe
131,14 €
1 Reel of 50 Metre(s)
Reel(s)
12 0.25 mm² 50m 4 A 6.8mm 300 V Grey 18 AWG, 23 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 529-744
Fabrikantnummer90510050C50
FabrikantCAE Groupe
100,56 €
1 Reel of 50 Metre(s)
Reel(s)
5 0.5 mm² 50m 9 A 6.3mm 300 V Grey 20 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 181-1718
Fabrikantnummer470045CY GE033
FabrikantAlpha Wire
135,56 €
1 Reel of 100 Metre(s)
Reel(s)
4 0.5 mm² 100m - 0.91mm 300/500 V ac Grey - - -40 (Static) °C, -30 (Dynamic) °C +70 (Dynamic) °C, +80 (Static) °C - Polyvinyl Chloride PVC -
Related Products
The CY control cables from RS PRO are ...
Description:
The CY control cables from RS PRO are number coded and are reliable connecting cables which combine the characteristics of a flexible mains cable coupled with saving space due to the small cable diameters suitable for both fixed and flexible ...
ÖLFLEX® Classic 100 cables are a connecting and ...
Description:
ÖLFLEX® Classic 100 cables are a connecting and control cable for flexible use and fixed installation for medium mechanical load.ÖLFLEX® Classic 100 cables are used as supply and interconnecting cable for controlling machine tools, production lines, control equipment on conveyors, ...