CY Cable

CY cables are screened flexible control cables typically used in applications reliant on interference free transmission. In industries where interference can impact signalling transmission, a reliable cable is needed for accurate transmission even in areas that where electromagnetic fields are generated. CY cable features a multicore flex, tinned copper wire braid and polyethylene terephthalate (PET) separator which protects it from external electromagnetic influences.CY cable is suitable for flexible use when moved temporarily without tensile stress. It can be used outdoors when protected from UV rays and in dry or moist conditions indoors, including oil-water mixtures.Available in a wide range of core configurations and cross-sectional area (CSA) sizes, with colour-coded individual cores in accordance with the European Harmonised designation.

...
Lees meer Lees minder

Filters

21 - 40 van 368 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Cores Cross Sectional Area Length Current Rating Outer Diameter Voltage Rating Sheath Colour American Wire Gauge Earth Cable Minimum Operating Temperature Maximum Operating Temperature Oil Resistant Sheath Material Cable Shape
RS-stocknr. 514-3994
FabrikantnummerCYSC04.01100
FabrikantBelden
175,31 €
1 Reel of 100 Metre(s)
Reel(s)
4 1 mm² 100m 10 A 8.2mm 300/500 V Grey 17 AWG Yes -5°C +70°C - Polyvinyl Chloride PVC -
RS-stocknr. 491-8775
Fabrikantnummer0034514
FabrikantLapp
246,61 €
1 Reel of 100 Metre(s)
Reel(s)
14 0.34 mm² 100m 6 A 8.9mm 250 V Grey 22 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 514-3966
FabrikantnummerCYSD04.0150
FabrikantBelden
127,91 €
1 Reel of 50 Metre(s)
Reel(s)
4 1.5 mm² 50m 16 A 9.5mm 300/500 V Grey 17 AWG Yes -5°C +70°C - Polyvinyl Chloride PVC -
RS-stocknr. 807-9124
Fabrikantnummer0036924
FabrikantLapp
206,99 €
1 Reel of 50 Metre(s)
Reel(s)
8 0.18 mm² 50m 3 A 6.4mm 30 V Green 25 AWG Yes -40°C +90°C Yes Polyurethane PUR -
RS-stocknr. 522-581
FabrikantRS PRO
127,20 €
1 Reel of 50 Metre(s)
Reel(s)
5 1.5 mm² 50m 9 A 8.2mm 300/500 V Grey 15 AWG No -20°C +80°C - Polyvinyl Chloride PVC -
RS-stocknr. 491-8438
Fabrikantnummer0034606
FabrikantLapp
167,24 €
1 Reel of 100 Metre(s)
Reel(s)
6 0.5 mm² 100m 9 A 7.6mm 250 V Grey 20 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 445-1604
Fabrikantnummer0034308
FabrikantLapp
109,81 €
1 Reel of 100 Metre(s)
Reel(s)
8 0.14 mm² 100m 3 A 5.8mm 250 V Grey 26 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 827-4164
FabrikantRS PRO
99,60 €
1 Reel of 50 Metre(s)
Reel(s)
5 1 mm² 50m 15 A 8mm 300/500 V Grey 17 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 491-8450
Fabrikantnummer0034504
FabrikantLapp
94,32 €
1 Reel of 100 Metre(s)
Reel(s)
4 0.34 mm² 100m 6 A 5.7mm 250 V Grey 22 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 491-8674
Fabrikantnummer0034404
FabrikantLapp
79,81 €
1 Reel of 100 Metre(s)
Reel(s)
4 0.25 mm² 100m 4.5 A 5mm 250 V Grey 24 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 455-0177
Fabrikantnummer1136103
FabrikantLapp
150,58 €
1 Reel of 100 Metre(s)
Reel(s)
3 0.75 mm² 100m 12 A 6.5mm 300/500 V Grey 18 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 529-633
Fabrikantnummer90510075C50
FabrikantCAE Groupe
2,663 €
Each
Aantal stuks
5 0.75 mm² 50m 12 A 6.8mm 300 V Grey 18 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 445-1626
Fabrikantnummer0034312
FabrikantLapp
143,86 €
1 Reel of 100 Metre(s)
Reel(s)
12 0.14 mm² 100m 3 A 6.3mm 250 V Grey 26 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 807-9089
Fabrikantnummer0036429
FabrikantLapp
708,54 €
1 Reel of 50 Metre(s)
Reel(s)
4 10 mm² 50m 61 A 19.6mm 600/1000 V Transparent 7 AWG Yes -40°C +70°C - Polyvinyl Chloride PVC -
RS-stocknr. 445-1676
Fabrikantnummer0034405
FabrikantLapp
117,54 €
1 Reel of 100 Metre(s)
Reel(s)
5 0.25 mm² 100m 4.5 A 5.6mm 250 V Grey 24 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 522-626
FabrikantRS PRO
100,70 €
1 Reel of 50 Metre(s)
Reel(s)
4 1.5 mm² 50m 9 A 9.2mm 300/500 V Grey 15 AWG No -20°C +80°C - Polyvinyl Chloride PVC -
RS-stocknr. 445-1806
Fabrikantnummer0034510
FabrikantLapp
196,87 €
1 Reel of 100 Metre(s)
Reel(s)
10 0.34 mm² 100m 6 A 8.3mm 250 V Grey 22 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 827-4151
FabrikantRS PRO
77,30 €
1 Reel of 50 Metre(s)
Reel(s)
5 0.5 mm² 50m 9 A 7mm 300/500 V Grey 20 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 363-395
FabrikantnummerCYSE03.0050
FabrikantBelden
136,98 €
1 Reel of 50 Metre(s)
Reel(s)
3 2.5 mm² 50m 25 A 9.75mm 300/500 V Grey 13 AWG Yes -5°C +70°C - Polyvinyl Chloride PVC -
RS-stocknr. 529-930
Fabrikantnummer90510400
FabrikantCAE Groupe
9,557 €
Each
Aantal stuks
5 4 mm² 50m 34 A 16.2mm 1 kV Grey 11 AWG Yes -30°C +70°C Yes Polyvinyl Chloride PVC -