CY Cable

CY cables are screened flexible control cables typically used in applications reliant on interference free transmission. In industries where interference can impact signalling transmission, a reliable cable is needed for accurate transmission even in areas that where electromagnetic fields are generated. CY cable features a multicore flex, tinned copper wire braid and polyethylene terephthalate (PET) separator which protects it from external electromagnetic influences.CY cable is suitable for flexible use when moved temporarily without tensile stress. It can be used outdoors when protected from UV rays and in dry or moist conditions indoors, including oil-water mixtures.Available in a wide range of core configurations and cross-sectional area (CSA) sizes, with colour-coded individual cores in accordance with the European Harmonised designation.

...
Lees meer Lees minder

Filters

361 - 368 van 368 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Cores Cross Sectional Area Length Current Rating Outer Diameter Voltage Rating Sheath Colour American Wire Gauge Earth Cable Minimum Operating Temperature Maximum Operating Temperature Oil Resistant Sheath Material Cable Shape
RS-stocknr. 136-8204
FabrikantRS PRO
65,00 €
1 Reel of 100 Metre(s)
Reel(s)
4 0.25 mm² 100m 4 A 4.6mm 300 V Grey 23 AWG No -30°C +70°C - Polyvinyl Chloride PVC Multicore
RS-stocknr. 369-078
FabrikantnummerCYSB03.01100
FabrikantBelden
100,45 €
1 Reel of 100 Metre(s)
Reel(s)
3 0.75 mm² 100m 6 A 7.06mm 300/500 V Grey 18 AWG Yes -5°C +70°C - Polyvinyl Chloride PVC -
RS-stocknr. 181-1755
Fabrikantnummer470075CY CL033
FabrikantAlpha Wire
211,11 €
1 Reel of 100 Metre(s)
Reel(s)
7 0.5 mm² 100m - 0.91mm 300/500 V ac Transparent - - -40 (Static) °C, -30 (Dynamic) °C +70 (Dynamic) °C, +80 (Static) °C - Polyvinyl Chloride PVC -
RS-stocknr. 522-575
FabrikantRS PRO
82,15 €
1 Reel of 50 Metre(s)
Reel(s)
3 1.5 mm² 50m 9 A 8.1mm 300/500 V Grey 15 AWG No -20°C +80°C - Polyvinyl Chloride PVC -
RS-stocknr. 387-7134
Fabrikantnummer0026222
FabrikantLapp
162,47 €
1 Reel of 25 Metre(s)
Reel(s)
5 0.75 mm² - - 9.5mm 500 V Grey 19 Yes 0°C +70°C Yes Polyvinyl Chloride PVC Multicore
RS-stocknr. 181-1829
Fabrikantnummer470515CY GE033
FabrikantAlpha Wire
308,89 €
1 Reel of 100 Metre(s)
Reel(s)
5 1.5 mm² 100m - 1.52mm 300/500 V ac Grey - - -40 (Static) °C, -30 (Dynamic) °C +70 (Dynamic) °C, +80 (Static) °C - Polyvinyl Chloride PVC -
RS-stocknr. 181-1828
Fabrikantnummer470515CY CL321
FabrikantAlpha Wire
162,22 €
1 Reel of 50 Metre(s)
Reel(s)
5 1.5 mm² 50m - 1.52mm 300/500 V ac Transparent - - -40 (Static) °C, -30 (Dynamic) °C +70 (Dynamic) °C, +80 (Static) °C - Polyvinyl Chloride PVC -
RS-stocknr. 181-1827
Fabrikantnummer470515CY CL033
FabrikantAlpha Wire
308,89 €
1 Reel of 100 Metre(s)
Reel(s)
5 1.5 mm² 100m - 1.52mm 300/500 V ac Transparent - - -40 (Static) °C, -30 (Dynamic) °C +70 (Dynamic) °C, +80 (Static) °C - Polyvinyl Chloride PVC -
Related Products
The CY control cables from RS PRO are ...
Description:
The CY control cables from RS PRO are number coded and are reliable connecting cables which combine the characteristics of a flexible mains cable coupled with saving space due to the small cable diameters suitable for both fixed and flexible ...
ÖLFLEX® Classic 100 cables are a connecting and ...
Description:
ÖLFLEX® Classic 100 cables are a connecting and control cable for flexible use and fixed installation for medium mechanical load.ÖLFLEX® Classic 100 cables are used as supply and interconnecting cable for controlling machine tools, production lines, control equipment on conveyors, ...