CY Cable

CY cables are screened flexible control cables typically used in applications reliant on interference free transmission. In industries where interference can impact signalling transmission, a reliable cable is needed for accurate transmission even in areas that where electromagnetic fields are generated. CY cable features a multicore flex, tinned copper wire braid and polyethylene terephthalate (PET) separator which protects it from external electromagnetic influences.
CY cable is suitable for flexible use when moved temporarily without tensile stress. It can be used outdoors when protected from UV rays and in dry or moist conditions indoors, including oil-water mixtures.
Available in a wide range of core configurations and cross-sectional area (CSA) sizes, with colour-coded individual cores in accordance with the European Harmonised designation.

...
Lees meer Lees minder

Filters

1 - 20 van 117 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Cores Cross Sectional Area Length Current Rating Outer Diameter Voltage Rating Sheath Colour American Wire Gauge Earth Cable Minimum Operating Temperature Maximum Operating Temperature Oil Resistant Sheath Material Cable Shape
RS-stocknr. 491-8416
Fabrikantnummer0034604
FabrikantLapp
129,32 €
1 Reel of 100 Metre(s)
Reel(s)
4 0.5 mm² 100m 9 A 6.3mm 250 V Grey 20 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 437-588
Fabrikantnummer0034807-50
FabrikantLapp
156,96 €
1 Reel of 50 Metre(s)
Reel(s)
7 1 mm² 50m - 8.6mm 250 V Grey 17 AWG Yes -30°C +80°C Yes Polyvinyl Chloride PVC Multicore
RS-stocknr. 445-1799
Fabrikantnummer0034508
FabrikantLapp
196,00 €
1 Reel of 100 Metre(s)
Reel(s)
8 0.34 mm² 100m 6 A 7.8mm 250 V Grey 22 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 491-8630
Fabrikantnummer0034304
FabrikantLapp
72,48 €
1 Reel of 100 Metre(s)
Reel(s)
4 0.14 mm² 100m 3 A 4.3mm 250 V Grey 26 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 455-0234
Fabrikantnummer1136304
FabrikantLapp
219,96 €
1 Reel of 100 Metre(s)
Reel(s)
4 1.5 mm² 100m 18 A 8.2mm 300/500 V Grey 16 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 445-1648
Fabrikantnummer0034402
FabrikantLapp
92,00 €
1 Reel of 100 Metre(s)
Reel(s)
2 0.25 mm² 100m 4.5 A 4.5mm 250 V Grey 24 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 444-0581
Fabrikantnummer1136304
FabrikantLapp
109,98 €
1 Reel of 50 Metre(s)
Reel(s)
4 1.5 mm² 50m 18 A 8.2mm 300/500 V Grey 16 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 445-1755
Fabrikantnummer0034502
FabrikantLapp
120,00 €
1 Reel of 100 Metre(s)
Reel(s)
2 0.34 mm² 100m 6 A 4.9mm 250 V Grey 22 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 491-8775
Fabrikantnummer0034514
FabrikantLapp
269,67 €
1 Reel of 100 Metre(s)
Reel(s)
14 0.34 mm² 100m 6 A 8.9mm 250 V Grey 22 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 144-888
Fabrikantnummer36427
FabrikantLapp
479,69 €
1 Reel of 50 Metre(s)
Reel(s)
4 4 mm² 50m 34 A 15.6mm 600/1000 V Transparent 11 AWG Yes -40°C +70°C - Polyvinyl Chloride PVC -
RS-stocknr. 491-8523
Fabrikantnummer0034612
FabrikantLapp
314,44 €
1 Reel of 100 Metre(s)
Reel(s)
12 0.5 mm² 100m 9 A 9.6mm 250 V Grey 20 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 807-9124
Fabrikantnummer0036924
FabrikantLapp
214,11 €
1 Reel of 50 Metre(s)
Reel(s)
8 0.18 mm² 50m 3 A 6.4mm 30 V Green 25 AWG Yes -40°C +90°C Yes Polyurethane PUR -
RS-stocknr. 444-0519
Fabrikantnummer1136103
FabrikantLapp
77,70 €
1 Reel of 50 Metre(s)
Reel(s)
3 0.75 mm² 50m 12 A 6.5mm 300/500 V Grey 18 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 445-1569
Fabrikantnummer0034302
FabrikantLapp
72,00 €
1 Reel of 100 Metre(s)
Reel(s)
2 0.14 mm² 100m 3 A 3.9mm 250 V Grey 26 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 445-1806
Fabrikantnummer0034510
FabrikantLapp
231,42 €
1 Reel of 100 Metre(s)
Reel(s)
10 0.34 mm² 100m 6 A 8.3mm 250 V Grey 22 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 807-9089
Fabrikantnummer0036429
FabrikantLapp
781,55 €
1 Reel of 50 Metre(s)
Reel(s)
4 10 mm² 50m 61 A 19.6mm 600/1000 V Transparent 7 AWG Yes -40°C +70°C - Polyvinyl Chloride PVC -
RS-stocknr. 455-0177
Fabrikantnummer1136103
FabrikantLapp
148,40 €
1 Reel of 100 Metre(s)
Reel(s)
3 0.75 mm² 100m 12 A 6.5mm 300/500 V Grey 18 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 445-1676
Fabrikantnummer0034405
FabrikantLapp
136,01 €
1 Reel of 100 Metre(s)
Reel(s)
5 0.25 mm² 100m 4.5 A 5.6mm 250 V Grey 24 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 445-1597
Fabrikantnummer0034307
FabrikantLapp
108,00 €
1 Reel of 100 Metre(s)
Reel(s)
7 0.14 mm² 100m 3 A 4.9mm 250 V Grey 26 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 491-8438
Fabrikantnummer0034606
FabrikantLapp
165,36 €
1 Reel of 100 Metre(s)
Reel(s)
6 0.5 mm² 100m 9 A 7.6mm 250 V Grey 20 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -