Conduit & Trunking Cable

Conduit trunking cable acts as the current transmitter within a structure, and is located inside a steel or PVC enclosure called a conduit. Trunking made of galvanised steel or zinc is used around the cables for protection.

What is conduit trunking cable used for?

Conduit trunking cable is used as a safety measure in hazardous areas where fire, smoke, chemical gas or electrical shortages may damage equipment or machinery.

In an industrial or factory setting, the cable is installed in closed systems or fixed installation circuits. It can also be connected to light fittings and used inside appliances.


Types of conduit trunking cable

Conduit trunking cable come in various specifications, dependent on the conduit material:

  • PVC, for where cables are installed in wet locations or underground
  • EMC, for applications in building walls that require lightweight and flexible cable
  • Flexible metal, for attic vents or water heaters requiring flexible cable
  • IMC, for use in outdoor applications prone to impact from wind or rain
  • Rigid metal, for piping under driveways or service feeder installations

...
Lees meer Lees minder

Filters

1 - 20 van 50 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Fire Behaviour Harmonised Code Outer Sheath Material Cross Sectional Area Type Length Outer Diameter Core Strands Sheath Colour Voltage Rating Current Rating Insulation Wall Thickness Cable Shape BASEC Approval
RS-stocknr. 381-078
Fabrikantnummer20145180
FabrikantPrysmian
60,00 €
1 Reel of 100 Metre(s)
Reel(s)
- H07V-R PVC 2.5 mm² 6491X 100m 3.6mm 7/0.67 mm Black 750 V 24 A 0.8mm - -
RS-stocknr. 494-5604
Fabrikantnummer20145225
FabrikantPrysmian
91,80 €
1 Reel of 100
Reel(s)
- H07V-R PVC 4 mm² 6491X 100m 4.2mm 7/0.85 mm Grey 750 V 32 A 0.8mm - -
RS-stocknr. 494-5597
Fabrikantnummer20145225
FabrikantPrysmian
60,00 €
1 Reel of 100
Reel(s)
- H07V-R PVC 2.5 mm² 6491X 100m 3.6mm 7/0.67 mm Grey 750 V 24 A 0.8mm - -
RS-stocknr. 381-236
Fabrikantnummer20147720
FabrikantPrysmian
136,45 €
1 Reel of 100 Metre(s)
Reel(s)
- H07V-R PVC 6 mm² 6491X 100m 4.7mm 7/1.04 mm Green/Yellow 750 V 41 A 0.8mm - -
RS-stocknr. 381-113
Fabrikantnummer20147718
FabrikantPrysmian
59,91 €
1 Reel of 100 Metre(s)
Reel(s)
- H07V-R PVC 2.5 mm² 6491X 100m 3.6mm 7/0.67 mm Green/Yellow 750 V 24 A 0.8mm - -
RS-stocknr. 618-9834
Fabrikantnummer20145270
FabrikantPrysmian
134,43 €
1 Reel of 100 Metre(s)
Reel(s)
- H07V-R PVC 6 mm² 6491X 100m 4.7mm 7/1.04 mm Brown 750 V 41 A 0.8mm - -
RS-stocknr. 381-056
Fabrikantnummer20145121
FabrikantPrysmian
40,13 €
1 Reel of 100 Metre(s)
Reel(s)
- H07V-R PVC 1.5 mm² 6491X 100m 3mm 7/0.53 mm Green/Yellow 750 V 17.5 A 0.7mm - -
RS-stocknr. 707-9097
Fabrikantnummer20148718
FabrikantPrysmian
45,48 €
1 Kit
Kit(s)
- - PVC 16 mm² 6181Y 3m 9.5mm - Grey 300/500 V 76 (DC or Single Phase AC Enclosed in Conduit or Trunking) A, 79 (Three Phase AC Clipped Direct) A, 87 (DC or Single Phase AC Clipped Direct) A - - -
RS-stocknr. 381-157
Fabrikantnummer20145219
FabrikantPrysmian
91,80 €
1 Reel of 100 Metre(s)
Reel(s)
- H07V-R PVC 4 mm² 6491X 100m 4.2mm 7/0.85 mm Brown 750 V 32 A 0.8mm - -
RS-stocknr. 494-5755
Fabrikantnummer20147328
FabrikantPrysmian
65,57 €
1 Reel of 100
Reel(s)
- H07Z-R LSZH 2.5 mm² 6491B 100m 3.6mm 7/0.67 mm Brown 750 V 30 A 0.8mm - Yes
RS-stocknr. 707-9094
Fabrikantnummer20148724
FabrikantPrysmian
59,08 €
1 Kit
Kit(s)
- - PVC 25 mm² 6181Y 3m 11.3mm - Grey 300/500 V 101 (DC or Single Phase AC Enclosed in Conduit or Trunking) A, 104 (Three Phase AC Clipped Direct) A, 114 (DC or Single Phase AC Clipped Direct) A - - -
RS-stocknr. 381-179
Fabrikantnummer20147719
FabrikantPrysmian
93,18 €
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant H07V-R PVC 4 mm² 6491X 100m 4.2mm 7/0.85 mm Green/Yellow 750 V 32 A 0.8mm - -
RS-stocknr. 363-222
Fabrikantnummer20145226
FabrikantPrysmian
42,62 €
1 Reel of 100 Metre(s)
Reel(s)
- H07Z-R LSZH 1.5 mm² 6491B 100m 3mm 7/0.53 mm Black 750 V 22 A 0.7mm - Yes
RS-stocknr. 104-290
Fabrikantnummer20148749
FabrikantPrysmian
26,23 €
1 Bag of 5 Metre(s)
Bag(s)
- H07V-R PVC 16 mm² 6491X 5m 7.2mm - Green/Yellow 750 V 76 A - - -
RS-stocknr. 494-5654
Fabrikantnummer20147017
FabrikantPrysmian
229,51 €
1 Reel of 100
Reel(s)
- H07V-R PVC 10 mm² 6491X 100m 6.1mm 7/1.35 mm Grey 750 V 57 A 1mm - -
RS-stocknr. 494-5777
Fabrikantnummer20147332
FabrikantPrysmian
101,64 €
1 Reel of 100
Reel(s)
- H07Z-R LSZH 4 mm² 6491B 100m 4.2mm 7/0.85 mm Brown 750 V 40 A 0.8mm - Yes
RS-stocknr. 363-323
Fabrikantnummer20145272
FabrikantPrysmian
101,64 €
1 Reel of 100 Metre(s)
Reel(s)
- H07Z-R LSZH 4 mm² 6491B 100m 4.2mm 7/0.85 mm Black 750 V 40 A 0.8mm - Yes
RS-stocknr. 500-428
Fabrikantnummer20146973
FabrikantPrysmian
309,84 €
1 Reel of 50 Metre(s)
Reel(s)
- - PVC 25 mm² 6181Y 50m 11.3mm - Grey 500 V 101 A - - -
RS-stocknr. 381-141
Fabrikantnummer20145228
FabrikantPrysmian
93,33 €
1 Reel of 100 Metre(s)
Reel(s)
- H07V-R PVC 4 mm² 6491X 100m 4.2mm 7/0.85 mm Blue 750 V 32 A 0.8mm - -
RS-stocknr. 363-339
Fabrikantnummer20147333
FabrikantPrysmian
101,64 €
1 Reel of 100 Metre(s)
Reel(s)
- H07Z-R LSZH 4 mm² 6491B 100m 4.2mm 7/0.85 mm Blue 750 V 40 A 0.8mm - Yes