Coiled Cable

Coiled cables perform the function of regular cables, but are differentiated by their spring-like shape. This shape allows it to extend and retract as needed, taking up less space when not in use. Coiled cables are also less prone to tangling and knotting than straight shaped cable.
The RS Range of coiled cables have extendable lengths ranging from 0.8m to 5m.
What Are They Used For?
Coiled cables are designed to extend to a length that is far beyond their at-rest length, and due to this advantage they are often used when high mobility is a concern, such as in old style wall mounted telephones. However, coil cables still have modern uses, such as in headphones, and can be used whenever a user wishes to avoid the inconvenience of wrapping up a long cable after use.
Material
The RS Range of coiled cables are sheathed in the following materials:
• PUR: Polyurethane has excellent abrasion resistance, and so is useful in preventing wear as the coiled cable rubs against itself upon retraction.
• PVC: Polyvinyl Chloride has excellent insulation properties and is used wherever cables need protection from high or low temperature.

...
Lees meer Lees minder

Filters

41 - 44 van 44 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Cores Length Cross Sectional Area Voltage Rating Sheath Colour Coil Diameter Extended Length Sheath Material Current Rating Number of Strands Outer Diameter Minimum Operating Temperature Maximum Operating Temperature Cable Shape
RS-stocknr. 2508892920
Fabrikantnummer6517P-36
55,62 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508890154
Fabrikantnummer6388P-48
120,11 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508893298
Fabrikantnummer6376P-36
86,71 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508893232
Fabrikantnummer6370P-36
49,90 €
Each
Aantal stuks
- - - - - - - - - - - - - -
Related Products
Chainflex® PVC control cable is designed for medium ...
Description:
Chainflex® PVC control cable is designed for medium load requirements. • Silicon-free• Without influence of oil• Not shielded• Torsion resistant• Preferably indoor applications• Flame-retardant in accordance to IEC 60332-1-2, CEI 20-35, FT1, VW1• Freely suspended travel distances ...
From Lapp, this Spirex Olflex series multi-core cable ...
Description:
From Lapp, this Spirex Olflex series multi-core cable is a versatile solution in cable management for industrial environments. With excellent mechanical and chemical resistance, the cable is suitable for robust applications in challenging conditions.The primary feature of the Spirex Olflex ...
From Lapp, this Olflex Spiral series cable is ...
Description:
From Lapp, this Olflex Spiral series cable is a versatile solution in cable management in industrial environments. With excellent mechanical and environmental resistance, the cable is suitable even for outdoor applications.The primary feature of the Olflex Spiral 540P cable is ...
Hi-FLEX®-CY cables are screened test and control cables ...
Description:
Hi-FLEX®-CY cables are screened test and control cables adapted for data transmission within electronics and automated or measurement systems. • A tinned copper braid protects against electromagnetic interference• Assembly: spiral with concentric layers, and PES tape• General screening via tinned ...