Coiled Cable

Coiled cables perform the function of regular cables, but are differentiated by their spring-like shape. This shape allows it to extend and retract as needed, taking up less space when not in use. Coiled cables are also less prone to tangling and knotting than straight shaped cable.
The RS Range of coiled cables have extendable lengths ranging from 0.8m to 5m.
What Are They Used For?
Coiled cables are designed to extend to a length that is far beyond their at-rest length, and due to this advantage they are often used when high mobility is a concern, such as in old style wall mounted telephones. However, coil cables still have modern uses, such as in headphones, and can be used whenever a user wishes to avoid the inconvenience of wrapping up a long cable after use.
Material
The RS Range of coiled cables are sheathed in the following materials:
• PUR: Polyurethane has excellent abrasion resistance, and so is useful in preventing wear as the coiled cable rubs against itself upon retraction.
• PVC: Polyvinyl Chloride has excellent insulation properties and is used wherever cables need protection from high or low temperature.

...
Lees meer Lees minder

Filters

1 - 20 van 21 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Cores Length Cross Sectional Area Voltage Rating Sheath Colour Coil Diameter Extended Length Sheath Material Current Rating Number of Strands Outer Diameter Minimum Operating Temperature Maximum Operating Temperature Cable Shape
RS-stocknr. 451-6969
Fabrikantnummer73220236
FabrikantLapp
72,35 €
Each
Aantal stuks
18 200mm 0.14 mm² 350 V Black 7.8mm 0.8m Polyurethane PUR - 18 7.8mm -5°C +50°C Multicore
RS-stocknr. 451-6717
Fabrikantnummer70002622
FabrikantLapp
24,31 €
Each
Aantal stuks
2 500mm 0.75 mm² 500 V - 19.5mm 1.5m Polyurethane PUR - - 5.4mm +5°C +50°C Multicore
RS-stocknr. 451-6919
Fabrikantnummer38101332
FabrikantLapp
129,72 €
Each
Aantal stuks
3 2m 1.5 mm² 750 V Black - - Neoprene 18 A 30 10.1mm -25°C +60°C -
RS-stocknr. 451-6852
Fabrikantnummer73220150
FabrikantLapp
140,67 €
Each
Aantal stuks
3 1.5m 1.5 mm² 750 V Yellow 32mm 5m Polyurethane PUR - 30 8.9mm -30°C +50°C Multicore
RS-stocknr. 451-6767
Fabrikantnummer70002687
FabrikantLapp
45,98 €
Each
Aantal stuks
3 500mm 1.5 mm² 500 V Grey 30mm 1.5m Polyurethane PUR - 30 6.7mm -5°C +50°C Multicore
RS-stocknr. 451-6931
Fabrikantnummer73220214
FabrikantLapp
53,23 €
Each
Aantal stuks
4 500mm 0.14 mm² 350 V Black 4.4mm 2m Polyurethane PUR - 18 4.4mm -5°C +50°C Multicore
RS-stocknr. 451-6975
Fabrikantnummer73220237
FabrikantLapp
86,54 €
Each
Aantal stuks
18 300mm 0.14 mm² 350 V Black 7.8mm 1.2m Polyurethane PUR - 18 7.8mm -5°C +50°C Multicore
RS-stocknr. 451-6846
Fabrikantnummer73220149
FabrikantLapp
118,91 €
Each
Aantal stuks
3 1m 1.5 mm² 750 V Yellow 32mm 3.5m Polyurethane PUR - 30 8.9mm -30°C +50°C Multicore
RS-stocknr. 451-6953
Fabrikantnummer73220224
FabrikantLapp
59,52 €
Each
Aantal stuks
6 500mm 0.14 mm² 250 V Black 5.4mm 2m Polyurethane PUR - 18 5.4mm -5°C +50°C Multicore
RS-stocknr. 451-6925
Fabrikantnummer73220204
FabrikantLapp
34,88 €
Each
Aantal stuks
2 500mm 0.14 mm² 350 V Black 4mm 2m Polyurethane PUR - 18 4mm -5°C +50°C Multicore
RS-stocknr. 451-6789
Fabrikantnummer70002699
FabrikantLapp
79,81 €
Each
Aantal stuks
5 500mm 1.5 mm² 500 V Grey 33mm 1.25m Polyurethane PUR - 30 8.1mm -5°C +50°C Multicore
RS-stocknr. 451-6795
Fabrikantnummer70002700
FabrikantLapp
144,03 €
Each
Aantal stuks
5 1m 1.5 mm² 500 V Grey 33mm 2.5m Polyurethane PUR - 30 8.1mm -5°C +50°C Multicore
RS-stocknr. 451-6773
Fabrikantnummer70002688
FabrikantLapp
83,14 €
Each
Aantal stuks
3 1m 1.5 mm² 500 V Grey 30mm 3m Polyurethane PUR - 30 6.7mm -5°C +50°C Multicore
RS-stocknr. 451-6739
Fabrikantnummer70002623
FabrikantLapp
51,66 €
Each
Aantal stuks
2 1m 0.75 mm² 500 V - 19.5mm 3m Polyurethane PUR - - 5.4mm +5°C +50°C Multicore
RS-stocknr. 451-6802
Fabrikantnummer73220108
FabrikantLapp
39,22 €
Each
Aantal stuks
2 600mm 0.75 mm² 500 V Yellow 6.6mm 2m Polyurethane PUR - - 23mm -30°C +50°C Multicore
RS-stocknr. 451-6818
Fabrikantnummer73220109
FabrikantLapp
58,68 €
Each
Aantal stuks
2 1m 0.75 mm² 500 V Yellow 23mm 3.5m Polyurethane PUR - - 6.3mm -30°C +50°C Multicore
RS-stocknr. 451-6751
Fabrikantnummer70002635
FabrikantLapp
58,22 €
Each
Aantal stuks
4 1m 0.75 mm² 500 V - 21mm 3m Polyurethane PUR - - 6.2mm +5°C +50°C Multicore
RS-stocknr. 451-6981
Fabrikantnummer73220239
FabrikantLapp
117,02 €
Each
Aantal stuks
18 500mm 0.14 mm² 350 V Black 7.8mm 2m Polyurethane PUR - 18 7.8mm -5°C +50°C Multicore
RS-stocknr. 451-6745
Fabrikantnummer70002634
FabrikantLapp
31,24 €
Each
Aantal stuks
4 500mm 0.75 mm² 500 V - 21mm 1.5m Polyurethane PUR - - 6.2mm +5°C +50°C Multicore
RS-stocknr. 451-6824
Fabrikantnummer73220128
FabrikantLapp
60,72 €
Each
Aantal stuks
3 600mm 1 mm² 500 V Yellow 29mm 2m Polyurethane PUR - 32 7.4mm -30°C +50°C Multicore