Coiled cables perform the function of regular cables, but are differentiated by their spring-like shape. This shape allows it to extend and retract as needed, taking up less space when not in use. Coiled cables are also less prone to tangling and knotting than straight shaped cable. The RS Range of coiled cables have extendable lengths ranging from 0.8m to 5m. What Are They Used For? Coiled cables are designed to extend to a length that is far beyond their at-rest length, and due to this advantage they are often used when high mobility is a concern, such as in old style wall mounted telephones. However, coil cables still have modern uses, such as in headphones, and can be used whenever a user wishes to avoid the inconvenience of wrapping up a long cable after use. Material The RS Range of coiled cables are sheathed in the following materials: PUR: Polyurethane has excellent abrasion resistance, and so is useful in preventing wear as the coiled cable rubs against itself upon retraction. PVC: Polyvinyl Chloride has excellent insulation properties and is used wherever cables need protection from high or low temperature.
Description:
Chainflex® PVC control cable is designed for medium
load requirements. Silicon-free Without influence of oil Not shielded Torsion resistant Preferably indoor applications Flame-retardant in accordance to IEC 60332-1-2, CEI 20-35, FT1, VW1 Freely suspended travel distances ...
Description:
From Lapp, this Spirex Olflex series multi-core cable
is a versatile solution in cable management for industrial environments. With excellent mechanical and chemical resistance, the cable is suitable for robust applications in challenging conditions.The primary feature of the Spirex Olflex ...
Description:
From Lapp, this Olflex Spiral series cable is
a versatile solution in cable management in industrial environments. With excellent mechanical and environmental resistance, the cable is suitable even for outdoor applications.The primary feature of the Olflex Spiral 540P cable is ...
Description:
Hi-FLEX®-CY cables are screened test and control cables
adapted for data transmission within electronics and automated or measurement systems. A tinned copper braid protects against electromagnetic interference Assembly: spiral with concentric layers, and PES tape General screening via tinned ...