Actuator/Sensor Cable

An actuator sensor cable connects to the actuator (mover component) of a machine, and transmits a current (control signal) that moves or controls a system or a mechanism. The wires in an actuator sensor cable can be made of copper or polyolefin, while the outer insulation sheath is made from thermoplastic materials such as polyurethane, PVC or EPR.

What are actuator sensor cables used for?

Actuator sensor cables are used in indoor and outdoor applications. The cables are highly resistant to weather and extreme temperatures. Actuator sensor cables are used in industries such as food and beverage production, medical technology, chemical processing, tool manufacturing and electromagnetic-sensitive environments.

Actuator sensor cables are flexible, durable and suitable for harsh industrial environments due to their resistance to solvents, oils, resins and chemicals.

Types of actuator sensor cables

Actuator sensor cables are classified according to a number of variables:

  • Cable length, diameter, thickness, cross-sectional area size and core strand measurement
  • Cable shape (either multicore, single core or twisted)
  • Number of poles (from 3 up to 18)
  • Shield type (single or double screened)

...
Lees meer Lees minder

Filters

81 - 100 van 699 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Cores Cross Sectional Area Screened/Unscreened Length Outer Diameter Screen Type Voltage Rating Sheath Material American Wire Gauge Cable Shape Earth Cable Insulation Material Sheath Colour Armoured
RS-stocknr. 203-2924
Fabrikantnummer6ES7194-2LH02-0AA0
FabrikantSiemens
44,32 €
Each
Aantal stuks
4 0.5 mm² Screened 190mm 5.2mm - - Polyvinyl Chloride PVC - - - - - -
RS-stocknr. 185-4817
FabrikantnummerCF130.07.36.UL
FabrikantIgus
373,73 €
1 Reel of 25 Metre(s)
Reel(s)
36 0.75 mm² Unscreened - 19mm - 300 V Polyvinyl Chloride PVC 18 AWG Multicore Yes TPE - -
Nieuw
RS-stocknr. 210-0498
FabrikantnummerCFBUS.021 (50m)
FabrikantIgus
6,926 €
Each
Aantal stuks
2 0.5 mm² Screened 50m 8mm - - Thermoplastic Elastomers TPE - - - - - -
RS-stocknr. 765-3894
FabrikantnummerCF130.02.03.UL
FabrikantIgus
33,74 €
1 Reel of 25 Metre(s)
Reel(s)
3 0.25 mm² Unscreened - 4.5mm - 300 V Polyvinyl Chloride PVC 24 AWG Multicore - TPE Grey -
RS-stocknr. 765-4213
FabrikantnummerCF6.15.04
FabrikantIgus
172,93 €
1 Reel of 25 Metre(s)
Reel(s)
4 1.5 mm² Screened - 10mm Braid 300/500 V Polyvinyl Chloride PVC 15 AWG Multicore Yes PVC Green -
RS-stocknr. 202-0752
FabrikantnummerPQ12cableAdapterwithSextensioncable
FabrikantActuonix
9,19 €
Each
Aantal stuks
1 26 AWG Unscreened 1m 19mm - - PVC - - - - - -
Nieuw
RS-stocknr. 210-0325
FabrikantnummerCF130.02.25.UL (50m)
FabrikantIgus
5,477 €
Each
Aantal stuks
25 0.25 mm² Unscreened 50m 11.5mm - - Polyvinyl Chloride PVC - - - - - -
RS-stocknr. 529-469
Fabrikantnummer1030150T4000
FabrikantCAE Groupe
1,333 €
Each
Aantal stuks
3 1.5 mm² Unscreened 50m 6.7mm Unscreened 300/500 V Polyvinyl Chloride PVC 14 AWG Multicore Yes PVC Grey -
Nieuw
RS-stocknr. 212-7285
Fabrikantnummer1693076
FabrikantPhoenix Contact
14,20 €
Each
Aantal stuks
4 4x 0.25 mm² Screened 600mm 3.9 ± 0.15mm - - Polyurethane PUR - - - - - -
Nieuw
RS-stocknr. 210-0531
FabrikantnummerCFBUS.PVC.049 (50m)
FabrikantIgus
6,436 €
Each
Aantal stuks
8 0.15 mm² Screened 50m 7.5mm - - Polyvinyl Chloride PVC - - - - - -
RS-stocknr. 185-4810
FabrikantnummerCF130.05.18.UL
FabrikantIgus
293,05 €
1 Reel of 50 Metre(s)
Reel(s)
18 0.5 mm² Unscreened - 12mm - 300 V Polyvinyl Chloride PVC 20 AWG Multicore Yes TPE - -
RS-stocknr. 765-4196
FabrikantnummerCF6.10.03
FabrikantIgus
121,78 €
1 Reel of 25 Metre(s)
Reel(s)
3 1 mm² Screened - 8.5mm Braid 300/500 V Polyvinyl Chloride PVC 17 AWG Multicore Yes PVC Green -
RS-stocknr. 203-2916
Fabrikantnummer6ES7194-2MH20-0AA0
FabrikantSiemens
69,89 €
Each
Aantal stuks
4 19.63 mm² Screened 2m 5mm - - Polyurethane PUR - - - - - -
RS-stocknr. 179-9970
FabrikantnummerXZCPA1141L2
18,75 €
Each
Aantal stuks
4 0.34 mm² - 2m 5.3mm - 250 V ac, 300 V dc - - - - PVC - -
Nieuw
RS-stocknr. 210-0450
FabrikantnummerCF6.10.03 (50m)
FabrikantIgus
4,858 €
Each
Aantal stuks
3 1 mm² Screened 50m 8mm - - Polyvinyl Chloride PVC - - - - - -
Nieuw
RS-stocknr. 210-0447
FabrikantnummerCF6.07.05 (50m)
FabrikantIgus
5,802 €
Each
Aantal stuks
5 0.75 mm² Screened 50m 9mm - - Polyvinyl Chloride PVC - - - - - -
Nieuw
RS-stocknr. 210-0385
FabrikantnummerCF140.15.03.UL (50m)
FabrikantIgus
3,945 €
Each
Aantal stuks
3 1.5 mm² Screened 10m 9mm - - Polyvinyl Chloride PVC - - - - - -
Nieuw
RS-stocknr. 210-0426
FabrikantnummerCF5.07.05 (50m)
FabrikantIgus
2,86 €
Each
Aantal stuks
5 0.75 mm² Unscreened 50m 7.5mm - - Polyvinyl Chloride PVC - - - - - -
RS-stocknr. 765-3976
FabrikantnummerCF130.07.07.UL
FabrikantIgus
77,66 €
1 Reel of 25 Metre(s)
Reel(s)
7 0.75 mm² Unscreened - 8.5mm - 300/500 V Polyvinyl Chloride PVC 18 AWG Multicore Yes TPE Grey -
RS-stocknr. 203-2925
Fabrikantnummer6ES7194-2LH50-0AB0
FabrikantSiemens
83,82 €
Each
Aantal stuks
4 19.63 mm² Screened 5m 5mm - - Polyvinyl Chloride PVC - - - - - -