Actuator/Sensor Cable

An actuator sensor cable connects to the actuator (mover component) of a machine, and transmits a current (control signal) that moves or controls a system or a mechanism. The wires in an actuator sensor cable can be made of copper or polyolefin, while the outer insulation sheath is made from thermoplastic materials such as polyurethane, PVC or EPR.

What are actuator sensor cables used for?

Actuator sensor cables are used in indoor and outdoor applications. The cables are highly resistant to weather and extreme temperatures. Actuator sensor cables are used in industries such as food and beverage production, medical technology, chemical processing, tool manufacturing and electromagnetic-sensitive environments.

Actuator sensor cables are flexible, durable and suitable for harsh industrial environments due to their resistance to solvents, oils, resins and chemicals.

Types of actuator sensor cables

Actuator sensor cables are classified according to a number of variables:

  • Cable length, diameter, thickness, cross-sectional area size and core strand measurement
  • Cable shape (either multicore, single core or twisted)
  • Number of poles (from 3 up to 18)
  • Shield type (single or double screened)

...
Lees meer Lees minder

Filters

61 - 80 van 699 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Cores Cross Sectional Area Screened/Unscreened Length Outer Diameter Screen Type Voltage Rating Sheath Material American Wire Gauge Cable Shape Earth Cable Insulation Material Sheath Colour Armoured
RS-stocknr. 853-1010
Fabrikantnummer1535794
FabrikantPhoenix Contact
436,05 €
Each
Aantal stuks
4 0.25 mm² - 100m - - 300 V Polyurethane PUR 24 AWG - - PP Black -
RS-stocknr. 765-4070
FabrikantnummerCF5.05.03
FabrikantIgus
35,93 €
1 Reel of 25 Metre(s)
Reel(s)
3 0.5 mm² Unscreened - 6mm - 300/500 V Polyvinyl Chloride PVC 20 AWG Multicore Yes PVC Green -
RS-stocknr. 387-6951
Fabrikantnummer0026138
FabrikantLapp
351,26 €
1 Reel of 25 Metre(s)
Reel(s)
18 1 mm² Unscreened 25m 14.5mm - 500 V Polyvinyl Chloride PVC 18 AWG Multicore Yes PVC Grey -
RS-stocknr. 765-3979
FabrikantnummerCF130.07.12.UL
FabrikantIgus
129,22 €
1 Reel of 25 Metre(s)
Reel(s)
12 0.75 mm² Unscreened - 10.5mm - 300 V Polyvinyl Chloride PVC 18 AWG Multicore Yes TPE Grey -
RS-stocknr. 560-391
Fabrikantnummer7038861
FabrikantLapp
112,40 €
1 Reel of 50 Metre(s)
Reel(s)
4 0.36 mm² Unscreened 50m 4.8mm - 900 V Polyvinyl Chloride PVC 22 AWG Multicore - PVC Black -
RS-stocknr. 807-9584
Fabrikantnummer2170495
FabrikantLapp
557,90 €
1 Reel of 50 Metre(s)
Reel(s)
6 0.64 mm², 1.5 mm² Screened - 11.3mm - 100 V Polyurethane PUR 19 AWG - - - Purple -
RS-stocknr. 185-4859
FabrikantnummerCF211.PUR.02.06.02
FabrikantIgus
209,00 €
1 Reel of 25 Metre(s)
Reel(s)
12 0.25 mm² Screened - 9mm Tinned Copper Braid 300 V Polyurethane PUR 24 AWG Twisted Pair - TPE - -
RS-stocknr. 765-4092
FabrikantnummerCF5.07.04
FabrikantIgus
52,97 €
1 Reel of 25 Metre(s)
Reel(s)
4 0.75 mm² Unscreened - 7mm - 300/500 V Polyvinyl Chloride PVC 18 AWG Multicore Yes PVC Green -
RS-stocknr. 203-2922
Fabrikantnummer6ES7194-2LN15-0AB0
FabrikantSiemens
151,45 €
Each
Aantal stuks
4 19.63 mm² Screened 15m 5mm - - Polyvinyl Chloride PVC - - - - - -
RS-stocknr. 185-4860
FabrikantnummerCF211.PUR.02.08.02
FabrikantIgus
253,67 €
1 Reel of 25 Metre(s)
Reel(s)
16 0.25 mm² Screened - 10.5mm Tinned Copper Braid 300 V Polyurethane PUR 24 AWG Twisted Pair - TPE - -
Nieuw
RS-stocknr. 210-0566
FabrikantnummerCF240.03.18 (50m)
FabrikantIgus
6,551 €
Each
Aantal stuks
18 0.34 mm² Screened 50m 10mm - - Polyvinyl Chloride PVC - - - - - -
RS-stocknr. 765-4244
FabrikantnummerCF77.UL.05.18.D
FabrikantIgus
280,07 €
1 Reel of 25 Metre(s)
Reel(s)
18 0.5 mm² Unscreened - 12mm - 300 V Polyurethane PUR 20 AWG Multicore Yes TPE Grey -
RS-stocknr. 185-4916
FabrikantnummerCFBUS.LB.040
FabrikantIgus
226,85 €
1 Reel of 25 Metre(s)
Reel(s)
4 0.25 mm² Screened - 7mm Tinned Copper Braid 50 V Thermoplastic Elastomers TPE 24 AWG Multicore - TPE - -
RS-stocknr. 800-3256
Fabrikantnummer0021902
FabrikantLapp
137,26 €
1 Reel of 50 Metre(s)
Reel(s)
5 0.75 mm² Unscreened - 6.9mm - 300 V, 500 V Thermoplastic Elastomers TPE 18 AWG Twisted Pair Yes PP Black -
Nieuw
RS-stocknr. 210-0380
FabrikantnummerCF140.10.07.UL (50m)
FabrikantIgus
5,52 €
Each
Aantal stuks
7 1 mm² Screened 10m 10.5mm - - Polyvinyl Chloride PVC - - - - - -
RS-stocknr. 797-1007
FabrikantnummerH107.0100
FabrikantCAE Groupe
162,38 €
1 Reel of 50 Metre(s)
Reel(s)
7 1 mm² Unscreened 50m 11.8mm - 300 V, 500 V Polyvinyl Chloride PVC 17 AWG Multicore - PVC Grey -
Nieuw
RS-stocknr. 210-0321
FabrikantnummerCF130.02.06.UL (50m)
FabrikantIgus
1,749 €
Each
Aantal stuks
6 0.25 mm² Unscreened 50m 6mm - - Polyvinyl Chloride PVC - - - - - -
RS-stocknr. 203-2820
Fabrikantnummer6ES7194-2MH20-0AC0
FabrikantSiemens
55,96 €
Each
Aantal stuks
4 19.63 mm² Screened 2m 5mm - - Polyurethane PUR - - - - - -
RS-stocknr. 765-4134
FabrikantnummerCF5.15.07
FabrikantIgus
156,48 €
1 Reel of 25 Metre(s)
Reel(s)
7 1.5 mm² Unscreened - 10.5mm - 300/500 V Polyvinyl Chloride PVC 15 AWG Multicore Yes PVC Green -
RS-stocknr. 765-3935
FabrikantnummerCF130.05.03.UL
FabrikantIgus
28,01 €
1 Reel of 25 Metre(s)
Reel(s)
3 0.5 mm² Unscreened - 6mm - 300/500 V Polyvinyl Chloride PVC 20 AWG Multicore Yes TPE Grey -