Actuator/Sensor Cable

An actuator sensor cable connects to the actuator (mover component) of a machine, and transmits a current (control signal) that moves or controls a system or a mechanism. The wires in an actuator sensor cable can be made of copper or polyolefin, while the outer insulation sheath is made from thermoplastic materials such as polyurethane, PVC or EPR.

What are actuator sensor cables used for?

Actuator sensor cables are used in indoor and outdoor applications. The cables are highly resistant to weather and extreme temperatures. Actuator sensor cables are used in industries such as food and beverage production, medical technology, chemical processing, tool manufacturing and electromagnetic-sensitive environments.

Actuator sensor cables are flexible, durable and suitable for harsh industrial environments due to their resistance to solvents, oils, resins and chemicals.

Types of actuator sensor cables

Actuator sensor cables are classified according to a number of variables:

  • Cable length, diameter, thickness, cross-sectional area size and core strand measurement
  • Cable shape (either multicore, single core or twisted)
  • Number of poles (from 3 up to 18)
  • Shield type (single or double screened)

...
Lees meer Lees minder

Filters

681 - 699 van 699 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Cores Cross Sectional Area Screened/Unscreened Length Outer Diameter Screen Type Voltage Rating Sheath Material American Wire Gauge Cable Shape Earth Cable Insulation Material Sheath Colour Armoured
RS-stocknr. 210-0421
FabrikantnummerCF5.05.12 (50m)
FabrikantIgus
5,389 €
Each
Aantal stuks
12 0.5 mm² Unscreened 25m 11mm - - Polyvinyl Chloride PVC - - - - - -
RS-stocknr. 185-4876
FabrikantnummerCF240.02.03
FabrikantIgus
66,40 €
1 Reel of 25 Metre(s)
Reel(s)
3 0.25 mm² Screened - 5mm Tinned Copper Braid 300 V Polyvinyl Chloride PVC 24 AWG Multicore - PVC Grey -
RS-stocknr. 210-0486
FabrikantnummerCF78.UL.07.07 (50m)
FabrikantIgus
7,294 €
Each
Aantal stuks
7 0.75 mm² Screened 50m 10.5mm - - Polyurethane PUR - - - - - -
RS-stocknr. 210-0365
FabrikantnummerCF140.05.36.UL (50m)
FabrikantIgus
17,033 €
Each
Aantal stuks
36 0.5 mm² Screened 50m 18.5mm - - Polyvinyl Chloride PVC - - - - - -
RS-stocknr. 210-0551
FabrikantnummerCF240.01.04 (50m)
FabrikantIgus
1,969 €
Each
Aantal stuks
4 0.14 mm² Screened 50m 5mm - - Polyvinyl Chloride PVC - - - - - -
RS-stocknr. 387-7027
Fabrikantnummer0026157
FabrikantLapp
669,33 €
1 Reel of 25 Metre(s)
Reel(s)
25 1.5 mm² Unscreened 25m 20mm - 500 V Polyvinyl Chloride PVC 16 Multicore Yes PVC Grey -
RS-stocknr. 210-0573
FabrikantnummerCF240.PUR.03.04 (50m)
FabrikantIgus
3,324 €
Each
Aantal stuks
4 0.34 mm² Screened 50m 6.5mm - - Polyurethane PUR - - - - - -
RS-stocknr. 529-924
Fabrikantnummer1030050C50
FabrikantCAE Groupe
29,54 €
1 Reel of 50 Metre(s)
Reel(s)
3 0.5 mm² Unscreened 50m 5.1mm Unscreened 300/500 V Polyvinyl Chloride PVC 20 AWG Multicore Yes PVC Grey -
RS-stocknr. 765-4241
FabrikantnummerCF77.UL.05.30.D
FabrikantIgus
383,99 €
1 Reel of 25 Metre(s)
Reel(s)
30 0.5 mm² Unscreened - 14.5mm - 300 V Polyurethane PUR 20 AWG Multicore Yes TPE Grey -
RS-stocknr. 560-385
Fabrikantnummer7038866
FabrikantLapp
273,26 €
1 Reel of 50 Metre(s)
Reel(s)
5 0.34 mm² Unscreened - 5mm - 300 V Polyurethane PUR 22 AWG Multicore - PUR Black -
RS-stocknr. 765-4266
FabrikantnummerCF77.UL.07.07.D
FabrikantIgus
121,17 €
1 Reel of 25 Metre(s)
Reel(s)
7 0.75 mm² Unscreened - 8.5mm - 300/500 V Polyurethane PUR 18 AWG Multicore Yes TPE Grey -
RS-stocknr. 210-0383
FabrikantnummerCF140.10.18.UL (50m)
FabrikantIgus
13,242 €
Each
Aantal stuks
18 1 mm² Screened 50m 17.5mm - - Polyvinyl Chloride PVC - - - - - -
RS-stocknr. 185-4905
FabrikantnummerCFBUS.040
FabrikantIgus
272,75 €
1 Reel of 25 Metre(s)
Reel(s)
4 0.25 mm² Screened - 7mm Tinned Copper Braid 50 V Thermoplastic Elastomers TPE 24 AWG Multicore - TPE Purple -
RS-stocknr. 210-0579
FabrikantnummerCF30.25.04 (10m)
FabrikantIgus
6,615 €
Each
Aantal stuks
4 2.5 mm² Screened 10m 10.5mm - - - - - - - - -
RS-stocknr. 185-4875
FabrikantnummerCF240.01.18
FabrikantIgus
119,83 €
1 Reel of 25 Metre(s)
Reel(s)
18 0.14 mm² Screened - 8mm Tinned Copper Braid 300 V Polyvinyl Chloride PVC 26 AWG Multicore - PVC Grey -
RS-stocknr. 210-0381
FabrikantnummerCF140.10.12.UL (50m)
FabrikantIgus
8,649 €
Each
Aantal stuks
12 1 mm² Screened 50m 14mm - - Polyvinyl Chloride PVC - - - - - -
RS-stocknr. 706-7713
Fabrikantnummer09-3432-282-04
FabrikantBinder
22,09 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 899-6075
Fabrikantnummer1604867
FabrikantPhoenix Contact
64,156 €
Each (In a Box of 10)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 210-0380
FabrikantnummerCF140.10.07.UL (50m)
FabrikantIgus
5,52 €
Each
Aantal stuks
7 1 mm² Screened 10m 10.5mm - - Polyvinyl Chloride PVC - - - - - -