Actuator/Sensor Cable

An actuator sensor cable connects to the actuator (mover component) of a machine, and transmits a current (control signal) that moves or controls a system or a mechanism. The wires in an actuator sensor cable can be made of copper or polyolefin, while the outer insulation sheath is made from thermoplastic materials such as polyurethane, PVC or EPR.

What are actuator sensor cables used for?

Actuator sensor cables are used in indoor and outdoor applications. The cables are highly resistant to weather and extreme temperatures. Actuator sensor cables are used in industries such as food and beverage production, medical technology, chemical processing, tool manufacturing and electromagnetic-sensitive environments.

Actuator sensor cables are flexible, durable and suitable for harsh industrial environments due to their resistance to solvents, oils, resins and chemicals.

Types of actuator sensor cables

Actuator sensor cables are classified according to a number of variables:

  • Cable length, diameter, thickness, cross-sectional area size and core strand measurement
  • Cable shape (either multicore, single core or twisted)
  • Number of poles (from 3 up to 18)
  • Shield type (single or double screened)

...
Lees meer Lees minder

Filters

621 - 640 van 699 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Cores Cross Sectional Area Screened/Unscreened Length Outer Diameter Screen Type Voltage Rating Sheath Material American Wire Gauge Cable Shape Earth Cable Insulation Material Sheath Colour Armoured
RS-stocknr. 185-4876
FabrikantnummerCF240.02.03
FabrikantIgus
63,24 €
1 Reel of 25 Metre(s)
Reel(s)
3 0.25 mm² Screened - 5mm Tinned Copper Braid 300 V Polyvinyl Chloride PVC 24 AWG Multicore - PVC Grey -
RS-stocknr. 185-4938
FabrikantnummerCFBUS.PVC.050
FabrikantIgus
370,46 €
1 Reel of 25 Metre(s)
Reel(s)
8 0.2 mm² Screened - 9.5mm Tinned Copper Braid 50 V Polyvinyl Chloride PVC 24 AWG Multicore - TPE Purple -
RS-stocknr. 210-0445
FabrikantnummerCF6.05.12 (50m)
FabrikantIgus
10,213 €
Each
Aantal stuks
12 0.5 mm² Screened 25m 13mm - - Polyvinyl Chloride PVC - - - - - -
RS-stocknr. 210-0369
FabrikantnummerCF140.07.05.UL (50m)
FabrikantIgus
3,732 €
Each
Aantal stuks
5 0.75 mm² Screened 10m 9mm - - Polyvinyl Chloride PVC - - - - - -
Nieuw
RS-stocknr. 212-7277
Fabrikantnummer1545014
FabrikantPhoenix Contact
46,60 €
Each
Aantal stuks
4 4x 0.34 mm² Screened 25m 4.2 ± 0.15mm - - Polyurethane PUR - - - - - -
RS-stocknr. 765-4020
FabrikantnummerCF140.07.04.UL
FabrikantIgus
106,18 €
1 Reel of 25 Metre(s)
Reel(s)
4 0.75 mm² Screened - 9mm Braid 300/500 V Polyvinyl Chloride PVC 18 AWG Multicore Yes TPE Grey -
RS-stocknr. 185-4918
FabrikantnummerCFBUS.LB.049
FabrikantIgus
450,02 €
1 Reel of 25 Metre(s)
Reel(s)
8 0.15 mm² Screened - 8.5mm Tinned Copper Braid 50 V Thermoplastic Elastomers TPE 26 AWG Multicore - TPE - -
RS-stocknr. 210-0555
FabrikantnummerCF240.01.18 (50m)
FabrikantIgus
4,612 €
Each
Aantal stuks
18 0.14 mm² Screened 50m 8mm - - Polyvinyl Chloride PVC - - - - - -
RS-stocknr. 185-4816
FabrikantnummerCF130.07.25.UL
FabrikantIgus
243,88 €
1 Reel of 25 Metre(s)
Reel(s)
25 0.75 mm² Unscreened - 16mm - 300 V Polyvinyl Chloride PVC 18 AWG Multicore Yes TPE - -
RS-stocknr. 800-3192
Fabrikantnummer0027959
FabrikantLapp
473,40 €
1 Reel of 50 Metre(s)
Reel(s)
6 1.5 mm² Screened - 11.6mm Copper Braid 1 kV, 600 V Polyurethane PUR 15 AWG Twisted Pair Yes PP Orange -
RS-stocknr. 210-0580
FabrikantnummerCF30.25.04 (25m)
FabrikantIgus
6,615 €
Each
Aantal stuks
4 2.5 mm² Screened 50m 10.5mm - - Polyvinyl Chloride PVC - - - - - -
RS-stocknr. 765-3973
FabrikantnummerCF130.07.18.UL
FabrikantIgus
173,15 €
1 Reel of 25 Metre(s)
Reel(s)
18 0.75 mm² Unscreened - 13mm - 300 V Polyvinyl Chloride PVC 18 AWG Multicore Yes TPE Grey -
RS-stocknr. 252-5450
FabrikantnummerCF5.05.12
FabrikantIgus
102,29 €
1 Reel of 20 Metre(s)
Reel(s)
12 0.5 mm² Unscreened - 11.5mm - 300 V Polyvinyl Chloride PVC 20 Multicore Yes PVC Green -
RS-stocknr. 210-0389
FabrikantnummerCF140.15.05.UL (50m)
FabrikantIgus
5,594 €
Each
Aantal stuks
5 1.5 mm² Screened 10m 10.5mm - - Polyvinyl Chloride PVC - - - - - -
RS-stocknr. 210-0364
FabrikantnummerCF140.05.18.UL (50m)
FabrikantIgus
8,20 €
Each
Aantal stuks
18 0.5 mm² Screened 50m 14.5mm - - Polyvinyl Chloride PVC - - - - - -
RS-stocknr. 185-4865
FabrikantnummerCF211.PUR.05.03.02
FabrikantIgus
171,20 €
1 Reel of 25 Metre(s)
Reel(s)
6 0.5 mm² Screened - 9mm Tinned Copper Braid 300 V Polyurethane PUR 20 AWG Twisted Pair - TPE - -
RS-stocknr. 800-3366
Fabrikantnummer0022760
FabrikantLapp
621,36 €
1 Reel of 50 Metre(s)
Reel(s)
12 1.5 mm² Screened - 13.4mm Copper Braid 300 V, 500 V Thermoplastic Elastomers TPE 15 AWG Twisted Pair Yes PP Black -
RS-stocknr. 210-0509
FabrikantnummerCFBUS.LB.022 (50m)
FabrikantIgus
6,517 €
Each
Aantal stuks
4 0.5 mm² Screened 50m 8.5mm - - Thermoplastic Elastomers TPE - - - - - -
RS-stocknr. 529-469
Fabrikantnummer1030150T4000
FabrikantCAE Groupe
1,333 €
Each
Aantal stuks
3 1.5 mm² Unscreened 50m 6.7mm Unscreened 300/500 V Polyvinyl Chloride PVC 14 AWG Multicore Yes PVC Grey -
RS-stocknr. 210-0546
FabrikantnummerCF211.PUR.05.03.02 (50m)
FabrikantIgus
6,47 €
Each
Aantal stuks
6 0.5 mm² Screened 50m 9mm - - Polyurethane PUR - - - - - -