Actuator/Sensor Cable

An actuator sensor cable connects to the actuator (mover component) of a machine, and transmits a current (control signal) that moves or controls a system or a mechanism. The wires in an actuator sensor cable can be made of copper or polyolefin, while the outer insulation sheath is made from thermoplastic materials such as polyurethane, PVC or EPR.

What are actuator sensor cables used for?

Actuator sensor cables are used in indoor and outdoor applications. The cables are highly resistant to weather and extreme temperatures. Actuator sensor cables are used in industries such as food and beverage production, medical technology, chemical processing, tool manufacturing and electromagnetic-sensitive environments.

Actuator sensor cables are flexible, durable and suitable for harsh industrial environments due to their resistance to solvents, oils, resins and chemicals.

Types of actuator sensor cables

Actuator sensor cables are classified according to a number of variables:

  • Cable length, diameter, thickness, cross-sectional area size and core strand measurement
  • Cable shape (either multicore, single core or twisted)
  • Number of poles (from 3 up to 18)
  • Shield type (single or double screened)

...
Lees meer Lees minder

Filters

41 - 60 van 699 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Cores Cross Sectional Area Screened/Unscreened Length Outer Diameter Screen Type Voltage Rating Sheath Material American Wire Gauge Cable Shape Earth Cable Insulation Material Sheath Colour Armoured
RS-stocknr. 787-4050
Fabrikantnummer2170222
FabrikantLapp
2,983 €
Each
Aantal stuks
2 0.25 mm² Screened - 8mm Copper Braid 250 V Polyurethane PUR 24 AWG Multicore - - Purple -
RS-stocknr. 185-4830
FabrikantnummerCF140.05.03.UL
FabrikantIgus
137,37 €
1 Reel of 50 Metre(s)
Reel(s)
3 0.5 mm² Screened - 7mm Tinned Copper Braid 300/500 V Polyvinyl Chloride PVC 20 AWG Multicore Yes TPE - -
RS-stocknr. 813-4735
Fabrikantnummer38106986
FabrikantLapp
79,66 €
1 Reel of 10 Metre(s)
Reel(s)
12 1.5 mm² Unscreened - 16.2mm - 300 V, 500 V Polyvinyl Chloride PVC 15 AWG - Yes PVC Black -
RS-stocknr. 800-3287
Fabrikantnummer0021929
FabrikantLapp
147,36 €
1 Reel of 50 Metre(s)
Reel(s)
3 1.5 mm² Unscreened - 6.8mm - 300 V, 500 V Thermoplastic Elastomers TPE 15 AWG Twisted Pair Yes PP Black -
RS-stocknr. 765-3910
FabrikantnummerCF130.02.12.UL
FabrikantIgus
90,71 €
1 Reel of 25 Metre(s)
Reel(s)
12 0.25 mm² Unscreened - 8.5mm - 300 V Polyvinyl Chloride PVC 24 AWG Multicore - TPE Grey -
RS-stocknr. 706-7634
Fabrikantnummer09-3431-116-04
FabrikantBinder
10,96 €
Each
Aantal stuks
4 - - 200mm - - 250 V - - - - - - -
RS-stocknr. 765-3960
FabrikantnummerCF130.07.03.UL
FabrikantIgus
38,10 €
1 Reel of 25 Metre(s)
Reel(s)
3 0.75 mm² Unscreened - 6.5mm - 300/500 V Polyvinyl Chloride PVC 18 AWG Multicore Yes TPE Grey -
RS-stocknr. 800-3274
Fabrikantnummer0021918
FabrikantLapp
164,24 €
1 Reel of 50 Metre(s)
Reel(s)
5 1.0 mm² Unscreened - 7.3mm - 300 V, 500 V Thermoplastic Elastomers TPE 17 AWG Twisted Pair Yes PP Black -
RS-stocknr. 800-3195
Fabrikantnummer0027960
FabrikantLapp
789,62 €
1 Reel of 50 Metre(s)
Reel(s)
(2 x 1.5), 4 G 2.5 2.5 mm² Screened - 13.4mm Copper Braid 1 kV, 600 V Polyurethane PUR 15 AWG Twisted Pair Yes PP Orange -
RS-stocknr. 387-6951
Fabrikantnummer0026138
FabrikantLapp
351,26 €
1 Reel of 25 Metre(s)
Reel(s)
18 1 mm² Unscreened 25m 14.5mm - 500 V Polyvinyl Chloride PVC 18 AWG Multicore Yes PVC Grey -
RS-stocknr. 765-4279
FabrikantnummerCF77.UL.10.02.D
FabrikantIgus
70,29 €
1 Reel of 25 Metre(s)
Reel(s)
2 1 mm² Unscreened - 6mm - 300/500 V Polyurethane PUR 17 AWG Multicore - TPE Grey -
RS-stocknr. 720-2846
FabrikantnummerCF140.07.12.UL
FabrikantIgus
230,32 €
1 Reel of 25 Metre(s)
Reel(s)
12 0.75 mm² Screened - 13mm - 300 V Polyvinyl Chloride PVC 18 AWG Multicore Yes TPE Grey -
RS-stocknr. 853-1000
Fabrikantnummer1517576
FabrikantPhoenix Contact
233,09 €
Each
Aantal stuks
6 0.34 mm², 0.75 mm² - 50m - - 300 V Polyurethane PUR 22 AWG - - PVC Black -
RS-stocknr. 185-4811
FabrikantnummerCF130.07.03.UL
FabrikantIgus
71,81 €
1 Reel of 50 Metre(s)
Reel(s)
3 0.75 mm² Unscreened - 6mm - 300 V Polyvinyl Chloride PVC 18 AWG Multicore Yes TPE - -
RS-stocknr. 800-3259
Fabrikantnummer0021898
FabrikantLapp
94,63 €
1 Reel of 50 Metre(s)
Reel(s)
3 0.75 mm² Unscreened - 5.8mm - 300 V, 500 V Thermoplastic Elastomers TPE 18 AWG Twisted Pair Yes PP Black -
RS-stocknr. 800-3322
Fabrikantnummer0022720
FabrikantLapp
241,31 €
1 Reel of 50 Metre(s)
Reel(s)
4 0.75 mm² Screened - 7.1mm Copper Braid 300 V, 500 V Thermoplastic Elastomers TPE 18 AWG Twisted Pair Yes PP Black -
RS-stocknr. 765-4005
FabrikantnummerCF140.05.03.UL
FabrikantIgus
82,64 €
1 Reel of 25 Metre(s)
Reel(s)
3 0.5 mm² Screened - 8mm Braid 300/500 V Polyvinyl Chloride PVC 20 AWG Multicore Yes TPE Grey -
RS-stocknr. 185-4815
FabrikantnummerCF130.07.12.UL
FabrikantIgus
242,82 €
1 Reel of 50 Metre(s)
Reel(s)
12 0.75 mm² Unscreened - 11mm - 300 V Polyvinyl Chloride PVC 18 AWG Multicore Yes TPE - -
RS-stocknr. 765-4146
FabrikantnummerCF6.02.04
FabrikantIgus
107,66 €
1 Reel of 25 Metre(s)
Reel(s)
4 0.25 mm² Screened - 7.5mm Braid 300/500 V Polyvinyl Chloride PVC 24 AWG Multicore - PP Green -
RS-stocknr. 800-3268
Fabrikantnummer0021907
FabrikantLapp
270,42 €
1 Reel of 50 Metre(s)
Reel(s)
12 0.75 mm² Unscreened - 10.1mm - 300 V, 500 V Thermoplastic Elastomers TPE 18 AWG Twisted Pair Yes PP Black -