Actuator/Sensor Cable

An actuator sensor cable connects to the actuator (mover component) of a machine, and transmits a current (control signal) that moves or controls a system or a mechanism. The wires in an actuator sensor cable can be made of copper or polyolefin, while the outer insulation sheath is made from thermoplastic materials such as polyurethane, PVC or EPR.

What are actuator sensor cables used for?

Actuator sensor cables are used in indoor and outdoor applications. The cables are highly resistant to weather and extreme temperatures. Actuator sensor cables are used in industries such as food and beverage production, medical technology, chemical processing, tool manufacturing and electromagnetic-sensitive environments.

Actuator sensor cables are flexible, durable and suitable for harsh industrial environments due to their resistance to solvents, oils, resins and chemicals.

Types of actuator sensor cables

Actuator sensor cables are classified according to a number of variables:

  • Cable length, diameter, thickness, cross-sectional area size and core strand measurement
  • Cable shape (either multicore, single core or twisted)
  • Number of poles (from 3 up to 18)
  • Shield type (single or double screened)

...
Lees meer Lees minder

Filters

401 - 420 van 451 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Cores Cross Sectional Area Screened/Unscreened Length Outer Diameter Screen Type Voltage Rating Sheath Material American Wire Gauge Cable Shape Earth Cable Insulation Material Sheath Colour Armoured
Nieuw
RS-stocknr. 203-2820
Fabrikantnummer6ES7194-2MH20-0AC0
FabrikantSiemens
24,50 €
Each
Aantal stuks
4 19.63 mm² Screened 2m 5mm - - Polyurethane PUR - - - - - -
RS-stocknr. 765-4112
FabrikantnummerCF5.10.05
FabrikantIgus
79,99 €
1 Reel of 25 Metre(s)
Reel(s)
5 1 mm² Unscreened - 9mm - 300/500 V Polyvinyl Chloride PVC 17 Multicore Yes PVC Green -
RS-stocknr. 800-3325
Fabrikantnummer0022722
FabrikantLapp
228,01 €
1 Reel of 50 Metre(s)
Reel(s)
5 0.75 mm² Screened - 7.9mm Copper Braid 300 V, 500 V Thermoplastic Elastomers TPE 18 AWG Twisted Pair Yes PP Black -
RS-stocknr. 765-3976
FabrikantnummerCF130.07.07.UL
FabrikantIgus
76,14 €
1 Reel of 25 Metre(s)
Reel(s)
7 0.75 mm² Unscreened - 8.5mm - 300/500 V Polyvinyl Chloride PVC 18 Multicore Yes TPE Grey -
RS-stocknr. 185-4843
FabrikantnummerCF211.02.06.02
FabrikantIgus
165,10 €
1 Reel of 25 Metre(s)
Reel(s)
12 0.25 mm² Screened - 9mm Tinned Copper Braid 300 V Polyvinyl Chloride PVC 24 AWG Twisted Pair - PVC Grey -
RS-stocknr. 185-4825
FabrikantnummerCF130.25.07.UL
FabrikantIgus
166,90 €
1 Reel of 25 Metre(s)
Reel(s)
7 2.5 mm² Unscreened - 12mm - 300 V Polyvinyl Chloride PVC 14 AWG Multicore Yes TPE - -
RS-stocknr. 529-807
Fabrikantnummer1070075C50
FabrikantCAE Groupe
2,048 €
Each
Aantal stuks
7 0.75 mm² Unscreened 50m 7.4mm Unscreened 300/500 V Polyvinyl Chloride PVC 18 AWG Multicore Yes PVC Grey -
RS-stocknr. 800-3252
Fabrikantnummer0021900
FabrikantLapp
94,24 €
1 Reel of 50 Metre(s)
Reel(s)
4 0.75 mm² Unscreened - 6.3mm - 300 V, 500 V Thermoplastic Elastomers TPE 18 AWG Twisted Pair Yes PP Black -
RS-stocknr. 179-9972
FabrikantnummerXZCPA1865L5
25,95 €
Each
Aantal stuks
3 0.34 mm² - 5m 5mm - 250 V ac, 300 V dc - - - - PVC - -
RS-stocknr. 765-4398
FabrikantnummerCF30.25.05
FabrikantIgus
281,15 €
1 Reel of 25 Metre(s)
Reel(s)
5 2.5 mm² Unscreened - 11.5mm - 1 kV, 600 V Polyvinyl Chloride PVC 13 AWG Multicore Yes TPE Black -
RS-stocknr. 797-0981
FabrikantnummerH103.0075
FabrikantCAE Groupe
55,12 €
1 Reel of 50 Metre(s)
Reel(s)
3 0.75 mm² Unscreened 50m 7.6mm - 300 V, 500 V Polyvinyl Chloride PVC 18 AWG Multicore - PVC Grey -
RS-stocknr. 765-4250
FabrikantnummerCF77.UL.07.03.D
FabrikantIgus
66,86 €
1 Reel of 25 Metre(s)
Reel(s)
3 0.75 mm² Unscreened - 6mm - 300/500 V Polyurethane PUR 18 Multicore Yes TPE Grey -
Nieuw
RS-stocknr. 203-2877
Fabrikantnummer6ES7194-2MN15-0AA0
FabrikantSiemens
79,60 €
Each
Aantal stuks
4 19.63 mm² Screened 15m 5mm - - Polyurethane PUR - - - - - -
Nieuw
RS-stocknr. 203-2909
Fabrikantnummer6ES7194-2MN10-0AA0
FabrikantSiemens
59,20 €
Each
Aantal stuks
4 19.63 mm² Screened 10m 5mm - - Polyurethane PUR - - - - - -
Nieuw
RS-stocknr. 203-2924
Fabrikantnummer6ES7194-2LH02-0AA0
FabrikantSiemens
19,40 €
Each
Aantal stuks
4 0.5 mm² Screened 190mm 5.2mm - - Polyvinyl Chloride PVC - - - - - -
RS-stocknr. 899-6075
Fabrikantnummer1604867
FabrikantPhoenix Contact
64,156 €
Each (In a Box of 10)
Aantal stuks
- - - - - - - - - - - - - -
Nieuw
RS-stocknr. 201-8091
FabrikantnummerFIT0514
FabrikantDFRobot
6,66 €
Each
Aantal stuks
- 0.1 mm² Unscreened 200mm 1.3mm - - Polyvinyl Chloride PVC - - - - - -
RS-stocknr. 188-4758
FabrikantnummerCF130.25.04.UL
FabrikantIgus
85,90 €
1 Reel of 25 Metre(s)
Reel(s)
4 2.5 mm² Unscreened - 9.5mm - 300 V Polyvinyl Chloride PVC 14 AWG Multicore Yes TPE - -
Nieuw
RS-stocknr. 203-2744
Fabrikantnummer6ES7194-2LH03-0AB0
FabrikantSiemens
21,40 €
Each
Aantal stuks
4 19.63 mm² Screened 300mm 5mm - - Polyvinyl Chloride PVC - - - - - -
RS-stocknr. 765-4092
FabrikantnummerCF5.07.04
FabrikantIgus
51,93 €
1 Reel of 25 Metre(s)
Reel(s)
4 0.75 mm² Unscreened - 7mm - 300/500 V Polyvinyl Chloride PVC 18 Multicore Yes PVC Green -
Related Products
Outer jacket: TPEOverall ... heaviest duty applicationsAlmost unlimited ...
Description:
Outer jacket: TPEOverall ... heaviest duty applicationsAlmost unlimited resistance to oil, also to bio-oils, Class 4Indoor and outdoor applications without direct solar radiationUnsupported travel distances and up to 400 m and more for gliding applications, Class 6Bus connection cable for ...
Outer jacket: PUROverall shieldCoolant resistantNotch-resistantFlame retardantPVC-freeHydrolysis and ... ...
Description:
Outer jacket: PUROverall shieldCoolant resistantNotch-resistantFlame retardantPVC-freeHydrolysis and ... medium duty useAlmost unlimited resistance to oilIndoor and outdoor applications without direct solar radiationUnsupported travel distances and up to 20 m for gliding applicationsBus connection cable for ...
The FP 200 Gold is a hard skin ...
Description:
The FP 200 Gold is a hard skin standard fire resistant cable incorporating Prysmian's unique and hard wearing Insudite™ insulation. An excellent, high performance cable for use in fire detection and fire alarm systems, emergency systems and voice alarm systems. ...
The FP 200 Gold is a hard skin ...
Description:
The FP 200 Gold is a hard skin standard fire resistant cable incorporating Prysmian's unique and hard wearing Insudite™ insulation. An excellent, high performance cable for use in fire detection and fire alarm systems, emergency systems and voice alarm systems. ...