Actuator/Sensor Cable

An actuator sensor cable connects to the actuator (mover component) of a machine, and transmits a current (control signal) that moves or controls a system or a mechanism. The wires in an actuator sensor cable can be made of copper or polyolefin, while the outer insulation sheath is made from thermoplastic materials such as polyurethane, PVC or EPR.

What are actuator sensor cables used for?

Actuator sensor cables are used in indoor and outdoor applications. The cables are highly resistant to weather and extreme temperatures. Actuator sensor cables are used in industries such as food and beverage production, medical technology, chemical processing, tool manufacturing and electromagnetic-sensitive environments.

Actuator sensor cables are flexible, durable and suitable for harsh industrial environments due to their resistance to solvents, oils, resins and chemicals.

Types of actuator sensor cables

Actuator sensor cables are classified according to a number of variables:

  • Cable length, diameter, thickness, cross-sectional area size and core strand measurement
  • Cable shape (either multicore, single core or twisted)
  • Number of poles (from 3 up to 18)
  • Shield type (single or double screened)

...
Lees meer Lees minder

Filters

21 - 40 van 699 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Cores Cross Sectional Area Screened/Unscreened Length Outer Diameter Screen Type Voltage Rating Sheath Material American Wire Gauge Cable Shape Earth Cable Insulation Material Sheath Colour Armoured
RS-stocknr. 252-5539
FabrikantnummerCF31.40.04
FabrikantIgus
226,68 €
1 Reel of 20 Metre(s)
Reel(s)
4 4 mm² Screened - 14mm Tinned Copper Braid 1000 V Polyvinyl Chloride PVC 12 Multicore - TPE Black -
RS-stocknr. 529-942
Fabrikantnummer1040075C50
FabrikantCAE Groupe
0,742 €
Each
Aantal stuks
4 0.75 mm² Unscreened 50m 6mm Unscreened 300/500 V Polyvinyl Chloride PVC 18 AWG Multicore Yes PVC Grey -
RS-stocknr. 765-4055
FabrikantnummerCF5.03.15
FabrikantIgus
133,34 €
1 Reel of 25 Metre(s)
Reel(s)
15 0.34 mm² Unscreened - 10.5mm - 300/500 V Polyvinyl Chloride PVC 22 AWG Multicore - PP Green -
RS-stocknr. 765-3982
FabrikantnummerCF130.10.02.UL
FabrikantIgus
34,38 €
1 Reel of 25 Metre(s)
Reel(s)
2 1 mm² Unscreened - 6mm - 300/500 V Polyvinyl Chloride PVC 17 AWG Multicore - TPE Grey -
RS-stocknr. 853-1004
Fabrikantnummer1517589
FabrikantPhoenix Contact
279,48 €
Each
Aantal stuks
8 0.34 mm², 0.75 mm² - 50m - - 300 V Polyurethane PUR 22 AWG - - PVC Black -
RS-stocknr. 444-0165
Fabrikantnummer2170342
FabrikantLapp
1.275,19 €
1 Reel of 100 Metre(s)
Reel(s)
2 0.86 mm² Unscreened - 12.2mm - 300 V PVC 18 AWG - - PVC - -
RS-stocknr. 765-4326
FabrikantnummerCF78.UL.05.09
FabrikantIgus
217,96 €
1 Reel of 25 Metre(s)
Reel(s)
9 0.5 mm² Screened - 10.5mm Braid 300/500 V Polyurethane PUR 20 AWG Multicore Yes TPE Grey -
RS-stocknr. 765-4146
FabrikantnummerCF6.02.04
FabrikantIgus
103,52 €
1 Reel of 25 Metre(s)
Reel(s)
4 0.25 mm² Screened - 7.5mm Braid 300/500 V Polyvinyl Chloride PVC 24 AWG Multicore - PP Green -
RS-stocknr. 787-4050
Fabrikantnummer2170222
FabrikantLapp
2,868 €
Each
Aantal stuks
2 0.25 mm² Screened - 8mm Copper Braid 250 V Polyurethane PUR 24 AWG Multicore - - Purple -
RS-stocknr. 800-3287
Fabrikantnummer0021929
FabrikantLapp
141,69 €
1 Reel of 50 Metre(s)
Reel(s)
3 1.5 mm² Unscreened - 6.8mm - 300 V, 500 V Thermoplastic Elastomers TPE 15 AWG Twisted Pair Yes PP Black -
RS-stocknr. 706-7634
Fabrikantnummer09-3431-116-04
FabrikantBinder
10,96 €
Each
Aantal stuks
4 - - 200mm - - 250 V - - - - - - -
RS-stocknr. 185-4811
FabrikantnummerCF130.07.03.UL
FabrikantIgus
71,81 €
1 Reel of 50 Metre(s)
Reel(s)
3 0.75 mm² Unscreened - 6mm - 300 V Polyvinyl Chloride PVC 18 AWG Multicore Yes TPE - -
RS-stocknr. 765-4152
FabrikantnummerCF6.05.02
FabrikantIgus
101,08 €
1 Reel of 25 Metre(s)
Reel(s)
2 0.5 mm² Screened - 7mm Braid 300/500 V Polyvinyl Chloride PVC 20 AWG Multicore - PVC Green -
RS-stocknr. 765-3979
FabrikantnummerCF130.07.12.UL
FabrikantIgus
129,22 €
1 Reel of 25 Metre(s)
Reel(s)
12 0.75 mm² Unscreened - 10.5mm - 300 V Polyvinyl Chloride PVC 18 AWG Multicore Yes TPE Grey -
RS-stocknr. 765-3948
FabrikantnummerCF130.05.05.UL
FabrikantIgus
42,01 €
1 Reel of 25 Metre(s)
Reel(s)
5 0.5 mm² Unscreened - 7mm - 300/500 V Polyvinyl Chloride PVC 20 AWG Multicore Yes TPE Grey -
RS-stocknr. 800-3195
Fabrikantnummer0027960
FabrikantLapp
789,62 €
1 Reel of 50 Metre(s)
Reel(s)
(2 x 1.5), 4 G 2.5 2.5 mm² Screened - 13.4mm Copper Braid 1 kV, 600 V Polyurethane PUR 15 AWG Twisted Pair Yes PP Orange -
RS-stocknr. 765-4279
FabrikantnummerCF77.UL.10.02.D
FabrikantIgus
67,59 €
1 Reel of 25 Metre(s)
Reel(s)
2 1 mm² Unscreened - 6mm - 300/500 V Polyurethane PUR 17 AWG Multicore - TPE Grey -
RS-stocknr. 720-2846
FabrikantnummerCF140.07.12.UL
FabrikantIgus
221,46 €
1 Reel of 25 Metre(s)
Reel(s)
12 0.75 mm² Screened - 13mm - 300 V Polyvinyl Chloride PVC 18 AWG Multicore Yes TPE Grey -
RS-stocknr. 185-4830
FabrikantnummerCF140.05.03.UL
FabrikantIgus
132,09 €
1 Reel of 50 Metre(s)
Reel(s)
3 0.5 mm² Screened - 7mm Tinned Copper Braid 300/500 V Polyvinyl Chloride PVC 20 AWG Multicore Yes TPE - -
RS-stocknr. 800-3259
Fabrikantnummer0021898
FabrikantLapp
94,63 €
1 Reel of 50 Metre(s)
Reel(s)
3 0.75 mm² Unscreened - 5.8mm - 300 V, 500 V Thermoplastic Elastomers TPE 18 AWG Twisted Pair Yes PP Black -