Actuator/Sensor Cable

An actuator sensor cable connects to the actuator (mover component) of a machine, and transmits a current (control signal) that moves or controls a system or a mechanism. The wires in an actuator sensor cable can be made of copper or polyolefin, while the outer insulation sheath is made from thermoplastic materials such as polyurethane, PVC or EPR.

What are actuator sensor cables used for?

Actuator sensor cables are used in indoor and outdoor applications. The cables are highly resistant to weather and extreme temperatures. Actuator sensor cables are used in industries such as food and beverage production, medical technology, chemical processing, tool manufacturing and electromagnetic-sensitive environments.

Actuator sensor cables are flexible, durable and suitable for harsh industrial environments due to their resistance to solvents, oils, resins and chemicals.

Types of actuator sensor cables

Actuator sensor cables are classified according to a number of variables:

  • Cable length, diameter, thickness, cross-sectional area size and core strand measurement
  • Cable shape (either multicore, single core or twisted)
  • Number of poles (from 3 up to 18)
  • Shield type (single or double screened)

...
Lees meer Lees minder

Filters

1 - 20 van 74 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Cores Cross Sectional Area Screened/Unscreened Length Outer Diameter Screen Type Voltage Rating Sheath Material American Wire Gauge Cable Shape Earth Cable Insulation Material Sheath Colour Armoured
RS-stocknr. 560-404
Fabrikantnummer7038900
FabrikantLapp
103,02 €
1 Reel of 50 Metre(s)
Reel(s)
3 0.27 mm² Unscreened 50m 4.8mm - 900 V Polyvinyl Chloride PVC 22 AWG Multicore - PVC Black -
RS-stocknr. 560-408
Fabrikantnummer7038864
FabrikantLapp
101,73 €
1 Reel of 50 Metre(s)
Reel(s)
3 0.34 mm² Unscreened - 4.6mm - 300 V Polyurethane PUR 22 AWG Multicore - PUR Black -
RS-stocknr. 560-381
Fabrikantnummer7038862
FabrikantLapp
181,96 €
1 Reel of 50 Metre(s)
Reel(s)
5 0.25 mm² Unscreened 50m 4.9mm - 900 V Polyurethane PUR 23 AWG Multicore - PVC Black -
RS-stocknr. 787-4053
Fabrikantnummer2170820
FabrikantLapp
2,096 €
Each (On a Reel of 100)
Aantal stuks
2 - Screened - 8mm Aluminium Foil, Copper Braid 250 V Polyvinyl Chloride PVC - Multicore - - Purple -
RS-stocknr. 807-9593
Fabrikantnummer2170820
FabrikantLapp
120,91 €
1 Reel of 50
Reel(s)
2 0.64 mm² Screened - 8mm - 250 V Polyethylene PE 19 AWG Multicore - - Black -
RS-stocknr. 444-0193
Fabrikantnummer2170345
FabrikantLapp
166,74 €
1 Reel of 25 Metre(s)
Reel(s)
4 0.25 mm², 0.34 mm² Screened - 10.4mm Tinned Copper Braid 300 V Polyurethane PUR 24 AWG Multicore - PUR (Data Pair), PVC (Power Pair) Purple -
RS-stocknr. 444-0165
Fabrikantnummer2170342
FabrikantLapp
1.275,19 €
1 Reel of 100 Metre(s)
Reel(s)
2 0.86 mm² Unscreened - 12.2mm - 300 V PVC 18 AWG - - PVC - -
RS-stocknr. 800-3287
Fabrikantnummer0021929
FabrikantLapp
141,69 €
1 Reel of 50 Metre(s)
Reel(s)
3 1.5 mm² Unscreened - 6.8mm - 300 V, 500 V Thermoplastic Elastomers TPE 15 AWG Twisted Pair Yes PP Black -
RS-stocknr. 444-0159
Fabrikantnummer2170220
FabrikantLapp
218,04 €
1 Reel of 100 Metre(s)
Reel(s)
2 0.64 mm² - - 7.8mm - 250 V Polyvinyl Chloride PVC 19 AWG Twisted Pair - - Purple -
RS-stocknr. 800-3322
Fabrikantnummer0022720
FabrikantLapp
232,03 €
1 Reel of 50 Metre(s)
Reel(s)
4 0.75 mm² Screened - 7.1mm Copper Braid 300 V, 500 V Thermoplastic Elastomers TPE 18 AWG Twisted Pair Yes PP Black -
RS-stocknr. 800-3274
Fabrikantnummer0021918
FabrikantLapp
157,92 €
1 Reel of 50 Metre(s)
Reel(s)
5 1.0 mm² Unscreened - 7.3mm - 300 V, 500 V Thermoplastic Elastomers TPE 17 AWG Twisted Pair Yes PP Black -
RS-stocknr. 432-2483
Fabrikantnummer2170228
FabrikantLapp
129,43 €
1 Reel of 50 Metre(s)
Reel(s)
2 1.5 mm² Unscreened - - - 300 V EPDM 15 AWG Multicore - - Yellow -
RS-stocknr. 800-3268
Fabrikantnummer0021907
FabrikantLapp
260,02 €
1 Reel of 50 Metre(s)
Reel(s)
12 0.75 mm² Unscreened - 10.1mm - 300 V, 500 V Thermoplastic Elastomers TPE 18 AWG Twisted Pair Yes PP Black -
RS-stocknr. 454-9925
Fabrikantnummer2170228
FabrikantLapp
258,85 €
1 Reel of 100 Metre(s)
Reel(s)
2 1.5 mm² Unscreened - - - 300 V EPDM 15 AWG Multicore - - Yellow -
RS-stocknr. 787-4050
Fabrikantnummer2170222
FabrikantLapp
2,868 €
Each
Aantal stuks
2 0.25 mm² Screened - 8mm Copper Braid 250 V Polyurethane PUR 24 AWG Multicore - - Purple -
RS-stocknr. 800-3195
Fabrikantnummer0027960
FabrikantLapp
789,62 €
1 Reel of 50 Metre(s)
Reel(s)
(2 x 1.5), 4 G 2.5 2.5 mm² Screened - 13.4mm Copper Braid 1 kV, 600 V Polyurethane PUR 15 AWG Twisted Pair Yes PP Orange -
RS-stocknr. 813-4735
Fabrikantnummer38106986
FabrikantLapp
79,66 €
1 Reel of 10 Metre(s)
Reel(s)
12 1.5 mm² Unscreened - 16.2mm - 300 V, 500 V Polyvinyl Chloride PVC 15 AWG - Yes PVC Black -
RS-stocknr. 387-6951
Fabrikantnummer0026138
FabrikantLapp
351,26 €
1 Reel of 25 Metre(s)
Reel(s)
18 1 mm² Unscreened 25m 14.5mm - 500 V Polyvinyl Chloride PVC 18 AWG Multicore Yes PVC Grey -
RS-stocknr. 560-391
Fabrikantnummer7038861
FabrikantLapp
112,40 €
1 Reel of 50 Metre(s)
Reel(s)
4 0.36 mm² Unscreened 50m 4.8mm - 900 V Polyvinyl Chloride PVC 22 AWG Multicore - PVC Black -
RS-stocknr. 800-3259
Fabrikantnummer0021898
FabrikantLapp
94,63 €
1 Reel of 50 Metre(s)
Reel(s)
3 0.75 mm² Unscreened - 5.8mm - 300 V, 500 V Thermoplastic Elastomers TPE 18 AWG Twisted Pair Yes PP Black -