Actuator/Sensor Cable

An actuator sensor cable connects to the actuator (mover component) of a machine, and transmits a current (control signal) that moves or controls a system or a mechanism. The wires in an actuator sensor cable can be made of copper or polyolefin, while the outer insulation sheath is made from thermoplastic materials such as polyurethane, PVC or EPR.

What are actuator sensor cables used for?

Actuator sensor cables are used in indoor and outdoor applications. The cables are highly resistant to weather and extreme temperatures. Actuator sensor cables are used in industries such as food and beverage production, medical technology, chemical processing, tool manufacturing and electromagnetic-sensitive environments.

Actuator sensor cables are flexible, durable and suitable for harsh industrial environments due to their resistance to solvents, oils, resins and chemicals.

Types of actuator sensor cables

Actuator sensor cables are classified according to a number of variables:

  • Cable length, diameter, thickness, cross-sectional area size and core strand measurement
  • Cable shape (either multicore, single core or twisted)
  • Number of poles (from 3 up to 18)
  • Shield type (single or double screened)

...
Lees meer Lees minder

Filters

1 - 20 van 22 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Cores Cross Sectional Area Screened/Unscreened Length Outer Diameter Screen Type Voltage Rating Sheath Material American Wire Gauge Cable Shape Earth Cable Insulation Material Sheath Colour Armoured
RS-stocknr. 721-1197
Fabrikantnummer1441532
FabrikantPhoenix Contact
337,50 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 853-1004
Fabrikantnummer1517589
FabrikantPhoenix Contact
279,48 €
Each
Aantal stuks
8 0.34 mm², 0.75 mm² - 50m - - 300 V Polyurethane PUR 22 AWG - - PVC Black -
RS-stocknr. 853-1000
Fabrikantnummer1517576
FabrikantPhoenix Contact
233,09 €
Each
Aantal stuks
6 0.34 mm², 0.75 mm² - 50m - - 300 V Polyurethane PUR 22 AWG - - PVC Black -
RS-stocknr. 853-0972
Fabrikantnummer1501838
FabrikantPhoenix Contact
173,20 €
Each
Aantal stuks
4 0.34 mm² - 100m - - 300 V Polyvinyl Chloride PVC 22 AWG - - PVC Black -
RS-stocknr. 853-1010
Fabrikantnummer1535794
FabrikantPhoenix Contact
436,05 €
Each
Aantal stuks
4 0.25 mm² - 100m - - 300 V Polyurethane PUR 24 AWG - - PP Black -
RS-stocknr. 853-1013
Fabrikantnummer1517592
FabrikantPhoenix Contact
345,97 €
Each
Aantal stuks
10 0.34 mm², 0.75 mm² - 50m - - 300 V Polyurethane PUR 22 AWG - - PVC Black -
RS-stocknr. 899-6123
Fabrikantnummer1604903
FabrikantPhoenix Contact
22,549 €
Each (In a Box of 10)
Aantal stuks
- - - - - - - - - - - - - -
Nieuw
RS-stocknr. 212-7283
Fabrikantnummer1668360
FabrikantPhoenix Contact
14,45 €
Each
Aantal stuks
4 4x 0.34 mm² Screened 600mm 4.2 ± 0.15mm - - Polyurethane PUR - - - - - -
RS-stocknr. 853-1032
Fabrikantnummer1550643
FabrikantPhoenix Contact
596,33 €
Each
Aantal stuks
8 0.25 mm² - 100m - - 300 V Polyurethane PUR 24 AWG - - PP Black -
Nieuw
RS-stocknr. 212-7284
Fabrikantnummer1682304
FabrikantPhoenix Contact
13,22 €
Each
Aantal stuks
3 3x 0.25 mm² Screened 300mm 3.6 ± 0.15mm - - Polyurethane PUR - - - - - -
RS-stocknr. 853-0938
Fabrikantnummer1457393
FabrikantPhoenix Contact
315,05 €
Each
Aantal stuks
3 0.5 mm² - 100m - - 300 V Polyurethane PUR 20 AWG - - PP Black -
RS-stocknr. 853-0962
Fabrikantnummer1501692
FabrikantPhoenix Contact
235,82 €
Each
Aantal stuks
4 0.25 mm² - 100m - - 300 V Polyurethane PUR 24 AWG - - PP Black -
Nieuw
RS-stocknr. 212-7273
Fabrikantnummer1521928
FabrikantPhoenix Contact
17,85 €
Each
Aantal stuks
4 4x 0.25 mm² Screened 3m 4.7 ± 0.15mm - - Polyurethane PUR - - - - - -
Nieuw
RS-stocknr. 212-7285
Fabrikantnummer1693076
FabrikantPhoenix Contact
14,20 €
Each
Aantal stuks
4 4x 0.25 mm² Screened 600mm 3.9 ± 0.15mm - - Polyurethane PUR - - - - - -
RS-stocknr. 208-0505
Fabrikantnummer1520369
FabrikantPhoenix Contact
30,68 €
Each
Aantal stuks
8 0.25 mm² - 5m 5.9mm - - Polyurethane PUR - - - - - -
RS-stocknr. 853-0990
Fabrikantnummer1503357
FabrikantPhoenix Contact
444,53 €
Each
Aantal stuks
11 0.5 mm², 1 mm² - 50m - - 300 V Polyurethane PUR 20 AWG - - PVC Black -
RS-stocknr. 853-0984
Fabrikantnummer1501867
FabrikantPhoenix Contact
143,49 €
Each
Aantal stuks
4 0.25 mm² - 100m - - 300 V Polyvinyl Chloride PVC 24 AWG - - PVC Black -
Nieuw
RS-stocknr. 212-7277
Fabrikantnummer1545014
FabrikantPhoenix Contact
46,60 €
Each
Aantal stuks
4 4x 0.34 mm² Screened 25m 4.2 ± 0.15mm - - Polyurethane PUR - - - - - -
RS-stocknr. 899-6075
Fabrikantnummer1604867
FabrikantPhoenix Contact
64,156 €
Each (In a Box of 10)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 853-0969
Fabrikantnummer1501676
FabrikantPhoenix Contact
325,49 €
Each
Aantal stuks
5 0.34 mm² - 100m - - 300 V Polyurethane PUR 22 AWG - - - Black -