Actuator/Sensor Cable

An actuator sensor cable connects to the actuator (mover component) of a machine, and transmits a current (control signal) that moves or controls a system or a mechanism. The wires in an actuator sensor cable can be made of copper or polyolefin, while the outer insulation sheath is made from thermoplastic materials such as polyurethane, PVC or EPR.

What are actuator sensor cables used for?

Actuator sensor cables are used in indoor and outdoor applications. The cables are highly resistant to weather and extreme temperatures. Actuator sensor cables are used in industries such as food and beverage production, medical technology, chemical processing, tool manufacturing and electromagnetic-sensitive environments.

Actuator sensor cables are flexible, durable and suitable for harsh industrial environments due to their resistance to solvents, oils, resins and chemicals.

Types of actuator sensor cables

Actuator sensor cables are classified according to a number of variables:

  • Cable length, diameter, thickness, cross-sectional area size and core strand measurement
  • Cable shape (either multicore, single core or twisted)
  • Number of poles (from 3 up to 18)
  • Shield type (single or double screened)

...
Lees meer Lees minder

Filters

1 - 20 van 778 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Cores Cross Sectional Area Screened/Unscreened Length Outer Diameter Screen Type Voltage Rating Sheath Material American Wire Gauge Cable Shape Earth Cable Insulation Material Sheath Colour Armoured
RS-stocknr. 185-4801
FabrikantnummerCF130.03.02.UL
FabrikantIgus
49,22 €
1 Reel of 50 Metre(s)
Reel(s)
2 0.34 mm² Unscreened 50m 5mm Unscreened 300 V Polyvinyl Chloride PVC 22 AWG Multicore No TPE Grey No
RS-stocknr. 765-3929
FabrikantnummerCF130.03.02.UL
FabrikantIgus
22,83 €
1 Reel of 25 Metre(s)
Reel(s)
2 0.34 mm² Unscreened 100m 4.5mm Unscreened 300 V Polyvinyl Chloride PVC 22 AWG Multicore No TPE Grey No
RS-stocknr. 721-1197
Fabrikantnummer1441532
FabrikantPhoenix Contact
337,50 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 560-404
Fabrikantnummer7038900
FabrikantLapp
105,10 €
1 Reel of 50 Metre(s)
Reel(s)
3 0.27 mm² Unscreened 50m 4.8mm - 900 V Polyvinyl Chloride PVC 22 AWG Multicore - PVC Black -
RS-stocknr. 765-4086
FabrikantnummerCF5.05.18
FabrikantIgus
196,02 €
1 Reel of 25 Metre(s)
Reel(s)
18 0.5 mm² Unscreened 25m 12.5mm Unscreened 300/500 V Polyvinyl Chloride PVC 20 AWG Multicore Yes PVC Green No
RS-stocknr. 529-485
Fabrikantnummer1020100T5000
FabrikantCAE Groupe
0,984 €
Each
Aantal stuks
2 1 mm² Unscreened 50m 5.5mm Unscreened 300/500 V Polyvinyl Chloride PVC 16 AWG Multicore Yes PVC Grey -
RS-stocknr. 560-408
Fabrikantnummer7038864
FabrikantLapp
101,73 €
1 Reel of 50 Metre(s)
Reel(s)
3 0.34 mm² Unscreened - 4.6mm - 300 V Polyurethane PUR 22 AWG Multicore - PUR Black -
RS-stocknr. 706-7754
Fabrikantnummer09-3432-87-04
FabrikantBinder
11,58 €
Each
Aantal stuks
- - - 200mm - - - - - - - - - -
RS-stocknr. 560-381
Fabrikantnummer7038862
FabrikantLapp
181,96 €
1 Reel of 50 Metre(s)
Reel(s)
5 0.25 mm² Unscreened 50m 4.9mm - 900 V Polyurethane PUR 23 AWG Multicore - PVC Black -
RS-stocknr. 530-053
Fabrikantnummer1020075C50
FabrikantCAE Groupe
0,692 €
Each
Aantal stuks
2 0.75 mm² Unscreened 50m 5.2mm Unscreened 300/500 V Polyvinyl Chloride PVC 18 AWG Multicore - PVC Grey -
RS-stocknr. 807-9593
Fabrikantnummer2170820
FabrikantLapp
120,91 €
1 Reel of 50
Reel(s)
2 0.64 mm² Screened - 8mm - 250 V Polyethylene PE 19 AWG Multicore - - Black -
RS-stocknr. 530-043
Fabrikantnummer1030075C50
FabrikantCAE Groupe
0,931 €
Each
Aantal stuks
3 0.75 mm² Unscreened 50m 5.6mm Unscreened 300/500 V Polyvinyl Chloride PVC 18 AWG Multicore Yes PVC Grey -
RS-stocknr. 765-3932
FabrikantnummerCF130.05.02.UL
FabrikantIgus
25,61 €
1 Reel of 25 Metre(s)
Reel(s)
2 0.5 mm² Unscreened 100m 5.5mm Unscreened 300/500 V Polyvinyl Chloride PVC 20 AWG Multicore No TPE Grey No
RS-stocknr. 529-463
Fabrikantnummer1180100
FabrikantCAE Groupe
6,681 €
Each
Aantal stuks
18 1 mm² Unscreened 50m 12.7mm Unscreened 300/500 V Polyvinyl Chloride PVC 16 AWG Multicore Yes PVC Grey -
RS-stocknr. 787-4053
Fabrikantnummer2170820
FabrikantLapp
2,265 €
Each (On a Reel of 100)
Aantal stuks
2 - Screened - 8mm Aluminium Foil, Copper Braid 250 V Polyvinyl Chloride PVC - Multicore - - Purple -
RS-stocknr. 185-4803
FabrikantnummerCF130.05.02.UL
FabrikantIgus
54,01 €
1 Reel of 50 Metre(s)
Reel(s)
2 0.5 mm² Unscreened 50m 5.5mm Unscreened 300 V Polyvinyl Chloride PVC 20 AWG Multicore No TPE Grey No
RS-stocknr. 185-4818
FabrikantnummerCF130.10.02.UL
FabrikantIgus
63,66 €
1 Reel of 50 Metre(s)
Reel(s)
2 1 mm² Unscreened 50m 6mm Unscreened 300 V Polyvinyl Chloride PVC 17 AWG Multicore No TPE Grey No
RS-stocknr. 765-4095
FabrikantnummerCF5.07.05
FabrikantIgus
64,28 €
1 Reel of 25 Metre(s)
Reel(s)
5 0.75 mm² Unscreened 25m 7.5mm Unscreened 300/500 V Polyvinyl Chloride PVC 18 AWG Multicore Yes PVC Green No
RS-stocknr. 444-0193
Fabrikantnummer2170345
FabrikantLapp
168,76 €
1 Reel of 25 Metre(s)
Reel(s)
4 0.25 mm², 0.34 mm² Screened - 10.4mm Tinned Copper Braid 300 V Polyurethane PUR 24 AWG Multicore - PUR (Data Pair), PVC (Power Pair) Purple -
RS-stocknr. 444-0165
Fabrikantnummer2170342
FabrikantLapp
770,91 €
1 Reel of 100 Metre(s)
Reel(s)
2 0.86 mm² Unscreened - 12.2mm - 300 V PVC 18 AWG - - PVC - -