An actuator sensor cable connects to the actuator (mover component) of a machine, and transmits a current (control signal) that moves or controls a system or a mechanism. The wires in an actuator sensor cable can be made of copper or polyolefin, while the outer insulation sheath is made from thermoplastic materials such as polyurethane, PVC or EPR.
What are actuator sensor cables used for?
Actuator sensor cables are used in indoor and outdoor applications. The cables are highly resistant to weather and extreme temperatures. Actuator sensor cables are used in industries such as food and beverage production, medical technology, chemical processing, tool manufacturing and electromagnetic-sensitive environments.
Actuator sensor cables are flexible, durable and suitable for harsh industrial environments due to their resistance to solvents, oils, resins and chemicals.
Types of actuator sensor cables
Actuator sensor cables are classified according to a number of variables:
Cable length, diameter, thickness, cross-sectional area size and core strand measurement
Cable shape (either multicore, single core or twisted)
Description:
From Lapp, this Unitronic LifYY Cable is designed
for sensor and actuator cabling with M8 and M12 connectors. It features compact dimensions and outer diameter, and so is ideal when space saving is a concern.The Unitronic sensor cable has a ...
Description:
From Lapp, this Olflex Classic FD 810 cable
is a multi-functional power and control cable that is as functional as it is reliable. With a low adhesive surface, the cable is designed for use in power chains, the cable has ...
Description:
Hi-FLEX®-CY cables are screened test and control cables
adapted for data transmission within electronics and automated or measurement systems. A tinned copper braid protects against electromagnetic interference Assembly: spiral with concentric layers, and PES tape General screening via tinned ...
Description:
Chainflex® PVC control cable is designed for medium
load requirements. Silicon-free Without influence of oil Not shielded Torsion resistant Preferably indoor applications Flame-retardant in accordance to IEC 60332-1-2, CEI 20-35, FT1, VW1 Freely suspended travel distances ...