USB Extension Cables

USB Extension cables, also known as USB extension leads, provide connection from computers to peripherals, and are similar to standard USB cables. However the primary functionality for USB extension cables is to extend the functionality of a USB port which cannot be easily reached.
The majority of USB extension cables go from a male USB connector to a female USB connector.

Where are USB extension cables used?
They can prevent needing to access the back of a desktop computer. By adding a USB extension cable you will have easier access to USB ports at the front of the unit.
Alternatively if you have a peripheral such as a printer, of which the cable is too short to reach the USB port, you can add the extension cable. With the extension cable, you do not have to locate the printer within close proximity to the computer.

How long are USB extension leads?
USB extension leads are available in various lengths to suit a range of applications. They can vary from around 0.5m to 15m.

Types of USB Connector:
USB A
USB B
USB C
Mini USB A
Mini USB B
Micro USB A
Micro USB B
Lightning
Note: Some USB connectors are available in both male and female (plug or socket) versions.

IP Ratings for USB Extension Cables
IP ratings describe how “waterproof” the cable is. If you are looking for a cable which is water resistant, around IP40 is suitable. If you require something which is waterproof, you should look at a higher number such as IP67 or IP68.

...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Length USB Type Connector A Connector B Sheath Colour Hazardous Area Certification IP Rating Standards Met
RS-stocknr. 822-3318
Fabrikantnummer84729-0006
FabrikantMolex
20,22 €
Each
Aantal stuks
2m USB 2.0 Male USB B Female USB A Black - IP67 -
RS-stocknr. 896-7481
Fabrikantnummer84729-0003
FabrikantMolex
15,48 €
Each
Aantal stuks
150mm USB 2.0 Male USB A Female USB A Black - IP67 RoHS Compliant, UL 94 H-B
RS-stocknr. 188-8731
Fabrikantnummer84733-0004
FabrikantMolex
29,453 €
Each (In a Bag of 125)
Aantal stuks
800mm USB 3.0 Male USB A Mountable Female USB A Black - IP67 -
RS-stocknr. 839-5779
Fabrikantnummer84733-0004
FabrikantMolex
33,63 €
Each
Aantal stuks
0.8m USB 3.0 Female USB A Male USB A Black - - -
RS-stocknr. 822-3309
Fabrikantnummer84729-0004
FabrikantMolex
22,88 €
Each
Aantal stuks
0.8m USB 2.0 Male USB A Female USB A Black - IP67 -
RS-stocknr. 723-4809
Fabrikantnummer111005-1040
FabrikantMolex
7,22 €
Each
Aantal stuks
0.5m USB 2.0 Male Mini USB B Female Mini USB B Black - - -