Serial Cable Assemblies

Serial cable assemblies are used for data transfers between computers via serial communication protocols (data sent one bit at a time). Serial cable assemblies mostly use the RS-232 (Recommended Standard 232) interface specifications.

What are serial cable assemblies used for?

Although serial cable assemblies have been replaced in some areas by Ethernet, wireless and USB connectorstechnologies, they are still used in applications where two devices need to connect with each other by means of serial communication protocols.

Industry examples include industrial automation systems, scientific instruments, point of sale technologies, consumer products and industrial circuit boards.


Types of serial cable assemblies

The main types of serial cable assemblies include:

  • Basic DTE-DCE cables with universal compatibility features, typically used in data terminal equipment and data communication applications.
  • Null modem cables, which ensure connection stability between two PCs where no modem is present.
  • V.35 crossover cables, which enable enhanced data rates and increased transfer speeds.
  • Serial printer cables that are used to connect computers and printers with serial port features.

...
Lees meer Lees minder

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connector A Connector B Length Number of Populated Ways Cable Type Sheath Colour Current Rating Outer Sheath Material Series Shielding Size of Strands Standards Met Voltage Rating
RS-stocknr. 178-9336
Fabrikantnummer74546-0805
FabrikantMolex
486,10 €
Each
Aantal stuks
Male PCI Express Male PCI Express 5m - Round - 1 A - 74546 Shielded - - 30 V dc
RS-stocknr. 178-9339
Fabrikantnummer74546-0801
FabrikantMolex
182,00 €
Each
Aantal stuks
Male PCI Express Male PCI Express 1m - Round - 1 A - 74546 Shielded - - 30 V dc
RS-stocknr. 178-8788
Fabrikantnummer74546-0401
FabrikantMolex
94,16 €
Each
Aantal stuks
Male PCI Express Male PCI Express 1m - Round - 1 A - 74546 Shielded - - 30 V dc
RS-stocknr. 178-8790
Fabrikantnummer74546-0402
FabrikantMolex
140,10 €
Each
Aantal stuks
Male PCI Express Male PCI Express 2m - Round - 1 A - 74546 Shielded - - 30 V dc
RS-stocknr. 178-8791
Fabrikantnummer74546-0403
FabrikantMolex
109,96 €
Each
Aantal stuks
Male PCI Express Male PCI Express 3m - Round - 1 A - 74546 Shielded - - 30 V dc
RS-stocknr. 196-744
Fabrikantnummer36697-0032
FabrikantMolex
14,55 €
Each
Aantal stuks
16 Way Male Rectangular Pigtail 2m - PVC Black - - HANDYLINK - - - -
RS-stocknr. 178-9821
Fabrikantnummer111025-1201
FabrikantMolex
244,10 €
Each (In a Bag of 16)
Aantal stuks
Male iPass Male iPass 1m 84 Serial ATA Cable - 500 mA - 111025 - - UL E72548 30 V ac
RS-stocknr. 178-9337
Fabrikantnummer74546-0803
FabrikantMolex
211,60 €
Each
Aantal stuks
Male PCI Express Male PCI Express 3m - Round - 1 A - 74546 Shielded - - 30 V dc
RS-stocknr. 179-1849
Fabrikantnummer111025-1201
FabrikantMolex
341,74 €
Each
Aantal stuks
Male iPass Male iPass 1m 84 Serial ATA Cable - 500 mA - 111025 - - UL E72548 30 V ac
RS-stocknr. 178-9340
Fabrikantnummer74546-0802
FabrikantMolex
197,60 €
Each
Aantal stuks
Male PCI Express Male PCI Express 2m - Round - 1 A - 74546 Shielded - - 30 V dc
RS-stocknr. 178-8803
Fabrikantnummer74546-0400
FabrikantMolex
123,97 €
Each
Aantal stuks
Male PCI Express Male PCI Express 500mm - Round - 1 A - 74546 - - - 30 V dc