Parallel Cable Assemblies

Parallel cable assemblies connect two PCs via parallel ports. These assemblies are common where older versions of peripherals like printers or scanners need to be connected to computers.

Parallel cable assemblies allow multiple data blocks to be transferred simultaneously from one device to another, which increases the overall transfer speed.

What are parallel cable assemblies used for?

Parallel cable assemblies are typical in industries where legacy computer technologies and peripherals are in operation. Examples include educational facilities like schools and universities where printers, scanners and older monitors are used. Many SMEs (small and medium-sized enterprises) in the manufacturing and production sectors also use parallel cable assemblies due to their high-speed transfer attributes.

Parallel cable assemblies enable connections to motherboards in systems with disk drive applications, and they are also used to link to external circuit boards.

Types of parallel cable assemblies

Parallel cable assembly formats include:

  • File transfer cable assemblies to transfer multiple data bits at high speeds from one computer to another.
  • Parallel printer cable assemblies to connect with legacy printers and scanners.
  • DB25 parallel extension cable assemblies to extend current parallel cables up to fifty feet.

...
Lees meer Lees minder

Filters

1 - 20 van 28 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connector A Connector B Length Sheath Colour Cable Type Current Rating Outer Sheath Material Shielding Size of Strands Standards Met Voltage Rating
RS-stocknr. 217-7865
FabrikantRS PRO
70,11 €
Each
Aantal stuks
Male IEEE488 Male IEEE488 4m Grey Parallel Cable Assembly 2 A PVC Mylar Foil - - 300 V
RS-stocknr. 182-8807
FabrikantRS PRO
21,60 €
Each
Aantal stuks
D25 Way Male C36 Way Male 3m Grey Printer - PVC Aluminium-Mylar 28 AWG - -
RS-stocknr. 182-8819
FabrikantRS PRO
25,05 €
Each
Aantal stuks
D36 Way Male C36 Way Male 3m Grey Printer - PVC Aluminium-Mylar 28 AWG - -
RS-stocknr. 217-7893
FabrikantRS PRO
20,90 €
Each
Aantal stuks
Male/Female IEEE488 Male IEEE488 4m Grey Parallel Cable Assembly - PVC Aluminium Foil - - 300 V
RS-stocknr. 182-8805
FabrikantRS PRO
27,30 €
Each
Aantal stuks
D25 Way Male C36 Way Male 10m Grey Printer - PVC Aluminium-Mylar 28 AWG - -
RS-stocknr. 182-8808
FabrikantRS PRO
51,10 €
Each
Aantal stuks
D25 Way Male C36 Way Male 10m Grey Printer - PVC Aluminium-Mylar 28 AWG - -
RS-stocknr. 182-8901
FabrikantRS PRO
76,10 €
Each
Aantal stuks
IEEE 488 Female, IEEE 488 Male IEEE 488 Female, IEEE 488 Male 1m Grey Parallel Extension Cable - PVC Aluminium-Mylar 26 AWG - -
RS-stocknr. 182-8818
FabrikantRS PRO
7,10 €
Each
Aantal stuks
D25 Way Male C36 Way Male 5m Grey Printer - PVC Aluminium-Mylar 28 AWG - -
RS-stocknr. 182-8806
FabrikantRS PRO
23,80 €
Each
Aantal stuks
D25 Way Male C36 Way Male 2m Grey Printer - PVC Aluminium-Mylar 28 AWG - -
RS-stocknr. 182-8804
FabrikantRS PRO
10,70 €
Each
Aantal stuks
D25 Way Male C36 Way Male 3m Grey Printer - PVC Aluminium-Mylar 28 AWG - -
RS-stocknr. 182-8816
FabrikantRS PRO
13,24 €
Each
Aantal stuks
D25 Way Male C36 Way Male 2m Grey Printer - PVC Aluminium-Mylar 28 AWG - -
RS-stocknr. 182-8817
FabrikantRS PRO
8,20 €
Each
Aantal stuks
D25 Way Male C36 Way Male 3m Grey Printer - PVC Aluminium-Mylar 28 AWG - -
RS-stocknr. 182-8782
FabrikantRS PRO
4,70 €
Each
Aantal stuks
D9 Way Male D9 Way Female 2m Grey Serial Extension Cable - PVC Aluminium-Mylar 28 AWG CE, REACH -
RS-stocknr. 182-8902
FabrikantRS PRO
85,40 €
Each
Aantal stuks
IEEE 488 Female, IEEE 488 Male IEEE 488 Female, IEEE 488 Male 2m Grey Parallel Extension Cable - PVC Aluminium-Mylar 26 AWG - -
RS-stocknr. 500-1985
Fabrikantnummer11.01.4618-50
FabrikantRoline
3,75 €
Each
Aantal stuks
Male DB25 Female RS232 1.8m - - - - - - - -
RS-stocknr. 501-102
Fabrikantnummer10833D
78,21 €
Each
Aantal stuks
- - 500mm - - - - - - - -
RS-stocknr. 501-099
Fabrikantnummer10833A
81,44 €
Each
Aantal stuks
- - 1m - - - - - - - -
RS-stocknr. 501-089
Fabrikantnummer10833B
91,62 €
Each
Aantal stuks
- - 2m - - - - - - - -
RS-stocknr. 847-0999
Fabrikantnummer7007-05
FabrikantKeithley
165,00 €
Each
Aantal stuks
- - 500mm - - - - - - - -
RS-stocknr. 694-8712
Fabrikantnummer10833C
102,00 €
Each
Aantal stuks
- - 4m - - - - - - - -
Related Products
1.5 mm Mini-CT wire to board cable assemblies ...
Description:
1.5 mm Mini-CT wire to board cable assemblies consisting of a Mini-CT receptacle connector terminated with 158.80 mm pigtail leads. The Mini-CT receptacle connectors housings have a miniature compact design with a height of just 6 mm. The connector housings ...
The RS PRO 6 pin mini DIN male ...
Description:
The RS PRO 6 pin mini DIN male to 5 pin DIN female keyboard adapter is a beige adapter to convert an AT keyboard to PS2 port on a PC, the adapter is made of PVC. AT keyboards are no ...
Cables with Mini Delta Ribbon (MDR) male connectors, ...
Description:
Cables with Mini Delta Ribbon (MDR) male connectors, ideally suited to LVDS / TMDS technology, HF transmission (up to 1.6 Gbps).Use a 100 Ω shielded cable, twisted pair by pair, giving optimum protection against noise and EMI / RFI problems.Matching ...
The Keysight Technologies 4m GPIB cable is used ...
Description:
The Keysight Technologies 4m GPIB cable is used to connect a computer with an instrument. The cable makes it easy for a user to access and control instruments and exchange data. It has automatic, seamless compatibility between computers and instruments ...