KVM Mixed Cable Assemblies

KVM (keyboard, video, mouse) mixed cable assemblies are components that allow users to control multiple PCs with a single device. This means that the user does not have to employ a separate keyboard, video and mouse for each computer.

KVM mixed cable assemblies are connected to KVM switches. They simplify cable management by reducing the number of cables required. The conductors on KVM mixed cable assemblies are shielded by PVC jackets, and the connectors are gold or nickel plated.

What are KVM mixed cable assemblies used for?

KVM mixed cable assemblies are used in industries with high-security applications and where the need for top resolution imaging is crucial. These cable assemblies are typically found in military and governmental industries, research labs and aeronautical environments.


Types of KVM mixed cable assemblies

KVM mixed cable assemblies come in combinations of PS/2, VGA and RS232 configurations. Assemblies are available in various lengths.

KVM mixed cable assemblies also have different voltage and current ratings, which must be compatible with the devices they will be connected to.


...
Lees meer Lees minder

Filters

61 - 66 van 66 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connector A Connector B Length Sheath Colour Connector A1 Gender Current Rating Shielding Standards Met Voltage Rating
RS-stocknr. 186-2757
FabrikantnummerSV431USBDDM
FabrikantStartech
449,80 €
Each
Aantal stuks
- - 275mm - - - - - -
RS-stocknr. 182-8518
FabrikantRS PRO
4,70 €
Each
Aantal stuks
Female 5 Pin DIN Male 6 Pin Mini DIN 150mm Grey Female - - - -
RS-stocknr. 881-0347
Fabrikantnummer1656518
FabrikantPhoenix Contact
48,55 €
Each
Aantal stuks
- - - - - 16 A - EAC, UL 94 250 V
RS-stocknr. 182-8517
FabrikantRS PRO
1,90 €
Each
Aantal stuks
Male 6 Pin Mini DIN Female 5 Pin DIN 49.5mm Grey Male - Aluminium-Mylar CE, REACH -
RS-stocknr. 730-0158
FabrikantnummerUSB-RS232-WE-1800-BT_3.3
FabrikantFTDI Chip
20,55 €
Each
Aantal stuks
Male USB Wire Ended 1.8m Black - - - - 3.3 V
RS-stocknr. 881-0397
Fabrikantnummer1656615
FabrikantPhoenix Contact
15,60 €
Each
Aantal stuks
- - - - - - - UL 94 -
Related Products
Display Port 1.1a compliant receiver offering 1.62 and ...
Description:
Display Port 1.1a compliant receiver offering 1.62 and 2.7Gbps over 4 lanesSupport full DisplayPort link trainingVideo resolution up 1920 X 1200 X 60HzESD protect: Human Body Mode at 8Kv, Machine Mode at 400v and Charged Device Mode at 2KvPC: VGA, ...
This mini VGA connector/adapter includes a 1.1a compliant ...
Description:
This mini VGA connector/adapter includes a 1.1a compliant DisplayPort providing, over 4 lanes, 1.62 and 2.7 Gpbs. ESD protected, video resolution of 1920 x 1200 x 60Hz, supporting full DisplayPort link training all add up to the wealth of features ...
USB to RS232 cables are serial UART converter ...
Description:
USB to RS232 cables are serial UART converter cables that include an FTDI FT232RQ serial to UART interface IC. This cable will deliver all USB signalling plus are a fast and efficient converter. The cable incorporates a small circuit board ...
Male SCSI I connector. High density HPDB68M male ...
Description:
Male SCSI I connector. High density HPDB68M male SCSI III connectorFully moulded and shielded against RFI/EMI interferenceHigh impact case.