Firewire Cable Assemblies

Firewire cable assemblies are designed for computers and devices with firewire interfaces. Firewire is a type of serial technology with a high-speed transfer capability.

A cable assembly consists of a piece of cable with connectors prewired on both sides. Firewire cable assemblies connect peripheral devices to PCs or other peripheral devices.

What are firewire cable assemblies used for?

Firewire cable assemblies are used for connecting digital cameras, hard drives and scanners to computers. They can also link PCs together for file sharing purposes.

Firewire cable assemblies have plug and play functions. These allow for immediate data transfer between peripheral devices or between peripheral devices and corresponding computers. Firewire cable assemblies also support hot-pluggable features, where connections or disconnections can happen live without interrupting transfers or causing data losses.

Firewire cable assemblies are typical in the automotive, telecoms, aerospace, naval and data acquisition industries.

Types of firewire cable assemblies

The most common types of firewire cable assemblies are:

  • Beta pin assemblies, with similar numbers of pins on each connector end.
  • Bilingual pin assemblies, with different numbers of pins on each connector end.

...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connector A Connector B Length Sheath Colour Cable Type Series Shielding Standards Met
RS-stocknr. 668-8224
FabrikantnummerWK096-3.0
FabrikantPhytec
31,50 €
Each
Aantal stuks
6 Pole Male 6 Pole Male 3m - - - - -
RS-stocknr. 668-8227
FabrikantnummerWK113-2.0
FabrikantPhytec
108,29 €
Each
Aantal stuks
6 Pole Male 4 Pole Male 2m - - - - -