Firewire Cable Assemblies

Firewire cable assemblies are designed for computers and devices with firewire interfaces. Firewire is a type of serial technology with a high-speed transfer capability.

A cable assembly consists of a piece of cable with connectors prewired on both sides. Firewire cable assemblies connect peripheral devices to PCs or other peripheral devices.

What are firewire cable assemblies used for?

Firewire cable assemblies are used for connecting digital cameras, hard drives and scanners to computers. They can also link PCs together for file sharing purposes.

Firewire cable assemblies have plug and play functions. These allow for immediate data transfer between peripheral devices or between peripheral devices and corresponding computers. Firewire cable assemblies also support hot-pluggable features, where connections or disconnections can happen live without interrupting transfers or causing data losses.

Firewire cable assemblies are typical in the automotive, telecoms, aerospace, naval and data acquisition industries.

Types of firewire cable assemblies

The most common types of firewire cable assemblies are:

  • Beta pin assemblies, with similar numbers of pins on each connector end.
  • Bilingual pin assemblies, with different numbers of pins on each connector end.

...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connector A Connector B Length Sheath Colour Cable Type Series Shielding Standards Met
RS-stocknr. 331-9329
FabrikantRS PRO
28,06 €
Each
Aantal stuks
6 Pin Firewire Plug 6 Pin Firewire Plug 2m Grey Fire Wire - Shielded IEEE1394 Compliant
RS-stocknr. 668-8224
FabrikantnummerWK096-3.0
FabrikantPhytec
31,50 €
Each
Aantal stuks
6 Pole Male 6 Pole Male 3m - - - - -
RS-stocknr. 668-8227
FabrikantnummerWK113-2.0
FabrikantPhytec
108,29 €
Each
Aantal stuks
6 Pole Male 4 Pole Male 2m - - - - -
RS-stocknr. 193-0207
Fabrikantnummer1394_96_6
FabrikantStartech
9,94 €
Each
Aantal stuks
9 Pin Male FireWire 800 IEEE 1394b 6 Pin Male FireWire 400 IEEE 1394a 1.8m Black - - - CE, REACH
RS-stocknr. 899-5776
Fabrikantnummer1586905
FabrikantPhoenix Contact
39,658 €
Each (In a Box of 10)
Aantal stuks
- - - - - - - -
RS-stocknr. 899-5943
Fabrikantnummer1604586
FabrikantPhoenix Contact
80,636 €
Each (In a Box of 10)
Aantal stuks
- - - - - - - -
RS-stocknr. 899-5993
Fabrikantnummer1604754
FabrikantPhoenix Contact
35,159 €
Each (In a Box of 10)
Aantal stuks
- - - - - HC-B 10-SMQ-52/O2M25 - -
Related Products
The Hermaphoroditic Blade and Receptacle Connector is an ...
Description:
The Hermaphoroditic Blade and Receptacle Connector is an SMT connector, intended for use with in-line board-to-board applications. Applications include: LED lighting controls, LED lighting strips, channel lettering. For a suitable board connector see for example stock no. 686-0974.
B/B has ,EN 60 320-1/DIN VDE 0625-1,plug and ...
Description:
B/B has ,EN 60 320-1/DIN VDE 0625-1,plug and socket fitted, 0.5m and 1m lengths,C/B has ,UK plug BS5733 to EN 60 320-1/DIN VDE 0625-1socket fitted, 5m length. EN 60 598-1/DIN 0177-T1Ready-made to simplify wiringTwo versions available:.
From the Rosenberger magnetic range, the RoDI° 5 ...
Description:
From the Rosenberger magnetic range, the RoDI° 5 diagnostic USB cable assembly. The self-connecting 5-pin circular connector features a unique magnetic locking system enabling the cable assembly to easily connect and disconnect to computers and USB devices. The RoDI° 5 ...
From Rosenberger, a range of USB-A to MultiMag ...
Description:
From Rosenberger, a range of USB-A to MultiMag 6 magnetic cable assemblies. The cable assemblies feature a unique magnetic self-locating and locking 6-pin connector ensuring fast and reliable connection. The MultiMag 6 rectangular connectors have 6 spring loaded gold plated ...