Twinaxial Cable

Twinaxial (or sometimes referred to as “Twinax”) is a communication transmission cable similar to a coaxial cable. Instead of one inner conductor, it has two centre copper insulated wire conductors. The two centre conductors are enclosed by a shielding spacer, which, in turn, is enclosed by a tubular outer conductor, this is typically a wire metal braid, foil or sometimes both. The assembly is then concealed with an insulating and protective outer layer, offering more protection from environmental influence.

The benefits of this construction:

• Cable losses are lowered
• Provides defence against ground loops and capacitive fields
• It defends against low-frequency magnetic noise that passes through the copper braid
• By consuming more copper wire in a tight intertwine braid, it increases coverage to 90 percent

Originally, Twinaxial cables were designed for IBM computer hardware and designed by IBM for high-speed connections (1Mbit/s) and can have multiple addressable devices per connections. More recently, the Twinaxial cable has seen wider use in the market, particularly for applications that require high-speed differential signalling in a short-ranged environment, such as in local area networks (LAN) offering a cost-efficient solution.

...
Lees meer Lees minder

Filters

1 - 18 van 18 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Fire Behaviour Sheath Material Sheath Colour Reel Length Characteristic Impedance Attenuation Insulation Material Outer Diameter Capacitance Minimum Operating Temperature Maximum Operating Temperature Screened/Unscreened Velocity ratio Conductor Strand Type
RS-stocknr. 749-2487
FabrikantRS PRO
48,60 €
1 Reel of 25 Metre(s)
Reel(s)
- Polyvinyl Chloride PVC Black 25m 62 Ω 13.9 dB/100m @ 50MHz, 19.8 dB/100m @ 100MHz, 2 dB/100m @ 1MHz, 2.8 dB/100m @ 2MHz, 4 dB/100m @ 5MHz, 5.6 dB/100m @ 10MHz, 8.4 dB/100m @ 20MHz Foam PE 3.1mm 70 pF/m -20°C +70°C Unscreened 73% Solid
RS-stocknr. 182-8573
FabrikantRS PRO
11,67 €
Each
Aantal stuks
- Polyvinyl Chloride PVC Black - - - - 6mm - - - - - -
RS-stocknr. 136-6347
Fabrikantnummer9222 004500
FabrikantBelden
616,03 €
1 Reel of 152 Metre(s)
Reel(s)
- Polyvinyl Chloride PVC Yellow 152m 50 Ω 78.744 dB/100m @ 1000 MHz PE 6.12mm 101.055 pF/m -40°C +75°C - 66% Stranded
RS-stocknr. 382-7117
Fabrikantnummer9222 004100
FabrikantBelden
154,61 €
1 Reel of 30 Metre(s)
Reel(s)
- Polyvinyl Chloride PVC Yellow 30m 50 Ω 14 dB/100ft @ 500MHz, 18 dB/100ft @ 700MHz, 22 dB/100ft @ 900MHz, 24 dB/100ft @ 1GHz PE 6.12mm 101.024 pF/m -40°C +75°C - 66% Stranded
RS-stocknr. 382-7268
Fabrikantnummer9207NH.00305
FabrikantBelden
914,00 €
1 Box of 304 Metre(s)
Box(es)
- Low Smoke Zero Halogen (LSZH) Black 304m 100 Ω 13.5 dB/100m @ 100MHz, 21 dB/100m @ 200MHz, 33.5 dB/100m @ 400MHz, 9.2 dB/100m @ 50MHz PE 8.7mm 75.5 pF/m -15°C +80°C Unscreened 66% Stranded
RS-stocknr. 749-1560
Fabrikantnummer6450 BL005
FabrikantAlpha Wire
170,05 €
1 Reel of 30 Metre(s)
Reel(s)
- Polyvinyl Chloride PVC Blue 30m 78 Ω 10.7 dB/100ft @ 400 MHz, 3.8 dB/100ft @ 50 MHz, 5.4 dB/100ft @ 100 MHz, 7.6 dB/100ft @ 200 MHz PP 8.23mm 63.96 pF/m -40°C +75°C Screened 0.65 Stranded
RS-stocknr. 382-548
Fabrikantnummer9207 010U500
FabrikantBelden
505,26 €
1 Box of 152 Metre(s)
Box(es)
- Polyvinyl Chloride PVC Black 152m 100 Ω 10.2 dB/100ft @ 400MHz, 2.8 dB/100ft @ 50MHz, 4.1 dB/100ft @ 100MHz, 6.4 dB/100ft @ 200MHz PE 8.38mm 75.44 pF/m -30°C +75°C Unscreened 66% Stranded
RS-stocknr. 382-7145
Fabrikantnummer9271 006100
FabrikantBelden
77,81 €
1 Reel of 30 Metre(s)
Reel(s)
- Polyvinyl Chloride PVC Blue 30m 124 Ω 3.6 dB/100ft @ 50MHz, 5 dB/100ft @ 100MHz, 6.9 dB/100ft @ 200MHz, 9.6 dB/100ft @ 400MHz PE 6.1mm 72.16 pF/m -20°C +60°C Unscreened 66% Stranded
RS-stocknr. 382-7274
Fabrikantnummer9463NH.00305
FabrikantBelden
793,72 €
1 Reel of 304 Metre(s)
Reel(s)
Flame Retardant Low Smoke Zero Halogen (LSZH) Blue 304m 78 Ω 16.4 dB/100m @ 50MHz, 24.6 dB/100m @ 100MHz, 36.1 dB/100m @ 200MHz, 52.5 dB/100m @ 400MHz PE 6.4mm 116 pF/m -15°C +80°C Unscreened 66% Stranded
RS-stocknr. 331-8859
Fabrikantnummer9860 010500
FabrikantBelden
1.302,07 €
1 Reel of 152 Metre(s)
Reel(s)
Flame Retardant Polyvinyl Chloride PVC Black 152m 124 Ω 20.342 dB/100m @ 400 MHz Foam PE 11.18mm 63.323 pF/m -20°C +60°C Screened 78% Solid
RS-stocknr. 382-554
Fabrikantnummer9272 006U500
FabrikantBelden
459,69 €
1 Box of 152 Metre(s)
Box(es)
- Polyvinyl Chloride PVC Blue 152m 78 Ω 11 dB/100ft @ 200MHz, 16 dB/100ft @ 400MHz, 5 dB/100ft @ 50MHz, 7.5 dB/100ft @ 100MHz PE 6.2mm 64.616 pF/m -20°C +60°C Screened 66% Stranded
RS-stocknr. 331-8865
Fabrikantnummer9463.01152
FabrikantBelden
488,04 €
1 Reel of 152 Metre(s)
Reel(s)
- Polyvinyl Chloride PVC Blue 152m 78 Ω 16.4 @ 50MHz, 24.6 @ 100MHz, 36.1 @ 200MHz, 52.5 @ 400MHz PE 6.17mm 64.6 pF/m - +80°C Unscreened 66% Stranded
RS-stocknr. 331-8887
Fabrikantnummer9182 010U500
FabrikantBelden
795,71 €
1 Reel of 152 Metre(s)
Reel(s)
- Polyvinyl Chloride PVC Black 152m 150 Ω 2.7 dB/100ft @ 50MHz, 4.3 dB/100ft @ 100MHz, 6.2 dB/100ft @ 200MHz, 8.8 dB/100ft @ 400MHz Foam HDPE 8.76mm 54.12 pF/m -20°C +60°C Unscreened 78% Stranded
RS-stocknr. 136-6349
Fabrikantnummer9463 J221000
FabrikantBelden
1.030,04 €
1 Reel of 305 Metre(s)
Reel(s)
Flame Retardant Polyvinyl Chloride PVC Blue - 78 Ω 52.496 dB/100m @ 400 MHz PE 6.05mm 64.6357 pF/m -40°C +80°C - 66% Stranded
RS-stocknr. 2509145815
Fabrikantnummer9463 J22100
FabrikantBelden
124,20 €
1 Reel of 30 Metre(s)
Reel(s)
- - - - - - - - - - - - - -
RS-stocknr. 2509145174
Fabrikantnummer9272 006100
FabrikantBelden
156,84 €
1 Reel of 30 Metre(s)
Reel(s)
- - - - - - - - - - - - - -
RS-stocknr. 2508348038
Fabrikantnummer9463 J22500
FabrikantBelden
420,95 €
1 Reel of 152 Metre(s)
Reel(s)
- - - - - - - - - - - - - -
RS-stocknr. 2509144878
Fabrikantnummer9182 010500
FabrikantBelden
877,96 €
1 Reel of 152 Metre(s)
Reel(s)
- - - - - - - - - - - - - -
Related Products
Designed to perform in the most demanding SD\HD ...
Description:
Designed to perform in the most demanding SD\HD applicationsIdeal for use in patch bays, mobile studio trucks and remote outdoor field applicationsBare copper compacted, stranded centre conductor optimises flexibility.
These Coaxial Cables are commonly used for Internal ...
Description:
These Coaxial Cables are commonly used for Internal wiring of mainframes, communication instruments, and electronic devices as well as Connection of test head and interface of IC test system. From RF Solutions, this range of Radio Frequency cable assemblies offer ...
12 GHz Coax, 4K UHD Precision Video Cable, ...
Description:
12 GHz Coax, 4K UHD Precision Video Cable, RG-59, 75 Ohm, 20 AWG solid .032" silver plated copper conductor, gas-injected foam HDPE insulation, Duofoil® bonded to core + tinned copper braid shield (95% coverage), PVC jacket.
12 GHz Coax, 4K UHD Precision Video Cable, ...
Description:
12 GHz Coax, 4K UHD Precision Video Cable, RG-11U Coax, 14 AWG solid .064" silver-plated copper conductor, gas-injected foam HDPE insulation, Duofoil® bonded to core + tinned copper braid shield (95% coverage) + bonded to jacket, LSZH jacket.