Coaxial Cable

Coaxial cables are a type of electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield.Coax cables are durable, easy to install and are designed to carry signals over long distances.

Coaxial Cable Applications

Its applications include feedlines connecting radio transmitters and receivers with their antennas, computer network (Internet) connections, digital audio (S/PDIF), and distributing cable television signals. For detailed information about their uses and the different kinds of coaxial cables available, we recommend you read our bespoke Coaxial Cable Guide.


...
Lees meer Lees minder

Filters

161 - 180 van 1508 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Coaxial Type Length Outer Diameter Terminated/Unterminated Characteristic Impedance Connector A Connector B Reel Length Sheath Colour Sheath Material Insulation Material Conductor Material Conductor Strand Type Attenuation
RS-stocknr. 793-2115
FabrikantnummerCA39/195-CJ
FabrikantMobilemark
20,67 €
Each
Aantal stuks
RF195 1m - Terminated 50 Ω Male SMA Male RP-SMA - - - - - - -
RS-stocknr. 723-9173
FabrikantnummerCA39/195-VJ
FabrikantMobilemark
26,03 €
Each
Aantal stuks
RF195 1m - Terminated 50 Ω - Male RP-SMA - - - - - - -
RS-stocknr. 136-1780
Fabrikantnummer1337808-2
FabrikantTE Connectivity
16,172 €
Each (In a Bag of 50)
Aantal stuks
RG316 500mm - Terminated 50 Ω Male SMA Male SMA - - - - - - -
RS-stocknr. 393-024
FabrikantnummerRG59BU1
FabrikantCAE Groupe
64,44 €
1 Reel of 100 Metre(s)
Reel(s)
RG59B/U - 6.1mm Unterminated 75 Ω Unterminated Unterminated 100m Black - - - Solid 29dB/100m @ 400Mhz
RS-stocknr. 426-2094
FabrikantRS PRO
15,00 €
Each
Aantal stuks
RG58 5m - Terminated 50 Ω Male BNC Male BNC - - - - - - -
RS-stocknr. 510-2094
Fabrikantnummer433945.00100
FabrikantBelden
165,14 €
1 Reel of 100 Metre(s)
Reel(s)
RG6 - 6.75mm Unterminated 75 Ω Unterminated Unterminated 100m Grey - - - Solid 14.1 dB/100m @ 400MHz, 19 dB/100m @ 700MHz, 22 dB/100m @ 900MHz, 23.3 dB/100m @ 1GHz
RS-stocknr. 326-8445
FabrikantRS PRO
15,60 €
Each
Aantal stuks
RG316 300mm - Terminated - Male MCX Unterminated - - - - - - -
RS-stocknr. 409-8001
Fabrikantnummer1337814-3
FabrikantTE Connectivity
22,81 €
Each
Aantal stuks
RG316 1m - - 50 Ω Male SMB Male SMB - - - - - - -
RS-stocknr. 122-5254
FabrikantnummerCBA-UFLSMA20
FabrikantRF Solutions
10,55 €
Each
Aantal stuks
RG178 200mm - Terminated 50 Ω Male U.FL Female SMA - - - - - - -
RS-stocknr. 828-1901
FabrikantnummerU.FL-LP-068N1-A-(200)
FabrikantHirose
3,68 €
Each
Aantal stuks
RF 200mm - Terminated 50 Ω Male U.FL Unterminated - - - - - Stranded -
RS-stocknr. 122-2155
FabrikantRS PRO
12,39 €
Each
Aantal stuks
RG213 1m - Terminated 50 Ω Male N Male N - - - - - - -
RS-stocknr. 409-7193
Fabrikantnummer1337774-4
FabrikantTE Connectivity
13,73 €
Each
Aantal stuks
RG58 1.5m - Terminated 50 Ω Male BNC Female BNC - - - - - - -
RS-stocknr. 526-0500
FabrikantRS PRO
5,29 €
Each
Aantal stuks
- - - Terminated 50 Ω - - - Black - - - - -
RS-stocknr. 167-6495
Fabrikantnummer73412-0502
FabrikantMolex
1,367 €
Each (In a Bag of 1000)
Aantal stuks
RF 110mm - Terminated - Male U.FL Male U.FL - - - - - - -
RS-stocknr. 164-1495
Fabrikantnummer1337810-3
FabrikantTE Connectivity
23,029 €
Each (In a Bag of 50)
Aantal stuks
RG316 1m - Terminated 50 Ω Male SMA Male SMA - - - - - - -
RS-stocknr. 409-7200
Fabrikantnummer1337775-1
FabrikantTE Connectivity
9,72 €
Each
Aantal stuks
RG59 250mm - Terminated 75 Ω Male BNC Male BNC - - - - - - -
RS-stocknr. 168-3842
FabrikantnummerMSB.00.250.LTE200
FabrikantLemo
29,96 €
Each
Aantal stuks
- 2m - Terminated 50 Ω Male FFS Male FFS - - - - - Stranded -
RS-stocknr. 704-3492
FabrikantnummerCBA-NF-NM1
FabrikantRF Solutions
9,50 €
Each
Aantal stuks
RF 1m - Terminated - Male N Female N - - - - - - -
RS-stocknr. 906-0638
FabrikantRS PRO
57,40 €
1 Reel of 25 Metre(s)
Reel(s)
RG179B/U - 2.5mm Unterminated 75 Ω Unterminated Unterminated - Brown - - - Stranded 91.25 dB @ 1GHz
RS-stocknr. 760-0455
Fabrikantnummer109-2121-0500A
FabrikantAtem
26,53 €
Each
Aantal stuks
RG223 500mm - Terminated 50 Ω Male BNC Male BNC - - - - - Solid -
Related Products
Microwave cables are 50Ω SMA connector assemblies, rated ...
Description:
Microwave cables are 50Ω SMA connector assemblies, rated by maximum frequency to give a cost effective performance in a variety of applications such as instrument testing, equipment calibration and various forms of microwave communication.,High performance double screened flexible cable is ...
50 Ohm RF coaxial BNC plug to 2 ...
Description:
50 Ohm RF coaxial BNC plug to 2 x 4mm plug 1.2m cable assembly consisting of a 50 Ohm nickel plated BNC plug with a silver centre contact on one end and two 4mm bunched piggy back style pin plugs ...
Cables fitted with straight SMA male gold-plated connectors.These ...
Description:
Cables fitted with straight SMA male gold-plated connectors.These cables offer a minimum attenuation for a low weight and cable diameter.Compared to a traditional low leakage cable with an identical diameter, the gain in attenuation is approximately 30%.They are available in ...
50 Ohm SMB RF coaxial SMB straight plug ...
Description:
50 Ohm SMB RF coaxial SMB straight plug to SMB straight plug cable assemblies with a gold plated body and centre contact. These 50 Ohm SMB RF coaxial SMB straight plug to SMB straight plug cable assemblies are suitable for ...