Coaxial Cable

Coaxial cables are a type of electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield.Coax cables are durable, easy to install and are designed to carry signals over long distances.

Coaxial Cable Applications

Its applications include feedlines connecting radio transmitters and receivers with their antennas, computer network (Internet) connections, digital audio (S/PDIF), and distributing cable television signals. For detailed information about their uses and the different kinds of coaxial cables available, we recommend you read our bespoke Coaxial Cable Guide.


...
Lees meer Lees minder

Filters

61 - 80 van 1508 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Coaxial Type Length Outer Diameter Terminated/Unterminated Characteristic Impedance Connector A Connector B Reel Length Sheath Colour Sheath Material Insulation Material Conductor Material Conductor Strand Type Attenuation
RS-stocknr. 365-7867
Fabrikantnummer268-307-020
FabrikantVan Damme
158,15 €
1 Reel of 100 Metre(s)
Reel(s)
RG59 - 6.15mm Unterminated 75 Ω Unterminated Unterminated 100m Red - - - Stranded 17.42 dB/100m @ 180MHz, 18.36 dB/100m @ 200MHz, 28.11 dB/100m @ 400MHz, 38.31 dB/100m @ 743MHz
RS-stocknr. 164-1500
Fabrikantnummer1337815-3
FabrikantTE Connectivity
11,289 €
Each (In a Bag of 50)
Aantal stuks
RG174 1m - Terminated 50 Ω Male SMB Male SMB - - - - - - -
RS-stocknr. 783-9644
FabrikantnummerRG174 150MM
FabrikantLPRS
2,263 €
Each (In a Pack of 4)
Aantal stuks
RG174 167mm - Terminated 50 Ω Male SMA Female SMA - - - - - - -
RS-stocknr. 738-7376
FabrikantnummerL00015A1461
FabrikantTelegartner
23,52 €
Each
Aantal stuks
RG59B/U 10m - Terminated 75 Ω Male BNC Male BNC - - - - - - -
RS-stocknr. 388-697
FabrikantITT Cannon
18,80 €
Each
Aantal stuks
RG402 - 3.58mm Unterminated 50 Ω Unterminated Unterminated 1m - - - - Solid 0.36 dB/1m @ 1GHz
RS-stocknr. 498-7591
FabrikantnummerR284C0351055
FabrikantRadiall
20,93 €
Each
Aantal stuks
RG316 500mm - Terminated 50 Ω Male SMA Male SMA - - - - - - -
RS-stocknr. 914-0340
FabrikantnummerL09999B3606
FabrikantTelegartner
9,01 €
Each
Aantal stuks
RG174 1m - Terminated 50 Ω Male SMA Male SMA - - - - - - -
RS-stocknr. 409-8045
Fabrikantnummer1337815-3
FabrikantTE Connectivity
17,78 €
Each
Aantal stuks
RG174 1m - - 50 Ω Male SMB Male SMB - - - - - - -
RS-stocknr. 112-3924
FabrikantnummerL00013A1459
FabrikantTelegartner
18,07 €
Each
Aantal stuks
RG59 5m - Terminated 75 Ω Male BNC Male BNC - - - - - - -
RS-stocknr. 284-3809
FabrikantRS PRO
14,83 €
Each
Aantal stuks
RG58 2m - Terminated 50 Ω Male BNC Male BNC - - - - - - -
RS-stocknr. 124-8832
FabrikantnummerASMA1000B058L13
FabrikantSiretta
38,46 €
Each
Aantal stuks
RF LLC200A 10m - Terminated 50 Ω Male SMA Female SMA - Black - - - - -
RS-stocknr. 813-3473
FabrikantRS PRO
241,20 €
1 Reel of 500 Metre(s)
Reel(s)
RG174A/U - 2.6mm Unterminated 50 Ω Unterminated Unterminated 500m Black - - - Stranded 89.9 dB/100m @ 1000 MHz
RS-stocknr. 164-1477
Fabrikantnummer1337775-4
FabrikantTE Connectivity
12,34 €
Each (In a Bag of 50)
Aantal stuks
RG59 1.5m - Terminated 75 Ω Male BNC Male BNC - - - - - - -
RS-stocknr. 526-0392
FabrikantRS PRO
21,03 €
Each
Aantal stuks
- - - Terminated 50 Ω - - - Black - - - - -
RS-stocknr. 521-7966
FabrikantnummerMRG1791.00100
FabrikantBelden
121,88 €
1 Reel of 100 Metre(s)
Reel(s)
RG179 - 2.8mm Unterminated 75 Ω Unterminated Unterminated 100m Black - - - Stranded 52.5 dB/100m @ 400MHz, 64.6 dB/100m @ 700MHz, 73.2 dB/100m @ 900MHz, 78.7 dB/100m @ 1GHz
RS-stocknr. 365-7902
Fabrikantnummer268-310-090
FabrikantVan Damme
134,57 €
1 Reel of 100 Metre(s)
Reel(s)
RG59 - 6.15mm Unterminated 75 Ω Unterminated Unterminated 100m White - - - Stranded 17.42 dB/100m @ 180MHz, 18.36 dB/100m @ 200MHz, 28.11 dB/100m @ 400MHz, 38.31 dB/100m @ 743MHz
RS-stocknr. 813-3426
FabrikantRS PRO
56,33 €
1 Reel of 25 Metre(s)
Reel(s)
RGW - 1.17mm Unterminated 50 Ω Unterminated Unterminated 25m - - - - Solid 450 dB/100m @ 3GHz
RS-stocknr. 162-3169
Fabrikantnummer1855ENH.10100
FabrikantBelden
165,06 €
1 Reel of 100 Metre(s)
Reel(s)
RG59/U - 4.45mm Unterminated 75 Ω Unterminated Unterminated - Green - - - Solid 70.2 dB/100 m @ 4500 MHz
RS-stocknr. 124-8843
FabrikantnummerASMN1000A058L13
FabrikantSiretta
41,69 €
Each
Aantal stuks
RF LLC200A 10m - Terminated 50 Ω Male SMA Female N - Black - - - - -
RS-stocknr. 136-1775
Fabrikantnummer1337769-1
FabrikantTE Connectivity
15,91 €
Each (In a Bag of 50)
Aantal stuks
RG58 250mm - Terminated 50 Ω Male BNC Male BNC - - - - - - -
Related Products
Microwave cables are 50Ω SMA connector assemblies, rated ...
Description:
Microwave cables are 50Ω SMA connector assemblies, rated by maximum frequency to give a cost effective performance in a variety of applications such as instrument testing, equipment calibration and various forms of microwave communication.,High performance double screened flexible cable is ...
50 Ohm RF coaxial BNC plug to 2 ...
Description:
50 Ohm RF coaxial BNC plug to 2 x 4mm plug 1.2m cable assembly consisting of a 50 Ohm nickel plated BNC plug with a silver centre contact on one end and two 4mm bunched piggy back style pin plugs ...
Cables fitted with straight SMA male gold-plated connectors.These ...
Description:
Cables fitted with straight SMA male gold-plated connectors.These cables offer a minimum attenuation for a low weight and cable diameter.Compared to a traditional low leakage cable with an identical diameter, the gain in attenuation is approximately 30%.They are available in ...
50 Ohm SMB RF coaxial SMB straight plug ...
Description:
50 Ohm SMB RF coaxial SMB straight plug to SMB straight plug cable assemblies with a gold plated body and centre contact. These 50 Ohm SMB RF coaxial SMB straight plug to SMB straight plug cable assemblies are suitable for ...