Rubber Grommets

Grommets, sometimes referred to as edging, are pieces of plastic or rubber which cover an edge for functional or aesthetic purposes. Grommets are commonly used in electrical installations, for example, metal back boxes. They are used when wires need to pass through a panel, or where edges need smoothing.
What are they made from?
Most grommets are made from either plastic, rubber or Nylon. PVC is a popular material as it is strong and durable. Most cable grommets are black but there are other colours available, such as clear or grey.

What types of cable grommet are there?
• Round/Oval Grommets fit inside of holes that are cut into panels. They are often used to protect cables from sharp cut edges or to provide strain relief for the cable. When a hole is cut into a panel, it can often leave a sharp edge. The grommet not only makes it look better but also acts as a bumper for cables and wire than pass through. Most round/oval grommets fit by pushing or snapping into place.
• Grommet strips are strips of material that sit over the edge of a panel. They are designed to improve the appearance or to protect the edge. Grommet strips are available in various lengths which are often able to be cut to size. There are heat-activated adhesive strips available too.
• Blind/Blanking grommets are the same as round grommets however they do not have a hole in the middle. They are often used to fill holes that are not currently in use to prevent dust from getting in. Some blanking grommets have a small hole in them. These are referred to as diaphragm grommets. The hole sits snug around the wire to protect it from the surrounding area and to prevent dust from passing through to the electrics behind it.
How to choose a grommet:
If you are looking for round grommets, you need to consider the panel and the hole it is to sit in. The grommet needs to match the same size as the panel hole diameter and the thickness of the panel. The inner hole diameter also needs to meet your specification of how large the wires that pass through will be. Most measurements for grommets are given in millimetres (mm).
If you are considering a grommet strip/edging, the strip needs to fit over the width of the edge of the panel. You also need to ensure that the strip is long enough to cover your desired edge. Most strips can be cut down to size if required.

...
Lees meer Lees minder

Filters

81 - 100 van 245 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Grommet Type Minimum Panel Thickness Minimum Cable Diameter Maximum Cable Diameter Panel Hole Diameter Material Colour Grommet Strip Length Minimum Operating Temperature Maximum Operating Temperature Series Standards Met Maximum Panel Thickness
RS-stocknr. 124-4448
Fabrikantnummer02580012010
FabrikantSES Sterling
25,42 €
1 Bag of 100
Bag(s)
Round - 1mm 13.5mm 20mm Polychloroprene Black - -30°C +90°C DG - 2mm
RS-stocknr. 124-4447
Fabrikantnummer02580011010
FabrikantSES Sterling
20,85 €
1 Bag of 100
Bag(s)
Round - 1mm 9mm 16mm Polychloroprene Black - -30°C +90°C DG - 2mm
RS-stocknr. 187-9396
Fabrikantnummer633-06088 HV1608-PVC-FR-GY (250)
FabrikantHellermannTyton
60,81 €
1 Bag of 100
Bag(s)
Oval - - 44mm 52mm PVC Grey - -30°C +60°C HV - 3mm
RS-stocknr. 136-6705
FabrikantRS PRO
103,99 €
1 Bag of 50
Bag(s)
Round - 1mm 53mm 64mm Polychloroprene Black - -30°C +90°C DG - -
RS-stocknr. 136-6193
Fabrikantnummer02520166010
FabrikantSES Sterling
28,85 €
1 Bag of 100
Bag(s)
Round - - 12mm 18mm Polychloroprene Black - -30°C +90°C HELAVIA - 4mm
RS-stocknr. 187-9481
Fabrikantnummer633-02060 HV1206-PVC-FR-BK (1000)
FabrikantHellermannTyton
10,04 €
1 Bag of 100
Bag(s)
Round - - 10mm 12mm PVC Black - -30°C +60°C HV - 6mm
RS-stocknr. 175-7533
Fabrikantnummer01310012010
FabrikantSES Sterling
7,20 €
1 Bag of 100
Bag(s)
Round - 3mm 4.5mm 9.5mm Polyamide Black - -20°C +70°C DM - 1.7mm
RS-stocknr. 190-1980
Fabrikantnummer02520078010
FabrikantSES Sterling
0,578 €
Each (In a Bag of 50)
Aantal stuks
- - - 20mm 28mm - Black - -30°C +90°C HELAVIA - 3mm
RS-stocknr. 742-7547
FabrikantnummerCLIXX M25/W
FabrikantWISKA
0,584 €
Each (In a Bag of 10)
Aantal stuks
Round 0.8mm 9mm 17mm 25mm Polypropylene, Thermoplastic White - -40°C +65°C CLIXX - 3.5mm
RS-stocknr. 187-9605
Fabrikantnummer632-01030 HV2103-PVC-FR-BK (1000)
FabrikantHellermannTyton
15,47 €
1 Bag of 100
Bag(s)
Round - - 3mm 9mm PVC Black - -30°C +60°C HV - -
RS-stocknr. 136-5982
Fabrikantnummer02520134010
FabrikantSES Sterling
12,22 €
1 Bag of 100
Bag(s)
Round - - 6mm 9mm Polychloroprene Black - -30°C +90°C HELAVIA - 2mm
RS-stocknr. 102-5959
FabrikantnummerSPGS-2 (30 M)
FabrikantRichco
51,37 €
Each
Aantal stuks
Grommet Strip - - - - Polyethylene Natural 30.48m - - - - -
RS-stocknr. 187-9346
Fabrikantnummer633-03050 HV1305-PVC-FR-BK (500)
FabrikantHellermannTyton
18,68 €
1 Bag of 100
Bag(s)
Round - - 14mm 18mm PVC Black - -30°C +60°C HV - 3mm
RS-stocknr. 187-9447
Fabrikantnummer633-02020 HV1201B-PVC-FR-BK (2000)
FabrikantHellermannTyton
5,05 €
1 Bag of 100
Bag(s)
Round - - 4mm 6.4mm PVC Black - -30°C +60°C HV - 2.5mm
RS-stocknr. 865-9739
FabrikantRS PRO
11,86 €
Each
Aantal stuks
Grommet Strip 2mm 1.2mm 2.4mm - Polyethylene Natural 10m - - - - 2.4mm
RS-stocknr. 187-9548
Fabrikantnummer633-02120 HV1212-PVC-FR-BK (2000)
FabrikantHellermannTyton
5,57 €
1 Bag of 100
Bag(s)
Round - - 4mm 6mm PVC Black - -30°C +60°C HV - 1mm
RS-stocknr. 136-7354
Fabrikantnummer01070049010
FabrikantSES Sterling
25,65 €
1 Bag of 100
Bag(s)
Round - - 16mm 22mm PVC Black - -30°C +70°C PLIO - 3mm
RS-stocknr. 136-7124
Fabrikantnummer01070030010
FabrikantSES Sterling
12,80 €
1 Bag of 100
Bag(s)
Round - - 9mm 14mm PVC Black - -30°C +70°C PLIO - 3mm
RS-stocknr. 494-414
Fabrikantnummer351-7998-018
FabrikantITT Cannon
10,48 €
Each
Aantal stuks
Round - - - - - Black - - - - - -
RS-stocknr. 144-2767
FabrikantnummerFGG.2K.750.DNS
FabrikantLemo
7,04 €
Each
Aantal stuks
- - - - - Metal - - -55°C +200°C 2K - -