Rubber Grommets

Grommets, sometimes referred to as edging, are pieces of plastic or rubber which cover an edge for functional or aesthetic purposes. Grommets are commonly used in electrical installations, for example, metal back boxes. They are used when wires need to pass through a panel, or where edges need smoothing.
What are they made from?
Most grommets are made from either plastic, rubber or Nylon. PVC is a popular material as it is strong and durable. Most cable grommets are black but there are other colours available, such as clear or grey.

What types of cable grommet are there?
• Round/Oval Grommets fit inside of holes that are cut into panels. They are often used to protect cables from sharp cut edges or to provide strain relief for the cable. When a hole is cut into a panel, it can often leave a sharp edge. The grommet not only makes it look better but also acts as a bumper for cables and wire than pass through. Most round/oval grommets fit by pushing or snapping into place.
• Grommet strips are strips of material that sit over the edge of a panel. They are designed to improve the appearance or to protect the edge. Grommet strips are available in various lengths which are often able to be cut to size. There are heat-activated adhesive strips available too.
• Blind/Blanking grommets are the same as round grommets however they do not have a hole in the middle. They are often used to fill holes that are not currently in use to prevent dust from getting in. Some blanking grommets have a small hole in them. These are referred to as diaphragm grommets. The hole sits snug around the wire to protect it from the surrounding area and to prevent dust from passing through to the electrics behind it.
How to choose a grommet:
If you are looking for round grommets, you need to consider the panel and the hole it is to sit in. The grommet needs to match the same size as the panel hole diameter and the thickness of the panel. The inner hole diameter also needs to meet your specification of how large the wires that pass through will be. Most measurements for grommets are given in millimetres (mm).
If you are considering a grommet strip/edging, the strip needs to fit over the width of the edge of the panel. You also need to ensure that the strip is long enough to cover your desired edge. Most strips can be cut down to size if required.

...
Lees meer Lees minder

Filters

41 - 60 van 244 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Grommet Type Minimum Panel Thickness Minimum Cable Diameter Maximum Cable Diameter Panel Hole Diameter Material Colour Grommet Strip Length Minimum Operating Temperature Maximum Operating Temperature Series Standards Met Maximum Panel Thickness
RS-stocknr. 429-684
FabrikantRS PRO
24,44 €
1 Reel of 25 Metre(s)
Reel(s)
Grommet Strip - 1.2mm 1.6mm - Polyethylene Clear 25m - - - - -
RS-stocknr. 406-938
FabrikantRS PRO
4,87 €
1 Bag of 5 Metre(s)
Bag(s)
Grommet Strip 4.5mm 1.5mm 3.2mm - Polyethylene Natural 5m - - - - -
RS-stocknr. 102-4265
FabrikantRS PRO
5,60 €
1 Bag of 100
Bag(s)
Round - - 16mm 19mm PVC Black - -40°C +135°C - - 1.6mm
RS-stocknr. 136-7130
FabrikantRS PRO
16,00 €
1 Bag of 100
Bag(s)
Round - - 10mm 18mm PVC Black - -30°C +70°C PLIO - 1mm
RS-stocknr. 865-9720
FabrikantRS PRO
9,91 €
Each
Aantal stuks
Grommet Strip 1.6mm 1.1mm 2mm - Polyethylene Natural 10m - - - - 2mm
RS-stocknr. 241-4603
FabrikantRS PRO
19,36 €
1 Box of 100
Box(es)
Round - - 18mm 22mm PVC Black - - - - - 3mm
RS-stocknr. 401-945
FabrikantnummerDG-19426
FabrikantRichco
0,484 €
Each (In a Pack of 50)
Aantal stuks
Round - 11mm 11mm 16mm PVC Black - -30°C +70°C DG - 1.5mm
RS-stocknr. 253-8361
FabrikantnummerDSC-2(1,20M)
FabrikantRichco
11,99 €
Each
Aantal stuks
Duo Strip Channel - - - - Nylon Grey 1.2m - - STRIP CHANNELT - 2mm
RS-stocknr. 136-6711
Fabrikantnummer02580360010
FabrikantSES Sterling
266,15 €
1 Bag of 50
Bag(s)
Round - 1mm 69mm 79mm Polychloroprene Black - -30°C +90°C DG - 3mm
RS-stocknr. 136-6121
Fabrikantnummer02520039010
FabrikantSES Sterling
15,10 €
1 Bag of 100
Bag(s)
Round - - 9mm 11mm Polychloroprene Black - -30°C +90°C HELAVIA - 3mm
RS-stocknr. 136-5904
Fabrikantnummer02520008010
FabrikantSES Sterling
8,05 €
1 Bag of 100
Bag(s)
Round - - 4mm 8mm Polychloroprene Black - -30°C +90°C HELAVIA - 1.5mm
RS-stocknr. 161-4098
Fabrikantnummer01330355010
FabrikantSES Sterling
29,48 €
1 Bag of 100
Bag(s)
Round - - 21mm 28mm PVC Black - -30°C +70°C PLIO - 2mm
RS-stocknr. 136-6682
Fabrikantnummer02580357010
FabrikantSES Sterling
123,67 €
1 Bag of 50
Bag(s)
Round - 1mm 36mm 47mm Polychloroprene Black - -30°C +90°C DG - 2.5mm
RS-stocknr. 401-949
FabrikantnummerDG-15512
FabrikantRichco
0,682 €
Each (In a Pack of 50)
Aantal stuks
Round - - 15.9mm 19mm PVC Black - -30°C +70°C DG - 2mm
RS-stocknr. 187-9380
Fabrikantnummer633-06078 HV1607-PVC-FR-GY (250)
FabrikantHellermannTyton
50,36 €
1 Bag of 100
Bag(s)
Oval - - 29mm 37mm PVC Grey - -30°C +60°C HV - 3mm
RS-stocknr. 136-7231
Fabrikantnummer01070041010
FabrikantSES Sterling
21,10 €
1 Bag of 100
Bag(s)
Round - - 12mm 18mm PVC Black - -30°C +70°C PLIO - 3mm
RS-stocknr. 136-6806
Fabrikantnummer01070005010
FabrikantSES Sterling
7,55 €
1 Bag of 100
Bag(s)
Round - - 3mm 5mm PVC Black - -30°C +70°C PLIO - 1.5mm
RS-stocknr. 136-5881
Fabrikantnummer02520003010
FabrikantSES Sterling
8,58 €
1 Bag of 100
Bag(s)
Round - - 2mm 6.5mm Polychloroprene Black - -30°C +90°C HELAVIA - 2mm
RS-stocknr. 874-1153
FabrikantnummerRayrim-NR8-0-SP
FabrikantTE Connectivity
4,038 €
Each (On a Reel of 75)
Aantal stuks
Grommet Strip 2mm - - - Polyolefin Black 75m -55°C +80°C Rayrim - 2.5mm
RS-stocknr. 136-7225
Fabrikantnummer01070040010
FabrikantSES Sterling
20,68 €
1 Bag of 100
Bag(s)
Round - - 12mm 18mm PVC Black - -30°C +70°C PLIO - 2mm
Related Products
From Lapp, this Skintop o-ring is for use ...
Description:
From Lapp, this Skintop o-ring is for use in corresponding cable glands to help create an environmental seal. It is made from UV resistant nitrile rubber to ensure a long operating life and low maintenance. It fits easily around the ...
Alpha Wire offer a range of cable glands, ...
Description:
Alpha Wire offer a range of cable glands, also known as cable fittings, ideal for all of your strain relief needs. Cable glands fortify systems and protect your infrastructure against wear and tear. Providing strain relief for standard and flex ...
K series connectors have been specifically designed for ...
Description:
K series connectors have been specifically designed for outdoor applications. They include an inner sleeve and two seals to prevent penetration of solids or liquids into the housing formed by the plug free socket, fixed socket or coupler. All models ...
Used to protect and securely anchor cables for ...
Description:
Used to protect and securely anchor cables for through panel entry. Designed to completely absorb push, pull and twist thus protecting the life line of electrical products. For insertion tool see RS Stock No. 392-012.