Rubber Grommets

Grommets, sometimes referred to as edging, are pieces of plastic or rubber which cover an edge for functional or aesthetic purposes. Grommets are commonly used in electrical installations, for example, metal back boxes. They are used when wires need to pass through a panel, or where edges need smoothing.
What are they made from?
Most grommets are made from either plastic, rubber or Nylon. PVC is a popular material as it is strong and durable. Most cable grommets are black but there are other colours available, such as clear or grey.

What types of cable grommet are there?
• Round/Oval Grommets fit inside of holes that are cut into panels. They are often used to protect cables from sharp cut edges or to provide strain relief for the cable. When a hole is cut into a panel, it can often leave a sharp edge. The grommet not only makes it look better but also acts as a bumper for cables and wire than pass through. Most round/oval grommets fit by pushing or snapping into place.
• Grommet strips are strips of material that sit over the edge of a panel. They are designed to improve the appearance or to protect the edge. Grommet strips are available in various lengths which are often able to be cut to size. There are heat-activated adhesive strips available too.
• Blind/Blanking grommets are the same as round grommets however they do not have a hole in the middle. They are often used to fill holes that are not currently in use to prevent dust from getting in. Some blanking grommets have a small hole in them. These are referred to as diaphragm grommets. The hole sits snug around the wire to protect it from the surrounding area and to prevent dust from passing through to the electrics behind it.
How to choose a grommet:
If you are looking for round grommets, you need to consider the panel and the hole it is to sit in. The grommet needs to match the same size as the panel hole diameter and the thickness of the panel. The inner hole diameter also needs to meet your specification of how large the wires that pass through will be. Most measurements for grommets are given in millimetres (mm).
If you are considering a grommet strip/edging, the strip needs to fit over the width of the edge of the panel. You also need to ensure that the strip is long enough to cover your desired edge. Most strips can be cut down to size if required.

...
Lees meer Lees minder

Filters

181 - 200 van 271 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Grommet Type Minimum Panel Thickness Minimum Cable Diameter Maximum Cable Diameter Panel Hole Diameter Material Colour Grommet Strip Length Minimum Operating Temperature Maximum Operating Temperature Series Standards Met Maximum Panel Thickness
RS-stocknr. 136-6424
Fabrikantnummer02520054010
FabrikantSES Sterling
19,63 €
1 Bag of 100
Bag(s)
Round - - 11mm 15mm Polychloroprene Black - -30°C +90°C HELAVIA - 1.5mm
RS-stocknr. 144-2766
FabrikantnummerFGG.1K.765.DNS
FabrikantLemo
5,16 €
Each
Aantal stuks
- - - - - Metal - - -55°C +200°C 1K - -
RS-stocknr. 666-4616
FabrikantRS PRO
6,75 €
1 Bag of 100
Bag(s)
Round - - 18.9mm 25mm PVC Black - - - - - 1.5mm
RS-stocknr. 187-9166
Fabrikantnummer251-10209 G51PB-PE-NA
FabrikantHellermannTyton
29,54 €
1 Reel of 25 Metre(s)
Reel(s)
Grommet Strip - - - - Polyethylene Natural 25m -30°C +80°C Flexiform - 2.4mm
RS-stocknr. 136-6345
Fabrikantnummer02520057010
FabrikantSES Sterling
20,68 €
1 Bag of 100
Bag(s)
Round - - 11mm 15mm Polychloroprene Black - -30°C +90°C HELAVIA - 3mm
RS-stocknr. 874-1140
FabrikantnummerRayrim-NR6-0-SP
FabrikantTE Connectivity
3,399 €
Each (On a Reel of 100)
Aantal stuks
Grommet Strip 0.6mm - - - Polyolefin Black 100m -55°C +80°C Rayrim - 0.8mm
RS-stocknr. 136-7152
Fabrikantnummer01070033010
FabrikantSES Sterling
20,98 €
1 Bag of 100
Bag(s)
Round - - 10mm 18mm PVC Black - -30°C +70°C PLIO - 3mm
RS-stocknr. 136-6159
Fabrikantnummer02520048010
FabrikantSES Sterling
19,00 €
1 Bag of 100
Bag(s)
Round - - 9.5mm 13mm Polychloroprene Black - -30°C +90°C HELAVIA - 3mm
RS-stocknr. 136-6171
Fabrikantnummer02520164010
FabrikantSES Sterling
30,13 €
1 Bag of 100
Bag(s)
Round - - 12mm 18mm Polychloroprene Black - -30°C +90°C HELAVIA - 2mm
RS-stocknr. 175-1404
Fabrikantnummer09000005358
FabrikantHARTING
2,915 €
Each (In a Pack of 2)
Aantal stuks
Round - 10mm 11mm - Thermoplastic Black 13mm - - Han - -
RS-stocknr. 187-9605
Fabrikantnummer632-01030 HV2103-PVC-FR-BK (1000)
FabrikantHellermannTyton
15,47 €
1 Bag of 100
Bag(s)
Round - - 3mm 9mm PVC Black - -30°C +60°C HV - -
RS-stocknr. 187-9481
Fabrikantnummer633-02060 HV1206-PVC-FR-BK (1000)
FabrikantHellermannTyton
10,04 €
1 Bag of 100
Bag(s)
Round - - 10mm 12mm PVC Black - -30°C +60°C HV - 6mm
RS-stocknr. 161-3534
Fabrikantnummer01350001013
FabrikantSES Sterling
27,31 €
1 Bag of 100
Bag(s)
Oval - - 19 x 5mm 27 x 13mm PVC Grey - - +70°C PLIO - 3mm
RS-stocknr. 187-9510
Fabrikantnummer633-02080 HV1208-PVC-FR-BK (1000)
FabrikantHellermannTyton
7,45 €
1 Bag of 100
Bag(s)
Round - - 8mm 9.5mm PVC Black - -30°C +60°C HV - 1.5mm
RS-stocknr. 520-977
Fabrikantnummer0 980 93
FabrikantLegrand
108,14 €
1 Box of 100
Box(es)
Round - - 12mm 17mm PVC Black - -20°C +80°C - - 4mm
RS-stocknr. 136-6777
Fabrikantnummer01070002010
FabrikantSES Sterling
6,90 €
1 Bag of 100
Bag(s)
Round - - 2mm 5mm PVC Black - -30°C +70°C PLIO - 1.5mm
RS-stocknr. 161-4048
Fabrikantnummer01330351010
FabrikantSES Sterling
15,70 €
1 Bag of 100
Bag(s)
Round - - 9mm 15mm PVC Black - -30°C +70°C PLIO - 2mm
RS-stocknr. 187-9396
Fabrikantnummer633-06088 HV1608-PVC-FR-GY (250)
FabrikantHellermannTyton
60,81 €
1 Bag of 100
Bag(s)
Oval - - 44mm 52mm PVC Grey - -30°C +60°C HV - 3mm
RS-stocknr. 843-6656
Fabrikantnummer09000005355
FabrikantHARTING
2,51 €
Each
Aantal stuks
Round - 7mm 8mm 7.8mm Thermoplastic Rubber Black - -40°C +125°C - - -
RS-stocknr. 136-6430
Fabrikantnummer02520072010
FabrikantSES Sterling
49,53 €
1 Bag of 100
Bag(s)
Round - - 16mm 22mm Polychloroprene Black - -30°C +90°C HELAVIA - 1.5mm
Related Products
Each profile type consists of 2 separate compartments ...
Description:
Each profile type consists of 2 separate compartments of differing size within one solid cable protector, designed to isolate power from low voltage cabling. Applications include, electronics computer rooms and any environment where power must run in tandem with any ...
Alpha Wire offer a range of cable glands, ...
Description:
Alpha Wire offer a range of cable glands, also known as cable fittings, ideal for all of your strain relief needs. Cable glands fortify systems and protect your infrastructure against wear and tear. Providing strain relief for standard and flex ...
Alpha Wire offer a range of cable glands, ...
Description:
Alpha Wire offer a range of cable glands, also known as cable fittings, ideal for all of your strain relief needs. Cable glands fortify systems and protect your infrastructure against wear and tear. Providing strain relief for standard and flex ...
The RS PRO locking and anti-vibration washer is ...
Description:
The RS PRO locking and anti-vibration washer is made of neoprene rubber material. This washer has a thickness of 8.2mm with an inner diameter of 4.8mm and an outer diameter of 14.4mm.