Rubber Grommets

Grommets, sometimes referred to as edging, are pieces of plastic or rubber which cover an edge for functional or aesthetic purposes. Grommets are commonly used in electrical installations, for example, metal back boxes. They are used when wires need to pass through a panel, or where edges need smoothing.
What are they made from?
Most grommets are made from either plastic, rubber or Nylon. PVC is a popular material as it is strong and durable. Most cable grommets are black but there are other colours available, such as clear or grey.

What types of cable grommet are there?
• Round/Oval Grommets fit inside of holes that are cut into panels. They are often used to protect cables from sharp cut edges or to provide strain relief for the cable. When a hole is cut into a panel, it can often leave a sharp edge. The grommet not only makes it look better but also acts as a bumper for cables and wire than pass through. Most round/oval grommets fit by pushing or snapping into place.
• Grommet strips are strips of material that sit over the edge of a panel. They are designed to improve the appearance or to protect the edge. Grommet strips are available in various lengths which are often able to be cut to size. There are heat-activated adhesive strips available too.
• Blind/Blanking grommets are the same as round grommets however they do not have a hole in the middle. They are often used to fill holes that are not currently in use to prevent dust from getting in. Some blanking grommets have a small hole in them. These are referred to as diaphragm grommets. The hole sits snug around the wire to protect it from the surrounding area and to prevent dust from passing through to the electrics behind it.
How to choose a grommet:
If you are looking for round grommets, you need to consider the panel and the hole it is to sit in. The grommet needs to match the same size as the panel hole diameter and the thickness of the panel. The inner hole diameter also needs to meet your specification of how large the wires that pass through will be. Most measurements for grommets are given in millimetres (mm).
If you are considering a grommet strip/edging, the strip needs to fit over the width of the edge of the panel. You also need to ensure that the strip is long enough to cover your desired edge. Most strips can be cut down to size if required.

...
Lees meer Lees minder

Filters

1 - 20 van 254 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Grommet Type Minimum Panel Thickness Minimum Cable Diameter Maximum Cable Diameter Panel Hole Diameter Material Colour Grommet Strip Length Minimum Operating Temperature Maximum Operating Temperature Series Standards Met Maximum Panel Thickness
RS-stocknr. 543-210
FabrikantRS PRO
7,45 €
1 Bag of 100
Bag(s)
Round - - 9.5mm 12.5mm PVC Black - -40°C +130°C - - 1.6mm
RS-stocknr. 666-4619
FabrikantRS PRO
7,92 €
1 Bag of 100
Bag(s)
Round - - 25mm 32mm PVC Black - - - - - 1.5mm
RS-stocknr. 543-197
FabrikantRS PRO
3,70 €
1 Bag of 100
Bag(s)
Round - - 4mm 6.4mm PVC Black - -40°C +65°C - - 1.6mm
RS-stocknr. 102-4186
FabrikantRS PRO
6,50 €
1 Bag of 100
Bag(s)
Round - - 4.8mm 6.4mm PVC Black - -40°C +135°C - - 1.6mm
RS-stocknr. 605-661
FabrikantRS PRO
10,55 €
1 Box of 100
Box(es)
Round - - 16mm 20mm PVC Black - -40°C +130°C - - 1.5mm
RS-stocknr. 543-282
FabrikantRS PRO
3,52 €
1 Bag of 50
Bag(s)
Round - - 6.4mm 9.5mm PVC Black - -40°C +130°C - - 2.4mm
RS-stocknr. 605-655
FabrikantRS PRO
9,25 €
1 Box of 100
Box(es)
Round - - 18.5mm 25mm PVC Black - -40°C +130°C - - 1.6mm
RS-stocknr. 666-4600
FabrikantRS PRO
4,05 €
1 Bag of 100
Bag(s)
Round - - 7.8mm 11mm PVC Black - - - - - 3mm
RS-stocknr. 605-677
FabrikantRS PRO
13,85 €
1 Box of 100
Box(es)
Round - - 20.5mm 25mm PVC Black - -40°C +130°C - - 1.5mm
RS-stocknr. 136-6963
FabrikantRS PRO
5,44 €
1 Bag of 100
Bag(s)
Round - - 6mm 9mm PVC Black - -30°C +70°C PLIO - 1.5mm
RS-stocknr. 543-204
FabrikantRS PRO
7,80 €
1 Bag of 100
Bag(s)
Round - - 6.4mm 9.5mm PVC Black - -40°C +135°C - - 1.6mm
RS-stocknr. 666-4590
FabrikantRS PRO
3,27 €
1 Bag of 100
Bag(s)
Round - - 6.4mm 10mm PVC Black - - - - - 1.7mm
RS-stocknr. 865-9732
FabrikantRS PRO
14,25 €
Each
Aantal stuks
Grommet Strip 2.4mm 1.5mm 3.2mm - Polyethylene Natural 10m - - - - 3.2mm
RS-stocknr. 136-6812
FabrikantRS PRO
5,90 €
1 Bag of 100
Bag(s)
Round - - 3mm 5mm PVC Black - -30°C +70°C PLIO - 2mm
RS-stocknr. 666-4593
FabrikantRS PRO
2,00 €
1 Bag of 100
Bag(s)
Round - - 3mm 6mm PVC Black - - - - - 1.7mm
RS-stocknr. 865-9726
FabrikantRS PRO
8,76 €
Each
Aantal stuks
Grommet Strip 1.2mm 0.9mm 1.6mm - Polyethylene Natural 10m - - - - 1.6mm
RS-stocknr. 666-4596
FabrikantRS PRO
2,67 €
1 Bag of 100
Bag(s)
Round - - 5mm 7.2mm PVC Black - - - - - 1.7mm
RS-stocknr. 666-7365
FabrikantRS PRO
0,676 €
Each (In a Pack of 25)
Aantal stuks
Round - 1mm 3mm - Rubber Black - -35°C +220°C - IEC, TSA Certified -
RS-stocknr. 605-649
FabrikantRS PRO
3,23 €
1 Box of 100
Box(es)
Round - - 16mm 20mm PVC Black - -40°C +135°C - - 1.6mm
RS-stocknr. 666-4622
FabrikantRS PRO
5,71 €
1 Bag of 100
Bag(s)
Round - - 20.8mm 26mm PVC Black - - - - - 2mm
Related Products
From Lapp, this Skintop o-ring is for use ...
Description:
From Lapp, this Skintop o-ring is for use in corresponding cable glands to help create an environmental seal. It is made from UV resistant nitrile rubber to ensure a long operating life and low maintenance. It fits easily around the ...
Alpha Wire offer a range of cable glands, ...
Description:
Alpha Wire offer a range of cable glands, also known as cable fittings, ideal for all of your strain relief needs. Cable glands fortify systems and protect your infrastructure against wear and tear. Providing strain relief for standard and flex ...
K series connectors have been specifically designed for ...
Description:
K series connectors have been specifically designed for outdoor applications. They include an inner sleeve and two seals to prevent penetration of solids or liquids into the housing formed by the plug free socket, fixed socket or coupler. All models ...
Used to protect and securely anchor cables for ...
Description:
Used to protect and securely anchor cables for through panel entry. Designed to completely absorb push, pull and twist thus protecting the life line of electrical products. For insertion tool see RS Stock No. 392-012.