Cable Glands

A Cable Gland is a device which attach and secure the end of an electrical cable to the equipment. The purpose of a cable gland is to seal the cable and retain it in the electrical equipment that it is attached to. It should maintain the ingress protection rating of the enclosures, keeping out dust and moisture but it should also prevent the cable from being pulled out of the equipment and from being twisted whilst connected to equipment. Cable glands may be used on all types of electrical power, control, instrumentation, data and telecommunications cables.

...
Lees meer Lees minder

Filters

1 - 20 van 303 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Thread Size Material Maximum Cable Diameter Minimum Cable Diameter Colour IP Rating Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Operating Temperature Range Hazardous Area Certification Locknut Included Series Standards Met
RS-stocknr. 237-085
Fabrikantnummer54115225 & 53119120
FabrikantLapp
4,06 €
Each (In a Pack of 5)
Aantal stuks
M20 Polyamide 10mm 5mm Black IP68 -20°C +80°C - - ATEX Yes Skintop KR-M -
RS-stocknr. 389-606
Fabrikantnummer53015030+53019030
FabrikantLapp
1,505 €
Each (In a Pack of 10)
Aantal stuks
PG 13.5 Polyamide 12mm 6mm Grey IP68 -20°C +100°C - - - Yes Skintop ST -
RS-stocknr. 444-2947
Fabrikantnummer53111020
FabrikantLapp
1,108 €
Each (In a Pack of 5)
Aantal stuks
M20 Polyamide 13mm 7mm Grey IP69K -40°C +100°C - - - - Skintop ST-M -
RS-stocknr. 389-583
Fabrikantnummer53015010+53019010
FabrikantLapp
1,397 €
Each (In a Pack of 10)
Aantal stuks
PG 9 Polyamide 8mm 3.5mm Grey IP68 -20°C +100°C - - - Yes Skintop ST -
RS-stocknr. 444-3029
Fabrikantnummer53111200
FabrikantLapp
0,958 €
Each (In a Pack of 5)
Aantal stuks
M12 Polyamide 7mm 3.5mm Black IP69K -20°C +100°C - - - - Skintop ST-M -
RS-stocknr. 444-2650
Fabrikantnummer53015040
FabrikantLapp
1,408 €
Each (In a Pack of 5)
Aantal stuks
PG 16 Polyamide 14mm 9mm Grey IP68 -20°C +80°C - - - - Skintop ST -
RS-stocknr. 444-2622
Fabrikantnummer53015020
FabrikantLapp
1,064 €
Each (In a Pack of 5)
Aantal stuks
PG 11 Polyamide 10mm 4mm Grey IP68 -20°C +80°C - - - - Skintop ST -
RS-stocknr. 390-117
Fabrikantnummer52015723+52003520
FabrikantLapp
6,408 €
Each (In a Pack of 5)
Aantal stuks
PG 13.5 Brass 12mm 6mm Brass IP68 -30°C +80°C - - - Yes - -
RS-stocknr. 444-2666
Fabrikantnummer53015050
FabrikantLapp
2,41 €
Each (In a Pack of 5)
Aantal stuks
PG 21 Polyamide 18mm 13mm Grey IP68 -20°C +80°C - - - - Skintop ST -
RS-stocknr. 444-2919
Fabrikantnummer53111000
FabrikantLapp
0,918 €
Each (In a Pack of 5)
Aantal stuks
M12 Polyamide 7mm 3.5mm Grey IP69K -20°C +100°C - - - - Skintop ST-M -
RS-stocknr. 405-8823
Fabrikantnummer53112010 + 52103010
FabrikantLapp
6,708 €
Each (In a Pack of 5)
Aantal stuks
M16 Brass 10mm 4.5mm Metallic IP69K -30°C +100°C - - - Yes Skintop -
RS-stocknr. 390-101
Fabrikantnummer52015720+52003510
FabrikantLapp
6,008 €
Each (In a Pack of 5)
Aantal stuks
PG 11 Nickel Plated Brass 10mm 5mm Metallic IP68 -30°C +80°C - - - Yes Skiptop MS -
RS-stocknr. 237-091
Fabrikantnummer54115235 & 53119130
FabrikantLapp
4,044 €
Each (In a Pack of 5)
Aantal stuks
M25 Polyamide 13mm 6mm Black IP68 -20°C +80°C - - ATEX Yes Skintop -
RS-stocknr. 405-8817
Fabrikantnummer52103000+53112000
FabrikantLapp
5,39 €
Each (In a Pack of 5)
Aantal stuks
M12 Nickel Plated Brass 7mm 3mm Metallic IP68, IP69 -25°C +100°C - - - Yes Skintop -
RS-stocknr. 157-2102
Fabrikantnummer52001110+52003540
FabrikantLapp
14,83 €
Each (In a Pack of 5)
Aantal stuks
PG 21 Nickel Plated Brass 20mm 18mm Metallic IP65 -20°C +80°C - - - Yes Skindicht -
RS-stocknr. 212-7775
Fabrikantnummer52004320+52003540
FabrikantLapp
18,134 €
Each (In a Pack of 5)
Aantal stuks
PG 21 Nickel Plated Brass 21mm 15mm Metallic IP55 -20°C +80°C - - - Yes Skindicht -
RS-stocknr. 237-079
Fabrikantnummer54115215 & 53119110
FabrikantLapp
3,154 €
Each (In a Pack of 5)
Aantal stuks
M16 Polyamide 6mm 4mm Black IP68 -20°C +80°C - - ATEX Yes Skintop KR-M -
RS-stocknr. 664-4476
Fabrikantnummer52107810 & 52103010
FabrikantLapp
10,384 €
Each (In a Bag of 10)
Aantal stuks
M16 Nickel Plated Zinc 9mm 3mm Metallic IP55 -20°C +100°C - - - Yes Skindicht RWV-M -
RS-stocknr. 405-8839
Fabrikantnummer53112020 + 52103020
FabrikantLapp
7,69 €
Each (In a Pack of 5)
Aantal stuks
M20 Nickel Plated Brass 13mm 7mm Metallic IP69K -30°C +100°C - - - Yes Skintop -
RS-stocknr. 390-094
Fabrikantnummer52015710+52003500
FabrikantLapp
4,634 €
Each (In a Pack of 5)
Aantal stuks
PG 9 Nickel Plated Brass 8mm 4mm Metallic IP68 -30°C +80°C - - - Yes Skiptop MS -