Cable Glands

A Cable Gland is a device which attach and secure the end of an electrical cable to the equipment. The purpose of a cable gland is to seal the cable and retain it in the electrical equipment that it is attached to. It should maintain the ingress protection rating of the enclosures, keeping out dust and moisture but it should also prevent the cable from being pulled out of the equipment and from being twisted whilst connected to equipment. Cable glands may be used on all types of electrical power, control, instrumentation, data and telecommunications cables.

...
Lees meer Lees minder

Filters

1 - 20 van 29 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Thread Size Material Maximum Cable Diameter Minimum Cable Diameter Colour IP Rating Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Operating Temperature Range Hazardous Area Certification Locknut Included Series Standards Met
RS-stocknr. 521-049
Fabrikantnummer0 980 22
FabrikantLegrand
39,34 €
1 Box of 25
Box(es)
PG 11 Polyamide 10mm 5mm Grey IP68 -20°C +80°C Self-extinguishing - - Yes - -
RS-stocknr. 521-059
Fabrikantnummer0 980 21
FabrikantLegrand
40,41 €
1 Box of 25
Box(es)
PG 9 Polyamide 8mm 4mm Grey IP68 -20°C +80°C Self-extinguishing - - Yes - -
RS-stocknr. 521-083
Fabrikantnummer0 980 03
FabrikantLegrand
60,67 €
1 Box of 25
Box(es)
M20 Polyamide 12mm 6mm Grey IP68 -20°C +80°C Self-extinguishing - - Yes - -
RS-stocknr. 521-116
Fabrikantnummer0 980 01
FabrikantLegrand
46,34 €
1 Box of 25
Box(es)
M16 Polyamide 8mm 4mm Grey IP68 -20°C +80°C Self-extinguishing - - Yes - -
RS-stocknr. 665-7930
Fabrikantnummer0 968 01
FabrikantLegrand
29,56 €
1 Box of 50
Box(es)
M16 Polyamide 10mm 5mm Grey IP55 -20°C +80°C - - - - 968 -
RS-stocknr. 521-021
Fabrikantnummer0 980 49
FabrikantLegrand
12,649 €
Each (In a Box of 10)
Aantal stuks
M25 Plastic (Housing) 6.5mm 3.5mm Grey IP66 -20°C +80°C - - - Yes - -
RS-stocknr. 665-7955
Fabrikantnummer0 968 21
FabrikantLegrand
29,19 €
1 Box of 50
Box(es)
PG 9 Polyamide 8mm 4mm Grey IP55 -20°C +80°C - - - - 968 -
RS-stocknr. 665-7961
Fabrikantnummer0 968 24
FabrikantLegrand
39,71 €
1 Box of 50
Box(es)
PG 16 Polyamide 14mm 10mm Grey IP55 -20°C +80°C - - - - 968 -
RS-stocknr. 665-7952
Fabrikantnummer0 968 23
FabrikantLegrand
34,17 €
1 Box of 50
Box(es)
PG 13.5 Polyamide 12mm 7mm Grey IP55 -20°C +80°C - - - - 968 -
RS-stocknr. 521-100
Fabrikantnummer0 980 06
FabrikantLegrand
30,41 €
1 Box of 5
Box(es)
M32 Polyamide 25mm 18mm Grey IP68 -20°C +80°C Self-extinguishing - - Yes - -
RS-stocknr. 704-8677
Fabrikantnummer0 979 65
FabrikantLegrand
12,73 €
1 Box of 5
Box(es)
M25 Plastic 18mm 12mm Black IP68 - - - - - - 979 -
RS-stocknr. 521-112
Fabrikantnummer0 980 51
FabrikantLegrand
64,54 €
1 Box of 3
Box(es)
M40 Plastic (Housing) 4 x 12.5mm 4 x 12.5 mm, 4 x 9.5 mm Grey IP66 -20°C +80°C - - - Yes - -
RS-stocknr. 521-093
Fabrikantnummer0 980 24
FabrikantLegrand
45,90 €
1 Box of 20
Box(es)
PG 16 Polyamide 14mm 10mm Grey IP68 -20°C +80°C Self-extinguishing - - Yes - -
RS-stocknr. 665-7949
Fabrikantnummer0 968 03
FabrikantLegrand
34,75 €
1 Box of 50
Box(es)
M20 Polyamide 14mm 10mm Grey IP55 -20°C +80°C - - - - 968 -
RS-stocknr. 520-838
Fabrikantnummer0 980 26
FabrikantLegrand
19,15 €
1 Box of 5
Box(es)
PG29 Polyamide 25mm 18mm Grey IP68 -20°C +80°C Self-extinguishing - - Yes - -
RS-stocknr. 521-099
Fabrikantnummer0 980 23
FabrikantLegrand
44,17 €
1 Box of 25
Box(es)
PG 13.5 Polyamide 12mm 6mm Grey IP68 -20°C +80°C Self-extinguishing - - Yes - -
RS-stocknr. 665-7942
Fabrikantnummer0 968 05
FabrikantLegrand
40,15 €
1 Box of 50
Box(es)
M25 Polyamide 18mm 13mm Grey IP55 -20°C +80°C - - - - 968 -
RS-stocknr. 521-055
Fabrikantnummer0 980 07
FabrikantLegrand
47,49 €
1 Box of 3
Box(es)
M40 Polyamide 32mm 22mm Grey IP68 -20°C +80°C Self-extinguishing - - Yes - -
RS-stocknr. 520-939
Fabrikantnummer0 980 20
FabrikantLegrand
37,80 €
1 Box of 25
Box(es)
PG 7 Polyamide 6.5mm 3mm Grey IP68 -20°C +80°C Self-extinguishing - - Yes - -
RS-stocknr. 521-011
Fabrikantnummer0 980 50
FabrikantLegrand
95,57 €
1 Box of 5
Box(es)
M32 Plastic (Housing) 9.5mm 6.5mm Grey IP66 -20°C +80°C - - - Yes - -