Cable Glands

A Cable Gland is a device which attach and secure the end of an electrical cable to the equipment. The purpose of a cable gland is to seal the cable and retain it in the electrical equipment that it is attached to. It should maintain the ingress protection rating of the enclosures, keeping out dust and moisture but it should also prevent the cable from being pulled out of the equipment and from being twisted whilst connected to equipment. Cable glands may be used on all types of electrical power, control, instrumentation, data and telecommunications cables.

...
Lees meer Lees minder

Filters

1 - 20 van 34 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Thread Size Material Maximum Cable Diameter Minimum Cable Diameter Colour IP Rating Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Operating Temperature Range Hazardous Area Certification Locknut Included Series Standards Met
Nieuw
RS-stocknr. 207-5709
Fabrikantnummer1414658
FabrikantPhoenix Contact
54,94 €
Each
Aantal stuks
M32 Nickel Plated Brass 21mm 13mm Silver IP66, IP67 - - - - - No HC-B-GTRS -
Nieuw
RS-stocknr. 207-5710
Fabrikantnummer1414659
FabrikantPhoenix Contact
70,39 €
Each
Aantal stuks
M40 Nickel Plated Brass 28mm 16mm Silver IP66, IP67 - - - - - No HC-B-GTRS -
Nieuw
RS-stocknr. 207-5705
Fabrikantnummer1414651
FabrikantPhoenix Contact
6,53 €
Each
Aantal stuks
M20 Polyamide 13mm 6mm Black IP66 - - - - - No HC-B-GTRS -
Nieuw
RS-stocknr. 207-5706
Fabrikantnummer1414654
FabrikantPhoenix Contact
9,20 €
Each
Aantal stuks
M32 Polyamide 21mm 13mm Black IP66 - - - - - No HC-B-GTRS -
RS-stocknr. 207-2093
Fabrikantnummer1414647
FabrikantPhoenix Contact
16,66 €
Each
Aantal stuks
M40 - - - Silver IP66, IP67 - - - - - Yes HC-B-GM0-M40-ET-AL -
RS-stocknr. 201-5287
Fabrikantnummer1411441
FabrikantPhoenix Contact
19,88 €
Each
Aantal stuks
M40 - 27mm 19mm Silver IP67 - - - - - Yes B Series -
RS-stocknr. 899-6091
Fabrikantnummer1604893
FabrikantPhoenix Contact
21,158 €
Each (In a Box of 10)
Aantal stuks
- - - - - - - - - - - - HC-D 15-SML-52/O1M25 -
Nieuw
RS-stocknr. 207-5707
Fabrikantnummer1414656
FabrikantPhoenix Contact
34,76 €
Each
Aantal stuks
M20 Nickel Plated Brass 13mm 6mm Silver IP66, IP67 - - - - - No HC-B-GTRS -
Nieuw
RS-stocknr. 207-5698
Fabrikantnummer1414644
FabrikantPhoenix Contact
8,66 €
Each
Aantal stuks
M40 Polyamide 10.1mm 10mm Black IP66 - - - - - No HC-B-GM4X10 -
Nieuw
RS-stocknr. 207-5701
Fabrikantnummer1414648
FabrikantPhoenix Contact
16,66 €
Each
Aantal stuks
M40 Die Cast Aluminum 10.1mm 10mm Silver IP66 - - - - - No HC-B-GM4X10 -
Nieuw
RS-stocknr. 207-5702
Fabrikantnummer1414649
FabrikantPhoenix Contact
16,66 €
Each
Aantal stuks
M40 Die Cast Aluminum 8.6mm 8.5mm Silver IP66 - - - - - No HC-B-GM5X8 -
RS-stocknr. 207-2099
Fabrikantnummer1414666
FabrikantPhoenix Contact
90,82 €
Each
Aantal stuks
M40 Metal 16mm 28mm Silver IP66, IP67 - - - - - Yes HC-B-GB-M40-ER-AL -
RS-stocknr. 208-1849
Fabrikantnummer1411443
FabrikantPhoenix Contact
9,49 €
Each
Aantal stuks
M25 Aluminium 16mm 11mm Silver IP66, IP67 - - - - - Yes B Series -
RS-stocknr. 207-2094
Fabrikantnummer1414660
FabrikantPhoenix Contact
4,76 €
Each
Aantal stuks
M20 Polyamide 13mm 6mm Black IP66 - - - - - Yes HC-B-GB-M20-PLRBK -
RS-stocknr. 208-1844
Fabrikantnummer1411350
FabrikantPhoenix Contact
4,08 €
Each
Aantal stuks
M20 Polyamide 13mm 7mm Black IP66 - - - - - Yes D Series -
RS-stocknr. 207-2092
Fabrikantnummer1414643
FabrikantPhoenix Contact
9,90 €
Each
Aantal stuks
M40 Polyamide - - Black IP66 - - - - - Yes HC-B-GM0-M40-PLTBK -
RS-stocknr. 207-2098
Fabrikantnummer1414665
FabrikantPhoenix Contact
62,47 €
Each
Aantal stuks
M32 Metal 13mm 21mm Silver IP66, IP67 - - - - - Yes HC-B-GB-M32-ER-AL -
RS-stocknr. 208-1848
Fabrikantnummer1411442
FabrikantPhoenix Contact
8,31 €
Each
Aantal stuks
M20 Aluminium 13mm 7mm Silver IP66, IP67 - - - - - Yes B Series -
Nieuw
RS-stocknr. 207-5612
Fabrikantnummer1411351
FabrikantPhoenix Contact
3,51 €
Each
Aantal stuks
M25 Polyamide 17mm 9mm Black IP66 - - - - - No HC-D-G -
RS-stocknr. 207-2009
Fabrikantnummer1411444
FabrikantPhoenix Contact
10,05 €
Each
Aantal stuks
M32 - 21mm 14mm Silver IP66, IP67 - - - - - Yes HC-B-G-M32-ER-AL -