Cable Glands

A Cable Gland is a device which attach and secure the end of an electrical cable to the equipment. The purpose of a cable gland is to seal the cable and retain it in the electrical equipment that it is attached to. It should maintain the ingress protection rating of the enclosures, keeping out dust and moisture but it should also prevent the cable from being pulled out of the equipment and from being twisted whilst connected to equipment. Cable glands may be used on all types of electrical power, control, instrumentation, data and telecommunications cables.

...
Lees meer Lees minder

Filters

1 - 15 van 15 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Thread Size Material Maximum Cable Diameter Minimum Cable Diameter Colour IP Rating Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Hazardous Area Certification Locknut Included Series Standards Met
RS-stocknr. 364-6974
FabrikantnummerA1000.10.060
FabrikantSES Sterling
4,27 €
Each
Aantal stuks
M10 Nickel Plated Brass 6mm 4mm Metallic IP68 -40°C +100°C - - - A1 -
RS-stocknr. 364-6952
FabrikantnummerA1000.08.050
FabrikantSES Sterling
3,55 €
Each
Aantal stuks
M8 Nickel Plated Brass 5mm 3.5mm Metallic IP68 -40°C +100°C - - - A1 -
RS-stocknr. 161-2878
FabrikantnummerA1000.09
FabrikantSES Sterling
5,77 €
Each
Aantal stuks
PG9 Nickel Plated Brass 8.8mm 6mm Metallic IP68 -20°C +100°C - - - A1 -
RS-stocknr. 205-1381
FabrikantnummerA1000.29
FabrikantSES Sterling
19,73 €
Each
Aantal stuks
PG29 Nickel Plated Brass 25.5mm 18mm Metallic IP68 -20°C +100°C - - - A1 -
RS-stocknr. 364-6902
FabrikantnummerA1000.06.025
FabrikantSES Sterling
3,39 €
Each
Aantal stuks
M6 Nickel Plated Brass 2.5mm 2mm Metallic IP68 -40°C +100°C - - - A1 -
RS-stocknr. 204-7168
FabrikantnummerA1000.16
FabrikantSES Sterling
8,41 €
Each
Aantal stuks
PG16 Nickel Plated Brass 15mm 8mm Metallic IP68 -20°C +100°C - - - A1 -
RS-stocknr. 161-4509
FabrikantnummerA1008.52
FabrikantSES Sterling
9,86 €
Each
Aantal stuks
M8 Nickel Plated Brass 4.8mm 3.8mm Metallic IP68 -20°C +100°C - - - A1 -
RS-stocknr. 161-2913
FabrikantnummerA1013.52
FabrikantSES Sterling
20,83 €
Each
Aantal stuks
PG13 Nickel Plated Brass 13mm 10.5mm Metallic IP68 -20°C +100°C - - - A1 -
RS-stocknr. 161-2884
FabrikantnummerA1000.13
FabrikantSES Sterling
8,32 €
Each
Aantal stuks
PG13 Nickel Plated Brass 11mm 9mm Metallic IP68 -20°C +100°C - - - A1 -
RS-stocknr. 204-7174
FabrikantnummerA1000.21
FabrikantSES Sterling
15,60 €
Each
Aantal stuks
PG21 Nickel Plated Brass 16.5mm 13mm Metallic IP68 -20°C +100°C - - - A1 -
RS-stocknr. 161-4515
FabrikantnummerA1007.52
FabrikantSES Sterling
10,42 €
Each
Aantal stuks
PG7 Nickel Plated Brass 6mm 4mm Metallic IP68 -20°C +100°C - - - A1 -
RS-stocknr. 161-2890
FabrikantnummerA1011.52
FabrikantSES Sterling
14,97 €
Each
Aantal stuks
PG11 Nickel Plated Brass 8.8mm 6mm Metallic IP68 -20°C +100°C - - - A1 -
RS-stocknr. 161-4521
FabrikantnummerA1009.52
FabrikantSES Sterling
13,29 €
Each
Aantal stuks
PG9 Nickel Plated Brass 8.8mm 6mm Metallic IP68 -20°C +100°C - - - A1 -
RS-stocknr. 195-1511
FabrikantnummerA1000.11
FabrikantSES Sterling
6,60 €
Each
Aantal stuks
PG11 Nickel Plated Brass 12mm 5mm Metallic IP68 -20°C +100°C - - - A1 -
RS-stocknr. 364-6924
FabrikantnummerA1000.06.030
FabrikantSES Sterling
3,39 €
Each
Aantal stuks
M6 Nickel Plated Brass 3mm 2.5mm Metallic IP68 -40°C +100°C - - - A1 -