Cable Glands

A Cable Gland is a device which attach and secure the end of an electrical cable to the equipment. The purpose of a cable gland is to seal the cable and retain it in the electrical equipment that it is attached to. It should maintain the ingress protection rating of the enclosures, keeping out dust and moisture but it should also prevent the cable from being pulled out of the equipment and from being twisted whilst connected to equipment. Cable glands may be used on all types of electrical power, control, instrumentation, data and telecommunications cables.

...
Lees meer Lees minder

Filters

1 - 20 van 59 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Thread Size Material Maximum Cable Diameter Minimum Cable Diameter Colour IP Rating Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Operating Temperature Range Hazardous Area Certification Locknut Included Series Standards Met
RS-stocknr. 564-923
FabrikantnummerF7001100R
FabrikantSIB
5,05 €
1 Box of 5
Box(es)
PG 11 PA 6 10mm 3.5mm Grey IP68 -40°C +100°C - - - Yes SIB-TEC -
RS-stocknr. 564-844
FabrikantnummerF7000900R
FabrikantSIB
4,41 €
1 Box of 5
Box(es)
PG 9 PA 6 8mm 2.5mm Grey IP68 -40°C +100°C - - - Yes SIB-TEC -
RS-stocknr. 564-927
FabrikantnummerF7001300R
FabrikantSIB
5,14 €
1 Box of 5
Box(es)
PG 13.5 PA 6 12mm 5mm Grey IP68 -40°C +100°C - - - Yes SIB-TEC -
RS-stocknr. 564-822
FabrikantnummerF7021200R
FabrikantSIB
6,00 €
1 Box of 5
Box(es)
M12 PA 6 6.5mm 2.5mm Grey IP68 -40°C +100°C - - - Yes SIB-TEC -
RS-stocknr. 564-854
FabrikantnummerF7001600R
FabrikantSIB
7,10 €
1 Box of 5
Box(es)
PG 16 PA 6 14mm 7mm Grey IP68 -40°C +100°C - - - Yes SIB-TEC -
RS-stocknr. 531-157
FabrikantnummerC5216000R
FabrikantSIB
11,86 €
1 Box of 5
Box(es)
M16 Nickel Plated Brass 9.5mm 4mm Metallic IP68 -40°C +100°C - - - Yes SIB-TEC -
RS-stocknr. 530-839
FabrikantnummerC5011000R
FabrikantSIB
12,12 €
1 Box of 5
Box(es)
PG 11 Nickel Plated Brass 11.5mm 6mm Metallic IP68 -40°C +100°C - - - Yes SIB-TEC -
RS-stocknr. 564-894
FabrikantnummerF7021650R
FabrikantSIB
6,45 €
1 Box of 5
Box(es)
M16 PA 6 8mm 2.5mm Grey IP68 -40°C +100°C - - - Yes SIB-TEC -
RS-stocknr. 530-968
FabrikantnummerC5240000R
FabrikantSIB
10,39 €
1 Box of 1
Box(es)
M40 Nickel Plated Brass 27mm 15mm Metallic IP68 -40°C +100°C - - - Yes SIB-TEC -
RS-stocknr. 530-902
FabrikantnummerC5225000R
FabrikantSIB
26,66 €
1 Box of 5
Box(es)
M25 Nickel Plated Brass 16mm 8mm Metallic IP68 -40°C +100°C - - - Yes SIB-TEC -
RS-stocknr. 564-793
FabrikantnummerC0011105R
FabrikantSIB
7,91 €
1 Box of 5
Box(es)
PG 11 Brass 11mm 8mm Metallic IP65 -30°C +50°C - - - Yes Boulay -
RS-stocknr. 564-882
FabrikantnummerC0009102R
FabrikantSIB
7,45 €
1 Box of 5
Box(es)
PG 9 Brass 8.5mm 6.5mm Metallic IP65 -30°C +50°C - - - Yes Boulay -
RS-stocknr. 530-986
FabrikantnummerZ6101300R
FabrikantSIB
0,912 €
Each (In a Box of 5)
Aantal stuks
PG 13 PA 6 12mm 7mm Grey IP68 -30°C +120°C - - - Yes WADI-TEC -
RS-stocknr. 530-835
FabrikantnummerC5013000R
FabrikantSIB
17,57 €
1 Box of 5
Box(es)
PG 13 Nickel Plated Brass 13mm 7mm Metallic IP68 -40°C +100°C - - - Yes SIB-TEC -
RS-stocknr. 530-867
FabrikantnummerZ6121200R
FabrikantSIB
3,96 €
1 Box of 5
Box(es)
M12 PA 6 6mm 3mm Grey IP68 -30°C +120°C - - - Yes WADI-TEC -
RS-stocknr. 564-797
FabrikantnummerC0021104R
FabrikantSIB
21,90 €
1 Box of 5
Box(es)
PG 21 Brass 19mm 13mm Metallic IP65 -30°C +50°C - - - Yes Boulay -
RS-stocknr. 564-939
FabrikantnummerF7004200R
FabrikantSIB
12,34 €
Each
Aantal stuks
PG 42 PA 6 38.5mm 24mm Grey IP68 -40°C +100°C - - - Yes SIB-TEC -
RS-stocknr. 564-816
FabrikantnummerR1223240R
FabrikantSIB
29,80 €
1 Box of 3
Box(es)
M32 Nickel Plated Brass 18mm 13.5mm Metallic IP68 -25°C +120°C - - - - WADI-TEC -
RS-stocknr. 564-888
FabrikantnummerF7022500R
FabrikantSIB
7,66 €
1 Box of 5
Box(es)
M25 PA 6 18mm 9mm Grey IP68 -40°C +100°C - - - Yes SIB-TEC -
RS-stocknr. 564-901
FabrikantnummerC0013109R
FabrikantSIB
9,00 €
1 Box of 5
Box(es)
PG 13 Brass 12mm 9.5mm Metallic IP65 -30°C +50°C - - - Yes Boulay -