Cable Glands

A Cable Gland is a device which attach and secure the end of an electrical cable to the equipment. The purpose of a cable gland is to seal the cable and retain it in the electrical equipment that it is attached to. It should maintain the ingress protection rating of the enclosures, keeping out dust and moisture but it should also prevent the cable from being pulled out of the equipment and from being twisted whilst connected to equipment. Cable glands may be used on all types of electrical power, control, instrumentation, data and telecommunications cables.

...
Lees meer Lees minder

Filters

1 - 20 van 22 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Thread Size Material Maximum Cable Diameter Minimum Cable Diameter Colour IP Rating Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Hazardous Area Certification Locknut Included Series Standards Met
RS-stocknr. 843-6589
Fabrikantnummer19000005194
FabrikantHARTING
9,76 €
Each
Aantal stuks
M32 Thermoplastic 18mm 13mm Grey IP68 -40°C +100°C - - - Han CGM-P -
RS-stocknr. 843-6211
Fabrikantnummer19000005081
FabrikantHARTING
7,49 €
Each
Aantal stuks
M20 Metal 12mm 5mm Metallic IP68 -40°C +100°C - - - Han CGM-M -
RS-stocknr. 843-6347
Fabrikantnummer19000005096
FabrikantHARTING
34,12 €
Each
Aantal stuks
M32 Metal 25mm 18mm Metallic IP68 -40°C +100°C - - - Han CGM-M -
RS-stocknr. 843-6303
Fabrikantnummer19000005098
FabrikantHARTING
51,11 €
Each
Aantal stuks
M40 Metal 32mm 22mm Metallic IP68 -40°C +100°C - - - Han CGM-M -
RS-stocknr. 843-6306
Fabrikantnummer19 00 000 5090
FabrikantHARTING
19,14 €
Each
Aantal stuks
M25 Metal 16mm 9mm Metallic IP68 -40°C +100°C - - - Han CGM-M -
RS-stocknr. 843-6592
Fabrikantnummer19000005099
FabrikantHARTING
30,07 €
Each
Aantal stuks
M40 Metal 32mm 20mm Metallic IP68 -40°C +100°C - - - Han CGM-M -
RS-stocknr. 843-6450
Fabrikantnummer19000005095
FabrikantHARTING
23,12 €
Each
Aantal stuks
M32 Metal 25mm 13mm Metallic IP68 -40°C +100°C - - - Han CGM-M -
RS-stocknr. 843-6583
Fabrikantnummer19000005190
FabrikantHARTING
6,39 €
Each
Aantal stuks
M25 Thermoplastic 16mm 9mm Grey IP68 -40°C +100°C - - - Han CGM-P -
RS-stocknr. 843-6494
Fabrikantnummer19440005082
FabrikantHARTING
53,98 €
Each
Aantal stuks
M20 Stainless Steel 13mm 6mm Metallic IP44, IP65 -40°C +125°C - - - Han-INOX -
RS-stocknr. 843-6353
Fabrikantnummer19000005084
FabrikantHARTING
14,63 €
Each
Aantal stuks
M20 Metal 14mm 10mm Metallic IP68 -40°C +100°C - - - Han CGM-M -
RS-stocknr. 525-4892
Fabrikantnummer19000005080
FabrikantHARTING
8,63 €
Each
Aantal stuks
M20 Metal 9mm 5mm Metallic IP68 -40°C +100°C - - - Han CGM-M -
RS-stocknr. 358-3637
Fabrikantnummer09620005009
FabrikantHARTING
75,46 €
Each
Aantal stuks
PG29 - 21mm 17mm Metallic IP65, IP68 - - - - - EMC -
RS-stocknr. 358-3609
Fabrikantnummer09620005005
FabrikantHARTING
20,81 €
Each
Aantal stuks
PG16 - 10mm 7mm Metallic IP65, IP68 - - - - - EMC -
RS-stocknr. 843-6426
Fabrikantnummer09000005183
FabrikantHARTING
8,35 €
Each
Aantal stuks
PG11 Metal 12mm 7mm Metallic IP68 - - - - - Han -
RS-stocknr. 358-3665
Fabrikantnummer09620005008
FabrikantHARTING
35,09 €
Each
Aantal stuks
PG21 - 18mm 14mm Metallic IP68 - - - - - EMC -
RS-stocknr. 173-7483
Fabrikantnummer19120005158
FabrikantHARTING
9,833 €
Each (In a Pack of 10)
Aantal stuks
M25 - 17mm 14mm Black IP68 - - - - - Han -
RS-stocknr. 547-2315
Fabrikantnummer19120005158
FabrikantHARTING
10,84 €
Each
Aantal stuks
M25 - 17mm 14mm Black IP68 - - - - - Han -
RS-stocknr. 843-6479
Fabrikantnummer09000005080
FabrikantHARTING
8,31 €
Each
Aantal stuks
PG11 Metal 8mm 5mm Metallic IP68 - - - - - Han -
RS-stocknr. 358-3621
Fabrikantnummer09620005007
FabrikantHARTING
34,31 €
Each
Aantal stuks
PG21 - 16mm 12mm Metallic IP65, IP68 - - - - - EMC -
RS-stocknr. 358-3643
Fabrikantnummer09620005010
FabrikantHARTING
31,33 €
Each
Aantal stuks
PG29 - 25mm 20mm Metallic IP65, IP68 - - - - - EMC -