Cable Glands

A Cable Gland is a device which attach and secure the end of an electrical cable to the equipment. The purpose of a cable gland is to seal the cable and retain it in the electrical equipment that it is attached to. It should maintain the ingress protection rating of the enclosures, keeping out dust and moisture but it should also prevent the cable from being pulled out of the equipment and from being twisted whilst connected to equipment. Cable glands may be used on all types of electrical power, control, instrumentation, data and telecommunications cables.

...
Lees meer Lees minder

Filters

1 - 20 van 967 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Thread Size Material Maximum Cable Diameter Minimum Cable Diameter Colour IP Rating Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Operating Temperature Range Hazardous Area Certification Locknut Included Series Standards Met
RS-stocknr. 237-085
Fabrikantnummer54115225 & 53119120
FabrikantLapp
4,06 €
Each (In a Pack of 5)
Aantal stuks
M20 Polyamide 10mm 5mm Black IP68 -20°C +80°C - - ATEX Yes Skintop KR-M -
RS-stocknr. 444-2947
Fabrikantnummer53111020
FabrikantLapp
1,108 €
Each (In a Pack of 5)
Aantal stuks
M20 Polyamide 13mm 7mm Grey IP69K -40°C +100°C - - - - Skintop ST-M -
RS-stocknr. 389-606
Fabrikantnummer53015030+53019030
FabrikantLapp
1,505 €
Each (In a Pack of 10)
Aantal stuks
PG 13.5 Polyamide 12mm 6mm Grey IP68 -20°C +100°C - - - Yes Skintop ST -
RS-stocknr. 389-583
Fabrikantnummer53015010+53019010
FabrikantLapp
1,397 €
Each (In a Pack of 10)
Aantal stuks
PG 9 Polyamide 8mm 3.5mm Grey IP68 -20°C +100°C - - - Yes Skintop ST -
RS-stocknr. 444-3029
Fabrikantnummer53111200
FabrikantLapp
0,958 €
Each (In a Pack of 5)
Aantal stuks
M12 Polyamide 7mm 3.5mm Black IP69K -20°C +100°C - - - - Skintop ST-M -
RS-stocknr. 669-4660
FabrikantRS PRO
5,52 €
1 Bag of 5
Bag(s)
M20 Nylon 9mm 4mm Black IP68 -60°C +85°C - - - Yes - UL 94 V-2
RS-stocknr. 444-2650
Fabrikantnummer53015040
FabrikantLapp
1,408 €
Each (In a Pack of 5)
Aantal stuks
PG 16 Polyamide 14mm 9mm Grey IP68 -20°C +80°C - - - - Skintop ST -
RS-stocknr. 444-2622
Fabrikantnummer53015020
FabrikantLapp
1,064 €
Each (In a Pack of 5)
Aantal stuks
PG 11 Polyamide 10mm 4mm Grey IP68 -20°C +80°C - - - - Skintop ST -
RS-stocknr. 822-9782
FabrikantRS PRO
0,862 €
Each (In a Pack of 10)
Aantal stuks
M20 Nylon 66 14mm 10mm White IP68 - - - - - Yes - UL 94 V-2
RS-stocknr. 390-117
Fabrikantnummer52015723+52003520
FabrikantLapp
6,408 €
Each (In a Pack of 5)
Aantal stuks
PG 13.5 Brass 12mm 6mm Brass IP68 -30°C +80°C - - - Yes - -
RS-stocknr. 669-4664
FabrikantRS PRO
5,29 €
1 Bag of 5
Bag(s)
M20 Nylon 12mm 6mm Black IP68 -60°C +85°C - - - Yes - UL 94 V-2
RS-stocknr. 818-8161
FabrikantnummerNGM16-BLK
FabrikantHellermannTyton
0,578 €
Each (In a Bag of 10)
Aantal stuks
M16 Nylon 66 10mm 5mm Black IP68 - - - - - Yes NGM -
RS-stocknr. 843-6589
Fabrikantnummer19000005194
FabrikantHARTING
10,72 €
Each
Aantal stuks
M32 Thermoplastic 18mm 13mm Grey IP68 -40°C +100°C - - - - Han CGM-P -
RS-stocknr. 444-2919
Fabrikantnummer53111000
FabrikantLapp
0,918 €
Each (In a Pack of 5)
Aantal stuks
M12 Polyamide 7mm 3.5mm Grey IP69K -20°C +100°C - - - - Skintop ST-M -
RS-stocknr. 669-4676
FabrikantRS PRO
11,11 €
1 Bag of 5
Bag(s)
M25 Nylon 66 18mm 13mm Black IP68 -60°C +85°C - - - Yes - UL 94 V-2
RS-stocknr. 822-9653
FabrikantRS PRO
1,199 €
Each (In a Pack of 10)
Aantal stuks
PG 11 Nylon 66 10mm 5mm Grey IP68 - - - - - Yes - UL 94 V-2
RS-stocknr. 390-101
Fabrikantnummer52015720+52003510
FabrikantLapp
6,008 €
Each (In a Pack of 5)
Aantal stuks
PG 11 Nickel Plated Brass 10mm 5mm Metallic IP68 -30°C +80°C - - - Yes Skiptop MS -
RS-stocknr. 405-8823
Fabrikantnummer53112010 + 52103010
FabrikantLapp
6,708 €
Each (In a Pack of 5)
Aantal stuks
M16 Brass 10mm 4.5mm Metallic IP69K -30°C +100°C - - - Yes Skintop -
RS-stocknr. 843-6211
Fabrikantnummer19000005081
FabrikantHARTING
8,38 €
Each
Aantal stuks
M20 Metal 12mm 5mm Metallic IP68 -40°C +100°C - - - - Han CGM-M -
RS-stocknr. 444-2666
Fabrikantnummer53015050
FabrikantLapp
2,41 €
Each (In a Pack of 5)
Aantal stuks
PG 21 Polyamide 18mm 13mm Grey IP68 -20°C +80°C - - - - Skintop ST -