Cable Gland Locknuts

Cable gland locknuts are small, hexagonal devices, used for securing into position all types of cable grommetsand cable glands(devices designed to attach and secure the end of an electrical cable to other equipment).

Cable gland locknut applications and features

Cable gland locknuts are used in a number of industries that use cable and wiring used in electrical instrumentation and automation systems. Cable gland locknuts may be used on all types of electrical power, control, instrumentation, data and telecommunications cables.

Types of cable gland locknuts

Cable glands consist of three parts (two gland halves and a split sealing grommet) which are screwed together with the hexagonal cable gland locknut. Choose from a range of sizes and materials including:

  • Brass – recommended in securing brass cable glands and accessories to a gland plate or into equipment.
  • Stainless steel – corrosion resistant with increased strength at high temperatures.
  • Fibreglass – for use with standard plastic round top thread cable glands.

...
Lees meer Lees minder

Filters

181 - 181 van 181 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Material Thread Size Colour IP Rating Minimum Operating Temperature Maximum Operating Temperature For Use With Series Minimum Cable Diameter
RS-stocknr. 2508421130
Fabrikantnummer7211975
FabrikantAltech
0,22 €
Each
Aantal stuks
- - - - - - - - -
Related Products
A selection of 1.5 mm pitch PG Polyamide ...
Description:
A selection of 1.5 mm pitch PG Polyamide locknuts. Material Polyamide 6Temperature Range -20 deg C to 80 deg CDIN 40430Complies with EU Directive 2002/95/EC-ROHSComplies with EU Directive 2002/96/EU Waste Electrical Equipment-WEEE.
From the trusted RS PRO brand, these locknuts ...
Description:
From the trusted RS PRO brand, these locknuts are designed to be used with appropriate sized cable glands, to provide a secure fixing to panels. They simply screw onto a cable gland, meaning that they can be mounted on threadless ...
From the trusted RS PRO brand, these locknuts ...
Description:
From the trusted RS PRO brand, these locknuts are designed to be used with appropriately sized cable glands, to provide a secure fixing to panels. They simply screw onto a cable gland, meaning that they can be mounted on threadless ...
Stainless steel jubilee clip connection to the steel ...
Description:
Stainless steel jubilee clip connection to the steel tubeEasy push-in installationPre-installed safety clip AFN2Fits any type of conduit profile(T and G)Re-opening for safety reasons only with a screwdriverTemperature range -20 → +85°C (for ATEX use).