Cable Gland Locknuts

Cable gland locknuts are small, hexagonal devices, used for securing into position all types of cable grommetsand cable glands(devices designed to attach and secure the end of an electrical cable to other equipment).

Cable gland locknut applications and features

Cable gland locknuts are used in a number of industries that use cable and wiring used in electrical instrumentation and automation systems. Cable gland locknuts may be used on all types of electrical power, control, instrumentation, data and telecommunications cables.

Types of cable gland locknuts

Cable glands consist of three parts (two gland halves and a split sealing grommet) which are screwed together with the hexagonal cable gland locknut. Choose from a range of sizes and materials including:

  • Brass – recommended in securing brass cable glands and accessories to a gland plate or into equipment.
  • Stainless steel – corrosion resistant with increased strength at high temperatures.
  • Fibreglass – for use with standard plastic round top thread cable glands.

...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Material Thread Size Colour IP Rating Minimum Operating Temperature Maximum Operating Temperature For Use With Series Minimum Cable Diameter
RS-stocknr. 900-1396
Fabrikantnummer6004636
FabrikantAltech
4,55 €
Each
Aantal stuks
Nickel Plated Brass M63 x 1.5 Nickel IP68 -40°C +300°C Strain Relief Cable Glands 6004 -
RS-stocknr. 2508417973
Fabrikantnummer6011 009
FabrikantAltech
0,97 €
Each
Aantal stuks
- - - - - - - - -
RS-stocknr. 2508421130
Fabrikantnummer7211975
FabrikantAltech
0,22 €
Each
Aantal stuks
- - - - - - - - -
RS-stocknr. 2508421146
Fabrikantnummer7211976
FabrikantAltech
0,26 €
Each
Aantal stuks
- - - - - - - - -
RS-stocknr. 2508421073
Fabrikantnummer7211982
FabrikantAltech
0,46 €
Each
Aantal stuks
- - - - - - - - -
RS-stocknr. 2508421174
Fabrikantnummer7211990
FabrikantAltech
1,19 €
Each
Aantal stuks
- - - - - - - - -
RS-stocknr. 2509006524
Fabrikantnummer6011 029
FabrikantAltech
2,39 €
Each
Aantal stuks
- - - - - - - - -