Cable Gland Locknuts

Cable gland locknuts are small, hexagonal devices, used for securing into position all types of cable grommetsand cable glands(devices designed to attach and secure the end of an electrical cable to other equipment).

Cable gland locknut applications and features

Cable gland locknuts are used in a number of industries that use cable and wiring used in electrical instrumentation and automation systems. Cable gland locknuts may be used on all types of electrical power, control, instrumentation, data and telecommunications cables.

Types of cable gland locknuts

Cable glands consist of three parts (two gland halves and a split sealing grommet) which are screwed together with the hexagonal cable gland locknut. Choose from a range of sizes and materials including:

  • Brass – recommended in securing brass cable glands and accessories to a gland plate or into equipment.
  • Stainless steel – corrosion resistant with increased strength at high temperatures.
  • Fibreglass – for use with standard plastic round top thread cable glands.

...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Material Thread Size Colour IP Rating Minimum Operating Temperature Maximum Operating Temperature For Use With Series Minimum Cable Diameter
RS-stocknr. 665-7999
Fabrikantnummer0 968 41
FabrikantLegrand
11,62 €
1 Box of 50
Box(es)
Fibreglass PA M16 Grey IP55 -20°C +80°C - - -
RS-stocknr. 665-7992
Fabrikantnummer386883
FabrikantLegrand
14,96 €
1 Box of 50
Box(es)
Fibreglass PA M20 Grey IP55 -20°C +80°C - - -
RS-stocknr. 665-7968
Fabrikantnummer386871
FabrikantLegrand
10,58 €
1 Box of 50
Box(es)
Fibreglass PA PG7 Grey IP55 -20°C +80°C - - -
RS-stocknr. 665-7983
Fabrikantnummer0 968 34
FabrikantLegrand
20,88 €
1 Box of 50
Box(es)
Fibreglass PA PG16 Grey IP55 -20°C +80°C - - -
RS-stocknr. 665-7986
Fabrikantnummer0 968 35
FabrikantLegrand
50,34 €
1 Box of 50
Box(es)
Fibreglass PA PG21 Grey IP55 -20°C +80°C - - -
RS-stocknr. 665-7996
Fabrikantnummer386884
FabrikantLegrand
15,51 €
1 Box of 50
Box(es)
Fibreglass PA M25 Grey IP55 -20°C +80°C - - -