Cable gland locknuts are small, hexagonal devices, used for securing into position all types of cable grommetsand cable glands(devices designed to attach and secure the end of an electrical cable to other equipment).
Cable gland locknut applications and features
Cable gland locknuts are used in a number of industries that use cable and wiring used in electrical instrumentation and automation systems. Cable gland locknuts may be used on all types of electrical power, control, instrumentation, data and telecommunications cables.
Types of cable gland locknuts
Cable glands consist of three parts (two gland halves and a split sealing grommet) which are screwed together with the hexagonal cable gland locknut. Choose from a range of sizes and materials including:
Brass – recommended in securing brass cable glands and accessories to a gland plate or into equipment.
Stainless steel – corrosion resistant with increased strength at high temperatures.
Fibreglass – for use with standard plastic round top thread cable glands.
Description:
A selection of 1.5 mm pitch PG Polyamide
locknuts. Material Polyamide 6Temperature Range -20 deg C to 80 deg CDIN 40430Complies with EU Directive 2002/95/EC-ROHSComplies with EU Directive 2002/96/EU Waste Electrical Equipment-WEEE.
Description:
From the trusted RS PRO brand, these locknuts
are designed to be used with appropriate sized cable glands, to provide a secure fixing to panels. They simply screw onto a cable gland, meaning that they can be mounted on threadless ...
Description:
From the trusted RS PRO brand, these locknuts
are designed to be used with appropriately sized cable glands, to provide a secure fixing to panels. They simply screw onto a cable gland, meaning that they can be mounted on threadless ...
Description:
Stainless steel jubilee clip connection to the steel
tubeEasy push-in installationPre-installed safety clip AFN2Fits any type of conduit profile(T and G)Re-opening for safety reasons only with a screwdriverTemperature range -20 → +85°C (for ATEX use).